Part Details for IDT74LVC16374APAG by Integrated Device Technology Inc
Overview of IDT74LVC16374APAG by Integrated Device Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for IDT74LVC16374APAG
IDT74LVC16374APAG CAD Models
IDT74LVC16374APAG Part Data Attributes
|
IDT74LVC16374APAG
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
IDT74LVC16374APAG
Integrated Device Technology Inc
Bus Driver, LVC/LCX/Z Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48, GREEN, TSSOP-48
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | TSSOP | |
Package Description | GREEN, TSSOP-48 | |
Pin Count | 48 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 1998-10-01 | |
Family | LVC/LCX/Z | |
JESD-30 Code | R-PDSO-G48 | |
JESD-609 Code | e3 | |
Length | 12.5 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Max Frequency@Nom-Sup | 150000000 Hz | |
Max I(ol) | 0.024 A | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 8 | |
Number of Functions | 2 | |
Number of Ports | 2 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP48,.3,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 4.5 ns | |
Propagation Delay (tpd) | 4.9 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Trigger Type | POSITIVE EDGE | |
Width | 6.1 mm |
Alternate Parts for IDT74LVC16374APAG
This table gives cross-reference parts and alternative options found for IDT74LVC16374APAG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IDT74LVC16374APAG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TC74LCX16373(SPL,F | LVC/LCX/Z SERIES, DUAL 8-BIT DRIVER, TRUE OUTPUT, PDSO48 | Toshiba America Electronic Components | IDT74LVC16374APAG vs TC74LCX16373(SPL,F |
74LVCH16374ADL,118 | 74LVC(H)16374A - 16-bit edge-triggered D-type flip-flop; 5 V tolerant; 3-state SSOP 48-Pin | NXP Semiconductors | IDT74LVC16374APAG vs 74LVCH16374ADL,118 |
SN74LVCH16541ADGGR | 16-ch, 1.65-V to 3.6-V buffers with bus-hold and 3-state outputs 48-TSSOP -40 to 85 | Texas Instruments | IDT74LVC16374APAG vs SN74LVCH16541ADGGR |
SN74LVC16374DGGR | 16-Bit Edge-Triggered D-Type Flip-Flop With 3-State Outputs 48-TSSOP -40 to 85 | Texas Instruments | IDT74LVC16374APAG vs SN74LVC16374DGGR |
74LVC16374ADL,118 | 74LVC(H)16374A - 16-bit edge-triggered D-type flip-flop; 5 V tolerant; 3-state SSOP 48-Pin | NXP Semiconductors | IDT74LVC16374APAG vs 74LVC16374ADL,118 |
HD74LVC16374 | LVC/LCX/Z SERIES, DUAL 8-BIT DRIVER, TRUE OUTPUT, PDSO48 | Renesas Electronics Corporation | IDT74LVC16374APAG vs HD74LVC16374 |
TC74LCX16373(EL,F) | IC LATCH 16-BIT D-TYPE 48-TSSOP | Toshiba America Electronic Components | IDT74LVC16374APAG vs TC74LCX16373(EL,F) |
74LVC16374ADGG,118 | 74LVC(H)16374A - 16-bit edge-triggered D-type flip-flop; 5 V tolerant; 3-state TSSOP 48-Pin | NXP Semiconductors | IDT74LVC16374APAG vs 74LVC16374ADGG,118 |
RD74LVC16374BTEL | LVC/LCX/Z SERIES, DUAL 8-BIT DRIVER, TRUE OUTPUT, PDSO48, 6.10 X 12.50 MM, 0.50 MM PITCH, PLASTIC, TSSOP-48 | Renesas Electronics Corporation | IDT74LVC16374APAG vs RD74LVC16374BTEL |
74LVC16374ADGG,112 | 74LVC(H)16374A - 16-bit edge-triggered D-type flip-flop; 5 V tolerant; 3-state TSSOP 48-Pin | NXP Semiconductors | IDT74LVC16374APAG vs 74LVC16374ADGG,112 |