Part Details for 74LVC1G00GW,118 by NXP Semiconductors
Overview of 74LVC1G00GW,118 by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 74LVC1G00GW,118
74LVC1G00GW,118 CAD Models
74LVC1G00GW,118 Part Data Attributes:
|
74LVC1G00GW,118
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
74LVC1G00GW,118
NXP Semiconductors
74LVC1G00 - Single 2-input NAND-gate TSSOP 5-Pin
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | TSSOP | |
Package Description | TSSOP, | |
Pin Count | 5 | |
Manufacturer Package Code | SOT353-1 | |
Reach Compliance Code | unknown | |
Family | LVC/LCX/Z | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 2.05 mm | |
Logic IC Type | NAND GATE | |
Number of Functions | 1 | |
Number of Inputs | 2 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Propagation Delay (tpd) | 10.5 ns | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.65 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 1.25 mm |
Alternate Parts for 74LVC1G00GW,118
This table gives cross-reference parts and alternative options found for 74LVC1G00GW,118. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74LVC1G00GW,118, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74LVC1G00GV-Q100 | NAND Gate, LVC/LCX/Z Series, 1-Func, 2-Input, CMOS, PDSO5 | Nexperia | 74LVC1G00GW,118 vs 74LVC1G00GV-Q100 |
SN74LVC1G02DBV | LVC/LCX/Z SERIES, 2-INPUT NOR GATE, PDSO5, PLASTIC, SOT-23, 5 PIN | Texas Instruments | 74LVC1G00GW,118 vs SN74LVC1G02DBV |
935277186132 | NAND Gate, LVC/LCX/Z Series, 1-Func, 2-Input, CMOS, PDSO6 | Nexperia | 74LVC1G00GW,118 vs 935277186132 |
74LVC1G00GV-Q100H | 74LVC1G00_Q100 - Single 2-input NAND gate@en-us TSOP 5-Pin | Nexperia | 74LVC1G00GW,118 vs 74LVC1G00GV-Q100H |
SN74LVC1G00DRYR | Single 2-input, 1.65-V to 5.5-V NAND gate 6-SON -40 to 125 | Texas Instruments | 74LVC1G00GW,118 vs SN74LVC1G00DRYR |
SN74LVC1G00DRY2 | Single 2-input, 1.65-V to 5.5-V NAND gate 6-SON -40 to 125 | Texas Instruments | 74LVC1G00GW,118 vs SN74LVC1G00DRY2 |
SN74LVC1G00DCKJ | LVC/LCX/Z SERIES, 2-INPUT NAND GATE, PDSO5, GREEN, PLASTIC, SC-70, 5 PIN | Texas Instruments | 74LVC1G00GW,118 vs SN74LVC1G00DCKJ |
74LVC1G00GW-Q100 | NAND Gate, LVC/LCX/Z Series, 1-Func, 2-Input, CMOS, PDSO5 | Nexperia | 74LVC1G00GW,118 vs 74LVC1G00GW-Q100 |
74LVC1G00GW,115 | 74LVC1G00 - Single 2-input NAND-gate TSSOP 5-Pin | NXP Semiconductors | 74LVC1G00GW,118 vs 74LVC1G00GW,115 |
SN74LVC1G00DRLRG4 | Single 2 Input Positive NAND Gate 5-SOT-5X3 -40 to 125 | Texas Instruments | 74LVC1G00GW,118 vs SN74LVC1G00DRLRG4 |