Part Details for 74LVC1G04FZ4-7 by Diodes Incorporated
Overview of 74LVC1G04FZ4-7 by Diodes Incorporated
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 74LVC1G04FZ4-7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74LVC1G04FZ4-7DICT-ND
|
DigiKey | IC INVERTER 1CH 1-INP DFN1410-6 Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
4669 In Stock |
|
$0.0663 / $0.4300 | Buy Now |
DISTI #
74LVC1G04FZ4-7
|
Avnet Americas | Inverter 1-Element CMOS 6-Pin X2-DFN T/R - Tape and Reel (Alt: 74LVC1G04FZ4-7) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 8 Weeks, 0 Days Container: Reel | 5000 Factory Stock |
|
$0.0475 | Buy Now |
DISTI #
621-74LVC1G04FZ4-7
|
Mouser Electronics | Inverters 1.65 to 5.5V VCC 1G Single Inv Gate RoHS: Compliant | 6180 |
|
$0.0640 / $0.4300 | Buy Now |
|
Future Electronics | 74LVC Series SOT-353 Single Schmitt-Trigger Inverter RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 8 Weeks Container: Reel | 5000Reel |
|
$0.0667 / $0.0741 | Buy Now |
|
Future Electronics | 74LVC Series SOT-353 Single Schmitt-Trigger Inverter RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 8 Weeks Container: Reel | 5000Reel |
|
$0.0667 / $0.0741 | Buy Now |
|
Bristol Electronics | 3311 |
|
RFQ | ||
|
Quest Components | 2648 |
|
$0.1082 / $0.5410 | Buy Now | |
DISTI #
74LVC1G04FZ4-7
|
Avnet Silica | Inverter 1-Element CMOS 6-Pin X2-DFN T/R (Alt: 74LVC1G04FZ4-7) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 10 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
LCSC | 1 5ns5V50pF 10uA 1.65V5.5V X2-DFN1410-6 Inverters ROHS | 85 |
|
$0.0759 / $0.0809 | Buy Now |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 5000 | 20000 |
|
$0.0844 / $0.0904 | Buy Now |
Part Details for 74LVC1G04FZ4-7
74LVC1G04FZ4-7 CAD Models
74LVC1G04FZ4-7 Part Data Attributes
|
74LVC1G04FZ4-7
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
74LVC1G04FZ4-7
Diodes Incorporated
Inverter, LVC/LCX/Z Series, 1-Func, 1-Input, CMOS, PDSO6, ROHS COMPLIANT, DFN-1410, 6 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Part Package Code | DFN | |
Package Description | VSON, SOLCC6,.04,20 | |
Pin Count | 6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Diodes Incorporated | |
Family | LVC/LCX/Z | |
JESD-30 Code | R-PDSO-N6 | |
JESD-609 Code | e4 | |
Length | 1.4 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | INVERTER | |
Max I(ol) | 0.024 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Inputs | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSON | |
Package Equivalence Code | SOLCC6,.04,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 5.5 ns | |
Propagation Delay (tpd) | 9.5 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 0.4 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.65 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1 mm |
Alternate Parts for 74LVC1G04FZ4-7
This table gives cross-reference parts and alternative options found for 74LVC1G04FZ4-7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74LVC1G04FZ4-7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74LVC1G04GM,115 | 74LVC1G04 - Single inverter SON 6-Pin | NXP Semiconductors | 74LVC1G04FZ4-7 vs 74LVC1G04GM,115 |
74LVC1G04GM | Inverter, LVC/LCX/Z Series, 1-Func, 1-Input, CMOS, PDSO6 | Nexperia | 74LVC1G04FZ4-7 vs 74LVC1G04GM |
74LVC1G04GM | LVC/LCX/Z SERIES, 1-INPUT INVERT GATE, PDSO6, 1 X 1.45 MM, 0.50 MM HEIGHT, PLASTIC, MO-252, SOT-886, SON-6 | NXP Semiconductors | 74LVC1G04FZ4-7 vs 74LVC1G04GM |
SN74LVC1G04DRYR | Single 1.65-V to 5.5-V inverter 6-SON -40 to 125 | Texas Instruments | 74LVC1G04FZ4-7 vs SN74LVC1G04DRYR |
SN74LVC1G04DRYRG4 | Single 1.65-V to 5.5-V inverter 6-SON -40 to 125 | Texas Instruments | 74LVC1G04FZ4-7 vs SN74LVC1G04DRYRG4 |
NC7SZ04L6X | Inverter, LVC/LCX/Z Series, 1-Func, 1-Input, CMOS, PDSO6, 1 MM, MO-252UAAD, MICROPACK-6 | Fairchild Semiconductor Corporation | 74LVC1G04FZ4-7 vs NC7SZ04L6X |
74LVC1G04GM,132 | 74LVC1G04 - Single inverter@en-us SON 6-Pin | Nexperia | 74LVC1G04FZ4-7 vs 74LVC1G04GM,132 |