Part Details for 74LVC1G04GM,115 by NXP Semiconductors
Overview of 74LVC1G04GM,115 by NXP Semiconductors
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for 74LVC1G04GM,115
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74LVC1G04GM,115
|
Avnet Americas | Inverter Gate Single 1.65V to 5.5V 6-Pin XSON - Tape and Reel (Alt: 74LVC1G04GM,115) RoHS: Compliant Min Qty: 5606 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel | 10820 Partner Stock |
|
$0.0558 / $0.0616 | Buy Now |
|
Rochester Electronics | 74LVC1G04GM - Inverter, LVC/LCX/Z Series, 1-Func, 1-Input, CMOS, XSON6 RoHS: Compliant Status: Active Min Qty: 1 | 10820 |
|
$0.0553 / $0.0650 | Buy Now |
Part Details for 74LVC1G04GM,115
74LVC1G04GM,115 CAD Models
74LVC1G04GM,115 Part Data Attributes
|
74LVC1G04GM,115
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
74LVC1G04GM,115
NXP Semiconductors
74LVC1G04 - Single inverter SON 6-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | SON | |
Package Description | 1 X 1.45 MM, 0.50 MM HEIGHT, PLASTIC, MO-252, SOT-886, SON-6 | |
Pin Count | 6 | |
Manufacturer Package Code | SOT886 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Family | LVC/LCX/Z | |
JESD-30 Code | R-PDSO-N6 | |
JESD-609 Code | e3 | |
Length | 1.45 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | INVERTER | |
Max I(ol) | 0.024 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Inputs | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSON | |
Package Equivalence Code | SOLCC6,.04,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 5.5 ns | |
Propagation Delay (tpd) | 9.5 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 0.5 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.65 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1 mm |
Alternate Parts for 74LVC1G04GM,115
This table gives cross-reference parts and alternative options found for 74LVC1G04GM,115. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74LVC1G04GM,115, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74LVC1G04GM | Inverter, LVC/LCX/Z Series, 1-Func, 1-Input, CMOS, PDSO6 | Nexperia | 74LVC1G04GM,115 vs 74LVC1G04GM |
74LVC1G04GM | LVC/LCX/Z SERIES, 1-INPUT INVERT GATE, PDSO6, 1 X 1.45 MM, 0.50 MM HEIGHT, PLASTIC, MO-252, SOT-886, SON-6 | NXP Semiconductors | 74LVC1G04GM,115 vs 74LVC1G04GM |
SN74LVC1G04DRYR | Single 1.65-V to 5.5-V inverter 6-SON -40 to 125 | Texas Instruments | 74LVC1G04GM,115 vs SN74LVC1G04DRYR |
SN74LVC1G04DRYRG4 | Single 1.65-V to 5.5-V inverter 6-SON -40 to 125 | Texas Instruments | 74LVC1G04GM,115 vs SN74LVC1G04DRYRG4 |
NC7SZ04L6X | Inverter, LVC/LCX/Z Series, 1-Func, 1-Input, CMOS, PDSO6, 1 MM, MO-252UAAD, MICROPACK-6 | Fairchild Semiconductor Corporation | 74LVC1G04GM,115 vs NC7SZ04L6X |
74LVC1G04FZ4-7 | Inverter, LVC/LCX/Z Series, 1-Func, 1-Input, CMOS, PDSO6, ROHS COMPLIANT, DFN-1410, 6 PIN | Diodes Incorporated | 74LVC1G04GM,115 vs 74LVC1G04FZ4-7 |
74LVC1G04GM,132 | 74LVC1G04 - Single inverter@en-us SON 6-Pin | Nexperia | 74LVC1G04GM,115 vs 74LVC1G04GM,132 |