-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
74LVC1G123 - Single retriggerable monostable multivibrator; Schmitt trigger inputs@en-us SSOP 8-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1727-2066-1-ND
|
DigiKey | IC MULTIVIBRATOR 5.3NS 8VSSOP Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
7050 In Stock |
|
$0.2018 / $0.6100 | Buy Now |
DISTI #
74LVC1G123DC,125
|
Avnet Americas | Monostable Multivibrator Single 8-Pin VSSOP T/R - Tape and Reel (Alt: 74LVC1G123DC,125) RoHS: Not Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.1476 / $0.1761 | Buy Now |
DISTI #
771-74LVC1G123DC125
|
Mouser Electronics | Monostable Multivibrator 74LVC1G123DC/SOT765/VSSOP8 RoHS: Compliant | 98341 |
|
$0.1950 / $0.6000 | Buy Now |
|
Future Electronics | 74LVC Series 5.5 V 1 Input Surface Mount Schmitt Trigger Multivibrator - VSSOP-8 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.1770 / $0.1890 | Buy Now |
|
Future Electronics | 74LVC Series 5.5 V 1 Input Surface Mount Schmitt Trigger Multivibrator - VSSOP-8 RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.1720 / $0.1850 | Buy Now |
|
Rochester Electronics | 74LVC1G123 - Single retriggerable monostable multivibrator, Schmitt trigger inputs RoHS: Compliant Status: Active Min Qty: 1 | 9000 |
|
$0.1460 / $0.1718 | Buy Now |
DISTI #
74LVC1G123DC,125
|
Avnet Americas | Monostable Multivibrator Single 8-Pin VSSOP T/R - Tape and Reel (Alt: 74LVC1G123DC,125) RoHS: Not Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.1476 / $0.1761 | Buy Now |
DISTI #
74LVC1G123DC.125
|
TME | IC: digital, monostable,multivibrator, CMOS, 1.65÷5.5VDC, SMD Min Qty: 3 | 1626 |
|
$0.2790 / $0.4510 | Buy Now |
DISTI #
74LVC1G123DC,125
|
Avnet Americas | Monostable Multivibrator Single 8-Pin VSSOP T/R - Tape and Reel (Alt: 74LVC1G123DC,125) RoHS: Not Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.1476 / $0.1761 | Buy Now |
DISTI #
74LVC1G123DC,125
|
Avnet Asia | Monostable Multivibrator Single 8-Pin VSSOP T/R (Alt: 74LVC1G123DC,125) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days | 0 |
|
$0.2834 / $0.3170 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
74LVC1G123DC,125
Nexperia
Buy Now
Datasheet
|
Compare Parts:
74LVC1G123DC,125
Nexperia
74LVC1G123 - Single retriggerable monostable multivibrator; Schmitt trigger inputs@en-us SSOP 8-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | SSOP | |
Package Description | VSSOP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | SOT765-1 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 6 Weeks | |
Date Of Intro | 2017-02-18 | |
Samacsys Manufacturer | Nexperia | |
Family | LVC/LCX/Z | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 2.3 mm | |
Logic IC Type | MONOSTABLE MULTIVIBRATOR | |
Moisture Sensitivity Level | 1 | |
Number of Data/Clock Inputs | 2 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | |
Packing Method | TR, 7 INCH | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 19 ns | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.65 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 2 mm |
This table gives cross-reference parts and alternative options found for 74LVC1G123DC,125. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74LVC1G123DC,125, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
935295665125 | LVC/LCX/Z SERIES, MONOSTABLE MULTIVIBRATOR, PDSO8, 2.30 MM, PLASTIC, MO-187, SOT765-1, VSSOP-8 | Nexperia | 74LVC1G123DC,125 vs 935295665125 |
74LVC1G123DC | Monostable Multivibrator, LVC/LCX/Z Series, 1-Func, CMOS, PDSO8 | Nexperia | 74LVC1G123DC,125 vs 74LVC1G123DC |
74LVC1G123DC-Q100 | Monostable Multivibrator | Nexperia | 74LVC1G123DC,125 vs 74LVC1G123DC-Q100 |
74LVC1G123DC-Q100H | 74LVC1G123-Q100 - Single retriggerable monostable multivibrator; Schmitt trigger inputs@en-us SSOP 8-Pin | Nexperia | 74LVC1G123DC,125 vs 74LVC1G123DC-Q100H |