Part Details for 74LVC1G125GW by Philips Semiconductors
Results Overview of 74LVC1G125GW by Philips Semiconductors
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (4 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
74LVC1G125GW Information
74LVC1G125GW by Philips Semiconductors is a Bus Driver/Transceiver.
Bus Driver/Transceivers are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for 74LVC1G125GW
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Quest Components | IC,LOGIC GATE,BUFFER,LCX/LVC-CMOS,TSSOP,6PIN,PLASTIC | 2336 |
|
$0.1200 / $0.6000 | Buy Now |
|
|
Chip 1 Exchange | INSTOCK | 1400 |
|
RFQ | |
|
|
Vyrian | Logic ICs | 3933 |
|
RFQ |
US Tariff Estimator: 74LVC1G125GW by Philips Semiconductors
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for 74LVC1G125GW
74LVC1G125GW Part Data Attributes
|
|
74LVC1G125GW
Philips Semiconductors
Buy Now
Datasheet
|
Compare Parts:
74LVC1G125GW
Philips Semiconductors
Bus Driver, 1-Func, 1-Bit, True Output, CMOS, PDSO5,
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Transferred | |
| Package Description | Tssop, Tssop5/6,.08 | |
| Reach Compliance Code | Unknown | |
| HTS Code | 8542.39.00.01 | |
| Control Type | Enable Low | |
| JESD-30 Code | R-PDSO-G5 | |
| JESD-609 Code | e3 | |
| Logic IC Type | Bus Driver | |
| Number of Functions | 1 | |
| Number of Ports | 2 | |
| Number of Terminals | 5 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Characteristics | 3-State | |
| Output Polarity | True | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | TSSOP | |
| Package Equivalence Code | TSSOP5/6,.08 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Thin Profile, Shrink Pitch | |
| Packing Method | Tr | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Supply Voltage-Nom (Vsup) | 3.3 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Automotive | |
| Terminal Finish | Matte Tin | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.635 Mm | |
| Terminal Position | Dual |
Alternate Parts for 74LVC1G125GW
This table gives cross-reference parts and alternative options found for 74LVC1G125GW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74LVC1G125GW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| SN74LV1T125DCKR | Texas Instruments | $0.1702 | Single Power Supply, Single BUFFER GATE w/ 3-State Output (active low enable) 5-SC70 -40 to 125 | 74LVC1G125GW vs SN74LV1T125DCKR |
| CLVC1G125MDCKREP | Texas Instruments | $0.8331 | Enhanced product single 1.65-V to 5.5-V buffer with 3-state outputs 5-SC70 -55 to 125 | 74LVC1G125GW vs CLVC1G125MDCKREP |
| 935268720118 | Nexperia | Check for Price | Bus Driver | 74LVC1G125GW vs 935268720118 |
| 74LV1T125GW | Nexperia | Check for Price | Bus Driver | 74LVC1G125GW vs 74LV1T125GW |
74LVC1G125GW Frequently Asked Questions (FAQ)
-
The maximum operating frequency of the 74LVC1G125GW is 100 MHz.
-
Yes, the 74LVC1G125GW is compatible with both 3.3V and 5V systems, making it a versatile buffer for various applications.
-
The propagation delay of the 74LVC1G125GW is typically around 2.5 ns, making it suitable for high-speed applications.
-
Yes, the 74LVC1G125GW can be used as a level shifter, as it can translate signals from a lower voltage domain to a higher voltage domain or vice versa.
-
Yes, the 74LVC1G125GW has built-in ESD protection, which helps protect the device from electrostatic discharge damage.