Part Details for 74LVC1G126GXH by Nexperia
Results Overview of 74LVC1G126GXH by Nexperia
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
74LVC1G126GXH Information
74LVC1G126GXH by Nexperia is a Bus Driver/Transceiver.
Bus Driver/Transceivers are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for 74LVC1G126GXH
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
1727-2214-1-ND
|
DigiKey | IC BUFF NON-INVERT 5.5V 5-X2SON Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
5667 In Stock |
|
$0.0732 / $0.2000 | Buy Now |
|
DISTI #
74LVC1G126GXH
|
Avnet Americas | - Tape and Reel (Alt: 74LVC1G126GXH) COO: Malaysia RoHS: Compliant Min Qty: 20000 Package Multiple: 10000 Lead time: 12 Weeks, 0 Days Container: Tape & Reel | 0 |
|
$0.1028 / $0.1101 | Buy Now |
|
DISTI #
771-74LVC1G126GXH
|
Mouser Electronics | Buffers & Line Drivers SOT1226-1 BUS BUFFER/DRIVER RoHS: Compliant | 9341 |
|
$0.0820 / $0.2200 | Buy Now |
|
DISTI #
85958933
|
Verical | Buffer/Line Driver 1-CH Non-Inverting 3-ST 5-Pin X2SON T/R RoHS: Compliant Min Qty: 2374 Package Multiple: 1 Date Code: 1801 | Americas - 65755 |
|
$0.1180 / $0.1580 | Buy Now |
|
DISTI #
85960153
|
Verical | Buffer/Line Driver 1-CH Non-Inverting 3-ST 5-Pin X2SON T/R RoHS: Compliant Min Qty: 2374 Package Multiple: 1 Date Code: 2101 | Americas - 10000 |
|
$0.1180 / $0.1580 | Buy Now |
|
|
Rochester Electronics | Bus Driver, LVC/LCX/Z Series, 1-Func, 1-Bit, True Output, CMOS, X2SON5 RoHS: Compliant Status: Active Min Qty: 1 | 75755 |
|
$0.0944 / $0.1523 | Buy Now |
|
DISTI #
74LVC1G126GXH
|
TME | IC: digital, buffer,line driver, Ch: 1, CMOS, SMD, X2SON5, -40÷125°C Min Qty: 1 | 9967 |
|
$0.0800 / $0.1700 | Buy Now |
|
DISTI #
74LVC1G126GXH
|
Chip One Stop | Semiconductors RoHS: Compliant pbFree: Yes Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Cut Tape | 9700 |
|
$0.0741 | Buy Now |
|
|
Chip Stock | Buffer/LineDriver,74LVC1G126,1Element,1.65Vto5.5V,5Pins,X2SON | 95000 |
|
RFQ | |
|
|
Vyrian | Other Function Semiconductors | 6230 |
|
RFQ |
US Tariff Estimator: 74LVC1G126GXH by Nexperia
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for 74LVC1G126GXH
74LVC1G126GXH CAD Models
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy