Datasheets
74LVC1G175DCKRG4 by: Texas Instruments

Single D-Type Flip-Flop with Asynchronous Clear 6-SC70 -40 to 125

Part Details for 74LVC1G175DCKRG4 by Texas Instruments

Overview of 74LVC1G175DCKRG4 by Texas Instruments

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Energy and Power Systems

Price & Stock for 74LVC1G175DCKRG4

Part # Distributor Description Stock Price Buy
DISTI # 595-74LVC1G175DCKRG4
Mouser Electronics Flip Flops Sgl D-Type Flip-Flop RoHS: Compliant 10344
  • 1 $0.4600
  • 10 $0.3660
  • 100 $0.2490
  • 1,000 $0.1440
  • 3,000 $0.1220
  • 9,000 $0.1120
  • 24,000 $0.1090
  • 45,000 $0.0990
$0.0990 / $0.4600 Buy Now
Ameya Holding Limited IC D-TYPE POS TRG SNGL SC70-6 446113
RFQ

Part Details for 74LVC1G175DCKRG4

74LVC1G175DCKRG4 CAD Models

74LVC1G175DCKRG4 Part Data Attributes

74LVC1G175DCKRG4 Texas Instruments
Buy Now Datasheet
Compare Parts:
74LVC1G175DCKRG4 Texas Instruments Single D-Type Flip-Flop with Asynchronous Clear 6-SC70 -40 to 125
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer TEXAS INSTRUMENTS INC
Part Package Code SOIC
Package Description TSSOP, TSSOP6,.08
Pin Count 6
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8542.39.00.01
Samacsys Manufacturer Texas Instruments
Family LVC/LCX/Z
JESD-30 Code R-PDSO-G6
JESD-609 Code e4
Length 2 mm
Load Capacitance (CL) 50 pF
Logic IC Type D FLIP-FLOP
Max Frequency@Nom-Sup 150000000 Hz
Max I(ol) 0.032 A
Moisture Sensitivity Level 1
Number of Bits 1
Number of Functions 1
Number of Terminals 6
Operating Temperature-Max 125 °C
Operating Temperature-Min -40 °C
Output Characteristics 3-STATE
Output Polarity TRUE
Package Body Material PLASTIC/EPOXY
Package Code TSSOP
Package Equivalence Code TSSOP6,.08
Package Shape RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Packing Method TR
Peak Reflow Temperature (Cel) 260
Power Supply Current-Max (ICC) 0.01 mA
Prop. Delay@Nom-Sup 5.7 ns
Propagation Delay (tpd) 13.4 ns
Qualification Status Not Qualified
Seated Height-Max 1.1 mm
Supply Voltage-Max (Vsup) 5.5 V
Supply Voltage-Min (Vsup) 1.65 V
Supply Voltage-Nom (Vsup) 1.8 V
Surface Mount YES
Technology CMOS
Temperature Grade AUTOMOTIVE
Terminal Finish NICKEL PALLADIUM GOLD
Terminal Form GULL WING
Terminal Pitch 0.65 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 30
Trigger Type POSITIVE EDGE
Width 1.25 mm
fmax-Min 150 MHz

Alternate Parts for 74LVC1G175DCKRG4

This table gives cross-reference parts and alternative options found for 74LVC1G175DCKRG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74LVC1G175DCKRG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
SN74LVC1G175DCKR Single D-Type Flip-Flop with Asynchronous Clear 6-SC70 -40 to 125 Texas Instruments 74LVC1G175DCKRG4 vs SN74LVC1G175DCKR
74LVC1G175DCKTG4 Single D-Type Flip-Flop with Asynchronous Clear 6-SC70 -40 to 125 Texas Instruments 74LVC1G175DCKRG4 vs 74LVC1G175DCKTG4
74LVC1G175DCKTE4 LVC/LCX/Z SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, TRUE OUTPUT, PDSO6, GREEN, PLASTIC, SC-70, 6 PIN Texas Instruments 74LVC1G175DCKRG4 vs 74LVC1G175DCKTE4
NC7SZ175P6 D Flip-Flop, LVC/LCX/Z Series, 1-Func, Positive Edge Triggered, 1-Bit, True Output, CMOS, PDSO6, 1.25 MM, EIAJ, SC-88, SC-70, 6 PIN Fairchild Semiconductor Corporation 74LVC1G175DCKRG4 vs NC7SZ175P6
NC7SZ175P6X TinyLogic UHS D-Type Flip-Flop with Asynchronous Clear, 3000-REEL onsemi 74LVC1G175DCKRG4 vs NC7SZ175P6X
Part Number Description Manufacturer Compare
74LVC1G175DCKTG4 Single D-Type Flip-Flop with Asynchronous Clear 6-SC70 -40 to 125 Texas Instruments 74LVC1G175DCKRG4 vs 74LVC1G175DCKTG4
74LVC1G175DCKTE4 LVC/LCX/Z SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, TRUE OUTPUT, PDSO6, GREEN, PLASTIC, SC-70, 6 PIN Texas Instruments 74LVC1G175DCKRG4 vs 74LVC1G175DCKTE4
NC7SZ175L6X D Flip-Flop, LVC/LCX/Z Series, 1-Func, Positive Edge Triggered, 1-Bit, True Output, CMOS, 1 MM, MICROPAK-6 Fairchild Semiconductor Corporation 74LVC1G175DCKRG4 vs NC7SZ175L6X
SN74LVC1G175DCKR Single D-Type Flip-Flop with Asynchronous Clear 6-SC70 -40 to 125 Texas Instruments 74LVC1G175DCKRG4 vs SN74LVC1G175DCKR
NC7SZ175P6 D Flip-Flop, LVC/LCX/Z Series, 1-Func, Positive Edge Triggered, 1-Bit, True Output, CMOS, PDSO6, 1.25 MM, EIAJ, SC-88, SC-70, 6 PIN Fairchild Semiconductor Corporation 74LVC1G175DCKRG4 vs NC7SZ175P6
NC7SZ175P6X TinyLogic UHS D-Type Flip-Flop with Asynchronous Clear, 3000-REEL onsemi 74LVC1G175DCKRG4 vs NC7SZ175P6X

74LVC1G175DCKRG4 Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 74LVC1G175DCKRG4 by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 74LVC1G175DCKRG4 by Texas Instruments

  • Please alert me when 74LVC1G175DCKRG4 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 74LVC1G175DCKRG4 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 74LVC1G175DCKRG4 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 74LVC1G175DCKRG4 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 74LVC1G175DCKRG4.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 74LVC1G175DCKRG4 by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: