74LVC1G17GW-Q100,125
Description: Buffer, LVC/LCX/Z Series, 1-Func, 1-Input, CMOS, PDSO5

Overview of 74LVC1G17GW-Q100,125 by Nexperia

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Energy and Power Systems Renewable Energy Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
10156545-123Q100LF Amphenol Communications Solutions PCI Express®x16 vertical Card Edge Connector, 164 Positions, 1mm (0.039inch) Pitch
SiT5358AN-FRA28IQ-10.000000 SiTime 1 to 60 MHz, ±50 ppb Super-TCXO
SiT5359AN-FRA33IQ-100.000000 SiTime 60 to 220 MHz, ±50 ppb Super-TCXO

Price & Stock for 74LVC1G17GW-Q100,125 by Nexperia

Part # Manufacturer Description Stock Price Buy
Bristol Electronics   Min Qty: 20 359
  • 20 $0.2625
  • 59 $0.1313
$0.1313 / $0.2625 Buy Now
DISTI # 74LVC1G17GW-Q100,1
Avnet Silica Schmitt Trigger Buffer 1-CH Non-Inverting CMOS 5-Pin TSSOP T/R (Alt: 74LVC1G17GW-Q100,1) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Silica - 21000
Buy Now

CAD Models for 74LVC1G17GW-Q100,125 by Nexperia
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 74LVC1G17GW-Q100,125 by Nexperia

74LVC1G17GW-Q100,125
Nexperia
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
NEXPERIA
Package Description
TSSOP-5
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Family
LVC/LCX/Z
JESD-30 Code
R-PDSO-G5
JESD-609 Code
e3
Length
2.05 mm
Logic IC Type
BUFFER
Moisture Sensitivity Level
1
Number of Functions
1
Number of Inputs
1
Number of Terminals
5
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel)
260
Propagation Delay (tpd)
14 ns
Screening Level
AEC-Q100
Seated Height-Max
1.1 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
1.65 V
Supply Voltage-Nom (Vsup)
1.8 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
AUTOMOTIVE
Terminal Finish
TIN
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
1.25 mm
Want to compare parts?
  1. 74LVC1G17GW-Q100,125
    Nexperia
    Buffer, LVC/LCX/Z Series, 1-Func, 1-Input, CMOS, PDSO5
    VS

Alternate Parts for 74LVC1G17GW-Q100,125

This table gives cross-reference parts and alternative options found for 74LVC1G17GW-Q100,125. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74LVC1G17GW-Q100,125, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
74LVC1G17GW-Q100 Buffer, LVC/LCX/Z Series, 1-Func, 1-Input, CMOS, PDSO5 Nexperia 74LVC1G17GW-Q100,125 vs 74LVC1G17GW-Q100
74LVC1G17GW-Q100/CU Buffer Nexperia 74LVC1G17GW-Q100,125 vs 74LVC1G17GW-Q100/CU
74LVC1G17GW-Q100,1 74LVC1G17-Q100 - Single Schmitt trigger buffer@en-us TSSOP 5-Pin Nexperia 74LVC1G17GW-Q100,125 vs 74LVC1G17GW-Q100,1
SN74LVC1G17DCKJ LVC/LCX/Z SERIES, 1-INPUT NON-INVERT GATE, PDSO5, GREEN, PLASTIC, SC-70, 5 PIN Texas Instruments 74LVC1G17GW-Q100,125 vs SN74LVC1G17DCKJ
SN74LVC1G17QDCKRQ1 Automotive single 1.65-V to 6.5-V buffer with Schmitt-Trigger inputs 5-SC70 -40 to 125 Texas Instruments 74LVC1G17GW-Q100,125 vs SN74LVC1G17QDCKRQ1
74LVC1G34GW-Q100 Buffer, LVC/LCX/Z Series, 1-Func, 1-Input, CMOS, PDSO5 Nexperia 74LVC1G17GW-Q100,125 vs 74LVC1G34GW-Q100
NLV17SZ17DFT2G Single Non-Inverting Buffer with Schmitt Trigger Output Automotive Device, SC-88A (SC-70-5 / SOT-353), 3000-REEL, Automotive Qualified onsemi 74LVC1G17GW-Q100,125 vs NLV17SZ17DFT2G
NL17SZ17DFT2G-F22038 Single Non-Inverting Buffer with Schmitt Trigger Output, 3000-REEL onsemi 74LVC1G17GW-Q100,125 vs NL17SZ17DFT2G-F22038
74LVC1G17GW Buffer, LVC/LCX/Z Series, 1-Func, 1-Input, CMOS, PDSO5 Nexperia 74LVC1G17GW-Q100,125 vs 74LVC1G17GW
NL17SZ17DFT2G Single Non-Inverting Buffer with Schmitt Trigger Output, SC-88A (SC-70-5 / SOT-353), 3000-REEL onsemi 74LVC1G17GW-Q100,125 vs NL17SZ17DFT2G
Part Number Description Manufacturer Compare
SN74LVC1G17DCKTG4 Single 1.65-V to 5.5-V buffer with Schmitt-Trigger inputs 5-SC70 -40 to 125 Texas Instruments 74LVC1G17GW-Q100,125 vs SN74LVC1G17DCKTG4
SN74LVC1G17DBVTE4 Single 1.65-V to 5.5-V buffer with Schmitt-Trigger inputs 5-SOT-23 -40 to 125 Texas Instruments 74LVC1G17GW-Q100,125 vs SN74LVC1G17DBVTE4
V62/06621-01YE Enhanced product single 1.65-V to 6.5-V buffer with Schmitt-Trigger inputs 5-SC70 -55 to 125 Texas Instruments 74LVC1G17GW-Q100,125 vs V62/06621-01YE
TC7SZ17FU IC LVC/LCX/Z SERIES, 1-INPUT NON-INVERT GATE, PDSO5, 0.65 MM PITCH, PLASTIC, SSOP-5, Gate Toshiba America Electronic Components 74LVC1G17GW-Q100,125 vs TC7SZ17FU
SN74LVC1G17DCKJ LVC/LCX/Z SERIES, 1-INPUT NON-INVERT GATE, PDSO5, GREEN, PLASTIC, SC-70, 5 PIN Texas Instruments 74LVC1G17GW-Q100,125 vs SN74LVC1G17DCKJ
SN74LVC1G17DRYRG4 LVC/LCX/Z SERIES, 1-INPUT NON-INVERT GATE, PDSO6, GREEN, PLASTIC, MO-287UFAD, SON-6 Texas Instruments 74LVC1G17GW-Q100,125 vs SN74LVC1G17DRYRG4
74LVC1G17GX,125 74LVC1G17 - Single Schmitt trigger buffer@en-us SON 5-Pin Nexperia 74LVC1G17GW-Q100,125 vs 74LVC1G17GX,125
74LVC1G34GV Buffer, LVC/LCX/Z Series, 1-Func, 1-Input, CMOS, PDSO5 Nexperia 74LVC1G17GW-Q100,125 vs 74LVC1G34GV
74LVC1G17GW IC LVC/LCX/Z SERIES, 1-INPUT NON-INVERT GATE, PDSO5, PLASTIC, MOC-203, SC-88A, SOT353-1, TSSOP-5, Gate NXP Semiconductors 74LVC1G17GW-Q100,125 vs 74LVC1G17GW
74LVC1G17GV-Q100,125 Buffer, LVC/LCX/Z Series, 1-Func, 1-Input, CMOS, PDSO5 Nexperia 74LVC1G17GW-Q100,125 vs 74LVC1G17GV-Q100,125

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 74LVC1G17GW-Q100,125 by Nexperia.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 74LVC1G17GW-Q100,125 by Nexperia

Select Manufacturer
Which Manufacturer of 74LVC1G17GW-Q100,125 would you like to use for your alert(s)?
  • Please alert me when 74LVC1G17GW-Q100,125 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 74LVC1G17GW-Q100,125 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 74LVC1G17GW-Q100,125 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 74LVC1G17GW-Q100,125 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 74LVC1G17GW-Q100,125.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 74LVC1G17GW-Q100,125 by Nexperia

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: