Part Details for TC7SZ17FU by Toshiba America Electronic Components
Overview of TC7SZ17FU by Toshiba America Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Part Details for TC7SZ17FU
TC7SZ17FU CAD Models
TC7SZ17FU Part Data Attributes:
|
TC7SZ17FU
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TC7SZ17FU
Toshiba America Electronic Components
IC LVC/LCX/Z SERIES, 1-INPUT NON-INVERT GATE, PDSO5, 0.65 MM PITCH, PLASTIC, SSOP-5, Gate
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TOSHIBA CORP | |
Part Package Code | SSOP | |
Package Description | TSSOP, | |
Pin Count | 5 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | LVC/LCX/Z | |
JESD-30 Code | R-PDSO-G5 | |
Length | 2 mm | |
Logic IC Type | BUFFER | |
Number of Functions | 1 | |
Number of Inputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 15.6 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.65 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.25 mm |
Alternate Parts for TC7SZ17FU
This table gives cross-reference parts and alternative options found for TC7SZ17FU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TC7SZ17FU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74LVC1G17GW-Q100/CU | Buffer | Nexperia | TC7SZ17FU vs 74LVC1G17GW-Q100/CU |
935280576125 | Buffer, LVC/LCX/Z Series, 1-Func, 1-Input, CMOS, PDSO5 | Nexperia | TC7SZ17FU vs 935280576125 |
74LVC1G34GW-G | IC LVC/LCX/Z SERIES, 1-INPUT NON-INVERT GATE, PDSO5, 1.25 MM, PLASTIC, MO-203, SC-88A, SOT-353-1, TSSOP-5, Gate | NXP Semiconductors | TC7SZ17FU vs 74LVC1G34GW-G |
74LVC1G34GW,125 | 74LVC1G34 - Single buffer@en-us TSSOP 5-Pin | Nexperia | TC7SZ17FU vs 74LVC1G34GW,125 |
SN74LVC1G17DCKRE4 | Single 1.65-V to 5.5-V buffer with Schmitt-Trigger inputs 5-SC70 -40 to 125 | Texas Instruments | TC7SZ17FU vs SN74LVC1G17DCKRE4 |
NL17SZ17DFT2G | Single Non-Inverting Buffer with Schmitt Trigger Output, SC-88A (SC-70-5 / SOT-353), 3000-REEL | onsemi | TC7SZ17FU vs NL17SZ17DFT2G |
SN74LVC1G17DCK3 | Single 1.65-V to 5.5-V buffer with Schmitt-Trigger inputs 5-SC70 -40 to 85 | Texas Instruments | TC7SZ17FU vs SN74LVC1G17DCK3 |
74LVC1G17GW | Buffer, LVC/LCX/Z Series, 1-Func, 1-Input, CMOS, PDSO5 | Nexperia | TC7SZ17FU vs 74LVC1G17GW |
SN74LVC1G17DCKT | Single 1.65-V to 5.5-V buffer with Schmitt-Trigger inputs 5-SC70 -40 to 125 | Texas Instruments | TC7SZ17FU vs SN74LVC1G17DCKT |
74LVC1G17GW,125 | 74LVC1G17 - Single Schmitt trigger buffer@en-us TSSOP 5-Pin | Nexperia | TC7SZ17FU vs 74LVC1G17GW,125 |