-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
74LVC1G19 - 1-of-2 decoder/demultiplexer@en-us
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85X2998
|
Newark | Decoder/Demultiplexer, 1:2, Sc-88-6, Logic Family/Base Number:-, Logic Type:1-To-2 Line Decoder/Demultiplexer, No. Of Outputs:2Outputs, Logic Case Style:Sc-88, No. Of Pins:6Pins, Supply Voltage Min:1.65V, Supply Voltage Max:5.5V, rohs Compliant: Yes |Nexperia 74LVC1G19GW,125 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 765 |
|
$0.0780 / $0.3640 | Buy Now |
DISTI #
1727-6072-1-ND
|
DigiKey | IC DECODER/DEMUX 1X1:2 SOT363 Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3781 In Stock |
|
$0.0424 / $0.1500 | Buy Now |
DISTI #
74LVC1G19GW,125
|
Avnet Americas | Decoder/Demultiplexer Single 1-to-2 6-Pin TSSOP T/R - Tape and Reel (Alt: 74LVC1G19GW,125) RoHS: Compliant Min Qty: 9058 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel | 147000 Partner Stock |
|
RFQ | |
DISTI #
74LVC1G19GW,125
|
Avnet Americas | Decoder/Demultiplexer Single 1-to-2 6-Pin TSSOP T/R - Tape and Reel (Alt: 74LVC1G19GW,125) RoHS: Compliant Min Qty: 18000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.0352 / $0.0418 | Buy Now |
DISTI #
771-LVC1G19GW125
|
Mouser Electronics | Encoders, Decoders, Multiplexers & Demultiplexers 74LVC1G19GW/SOT363/SC-88 RoHS: Compliant | 8961 |
|
$0.0390 / $0.3300 | Buy Now |
|
Future Electronics | 74LVC Series 1.65 to 5.5 V Surface Mount 1-of-2 Decoder/Demultiplexer - SC-88 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 6 Weeks Container: Reel | 93000Reel |
|
$0.0359 / $0.0404 | Buy Now |
|
Future Electronics | 74LVC Series 1.65 to 5.5 V Surface Mount 1-of-2 Decoder/Demultiplexer - SC-88 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 6 Weeks Container: Reel | 30000Reel |
|
$0.0344 / $0.0392 | Buy Now |
|
Future Electronics | 74LVC Series 1.65 to 5.5 V Surface Mount 1-of-2 Decoder/Demultiplexer - SC-88 RoHS: Compliant pbFree: Yes Min Qty: 27000 Package Multiple: 3000 Lead time: 6 Weeks Container: Reel | 0Reel |
|
$0.0359 / $0.0404 | Buy Now |
|
Rochester Electronics | 74LVC1G19GW - Decoder/Driver, LVC/LCX/Z Series, True Output, CMOS, PDSO6 RoHS: Compliant Status: Active Min Qty: 1 | 147000 |
|
$0.0343 / $0.0403 | Buy Now |
DISTI #
74LVC1G19GW.125
|
TME | IC: digital, decoder,demultiplexer, CMOS,TTL, SMD, SC88, LVC Min Qty: 1 | 2374 |
|
$0.0608 / $0.1549 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
74LVC1G19GW,125
Nexperia
Buy Now
Datasheet
|
Compare Parts:
74LVC1G19GW,125
Nexperia
74LVC1G19 - 1-of-2 decoder/demultiplexer@en-us
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | TSSOP | |
Package Description | PLASTIC, SOT-363, SC-88, 6 PIN | |
Pin Count | 6 | |
Manufacturer Package Code | SOT363-2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Nexperia | |
Family | LVC/LCX/Z | |
Input Conditioning | STANDARD | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Logic IC Type | OTHER DECODER/DRIVER | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR, 7 INCH | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 13.1 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.65 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.25 mm |
This table gives cross-reference parts and alternative options found for 74LVC1G19GW,125. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74LVC1G19GW,125, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74LVC1G19DCKT | IC LVC/LCX/Z SERIES, OTHER DECODER/DRIVER, COMPLEMENTARY OUTPUT, PDSO6, PLASTIC, SC-70, 6 PIN, Decoder/Driver | Texas Instruments | 74LVC1G19GW,125 vs SN74LVC1G19DCKT |
NL7SZ19DFT2 | LVC/LCX/Z SERIES, OTHER DECODER/DRIVER, COMPLEMENTARY OUTPUT, PDSO6, SC-70, SC-88, SOT-363, 6 PIN | onsemi | 74LVC1G19GW,125 vs NL7SZ19DFT2 |
74LVC1G19GW | Decoder/Driver, LVC/LCX/Z Series, True Output, CMOS, PDSO6 | Nexperia | 74LVC1G19GW,125 vs 74LVC1G19GW |
NC7SZ19P6X | TinyLogic UHS 1-of-2 Decoder/Demultiplexer, 3000-REEL | onsemi | 74LVC1G19GW,125 vs NC7SZ19P6X |
NL7SZ19DFT1 | OTHER DECODER/DRIVER, TRUE OUTPUT, PDSO6, SOT-363, SC-88, SC-70, 6 PIN | onsemi | 74LVC1G19GW,125 vs NL7SZ19DFT1 |
NC7SZ19P6 | TinyLogic UHS 1-of-2 Decoder/Demultiplexer, 250-REEL | onsemi | 74LVC1G19GW,125 vs NC7SZ19P6 |
NC7SZ19P6X_NL | Decoder/Driver, LVC/LCX/Z Series, Complementary Output, CMOS, PDSO6, 1.25 MM, EIAJ, SC-88, SC-70, 6 PIN | Fairchild Semiconductor Corporation | 74LVC1G19GW,125 vs NC7SZ19P6X_NL |
NC7SZ19P6X | Decoder/Driver, LVC/LCX/Z Series, Complementary Output, CMOS, PDSO6, 1.25 MM, EIAJ, SC-88, SC-70, 6 PIN | Fairchild Semiconductor Corporation | 74LVC1G19GW,125 vs NC7SZ19P6X |
SN74LVC1G19DCKRE4 | 1-of-2 Decoder/Demultiplexer 6-SC70 -40 to 85 | Texas Instruments | 74LVC1G19GW,125 vs SN74LVC1G19DCKRE4 |