Part Details for SN74LVC1G19DBVR by Texas Instruments
Results Overview of SN74LVC1G19DBVR by Texas Instruments
- Distributor Offerings: (17 listings)
- Number of FFF Equivalents: (2 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SN74LVC1G19DBVR Information
SN74LVC1G19DBVR by Texas Instruments is a Decoder/Driver.
Decoder/Drivers are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| SN74LVC1G19DBVRE4 | Texas Instruments | 1-of-2 Decoder/Demultiplexer 6-SOT-23 -40 to 85 | |
| SN74LVC1G19DBVR | Texas Instruments | 1-of-2 Decoder/Demultiplexer 6-SOT-23 -40 to 85 |
Price & Stock for SN74LVC1G19DBVR
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
2156-SN74LVC1G19DBVR-ND
|
DigiKey | IC DECODER/DEMUX 1X1:2 SOT-23-6 Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
9000 In Stock |
|
$0.1300 | Buy Now |
|
DISTI #
296-16982-1-ND
|
DigiKey | IC DECODER/DEMUX 1X1:2 SOT-23-6 Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Tape & Reel (TR), Cut Tape (CT) |
6399 In Stock |
|
$0.0784 / $0.2200 | Buy Now |
|
DISTI #
595-SN74LVC1G19DBVR
|
Mouser Electronics | Encoders, Decoders, Multiplexers & Demultiplexers 1of2Decoder/DeMultxr A 595-SN74LVC1G19DB A 595-SN74LVC1G19DBVT RoHS: Compliant | 3970 |
|
$0.0840 / $0.2200 | Buy Now |
|
DISTI #
V72:2272_07352676
|
Arrow Electronics | Decoder/Demultiplexer Single 1-to-2 6-Pin SOT-23 T/R COO: China RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2445 Container: Cut Strips | Americas - 2577 |
|
$0.0806 / $0.1880 | Buy Now |
|
DISTI #
86023120
|
Verical | Decoder/Demultiplexer Single 1-to-2 6-Pin SOT-23 T/R RoHS: Compliant Min Qty: 3606 Package Multiple: 1 Date Code: 0501 | Americas - 6000 |
|
$0.0776 / $0.1040 | Buy Now |
|
DISTI #
90210856
|
Verical | Decoder/Demultiplexer Single 1-to-2 6-Pin SOT-23 T/R RoHS: Compliant Min Qty: 73 Package Multiple: 1 Date Code: 2445 | Americas - 2577 |
|
$0.0806 / $0.1137 | Buy Now |
|
|
Bristol Electronics | 584 |
|
RFQ | ||
|
|
Rochester Electronics | Decoder/Driver, LVC/LCX/Z Series, Complementary Output, CMOS, PDSO6 RoHS: Compliant Status: Active Min Qty: 1 | 9000 |
|
$0.0621 / $0.1002 | Buy Now |
|
DISTI #
V72:2272_07352676
|
Arrow Electronics | Decoder/Demultiplexer Single 1-to-2 6-Pin SOT-23 T/R COO: China RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2445 Container: Cut Strips | Americas - 2577 |
|
$0.0806 / $0.1880 | Buy Now |
|
DISTI #
86023120
|
Verical | Decoder/Demultiplexer Single 1-to-2 6-Pin SOT-23 T/R RoHS: Compliant Min Qty: 3606 Package Multiple: 1 Date Code: 0501 | Americas - 6000 |
|
$0.0776 / $0.1040 | Buy Now |
US Tariff Estimator: SN74LVC1G19DBVR by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for SN74LVC1G19DBVR
SN74LVC1G19DBVR CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SN74LVC1G19DBVR Part Data Attributes
|
|
SN74LVC1G19DBVR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74LVC1G19DBVR
Texas Instruments
Decoder/Driver, LVC/LCX/Z Series, Complementary Output, CMOS, PDSO6
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | SOT-23 | |
| Package Description | Lssop, Tsop6,.11,37 | |
| Pin Count | 6 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.90 | |
| Family | Lvc/Lcx/Z | |
| Input Conditioning | Standard | |
| JESD-30 Code | R-PDSO-G6 | |
| JESD-609 Code | e3 | |
| Length | 2.9 Mm | |
| Load Capacitance (CL) | 50 Pf | |
| Logic IC Type | Other Decoder/Driver | |
| Max I(ol) | 0.032 A | |
| Moisture Sensitivity Level | 1 | |
| Number of Bits | 1 | |
| Number of Functions | 1 | |
| Number of Terminals | 6 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Characteristics | 3-State | |
| Output Polarity | Complementary | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | LSSOP | |
| Package Equivalence Code | TSOP6,.11,37 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Low Profile, Shrink Pitch | |
| Packing Method | Tr | |
| Peak Reflow Temperature (Cel) | 260 | |
| Power Supply Current-Max (ICC) | 0.01 Ma | |
| Prop. Delay@Nom-Sup | 5.2 Ns | |
| Propagation Delay (tpd) | 16.1 Ns | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.45 Mm | |
| Supply Voltage-Max (Vsup) | 5.5 V | |
| Supply Voltage-Min (Vsup) | 1.65 V | |
| Supply Voltage-Nom (Vsup) | 1.8 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Industrial | |
| Terminal Finish | Tin (Sn) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.95 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 1.6 Mm |
Alternate Parts for SN74LVC1G19DBVR
This table gives cross-reference parts and alternative options found for SN74LVC1G19DBVR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74LVC1G19DBVR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| SN74LVC1G19DBVRG4 | Texas Instruments | Check for Price | Decoder/Driver, LVC/LCX/Z Series, Complementary Output, CMOS, PDSO6 | SN74LVC1G19DBVR vs SN74LVC1G19DBVRG4 |
| SN74LVC1G19DBVRE4 | Texas Instruments | Check for Price | Decoder/Driver, LVC/LCX/Z Series, Complementary Output, CMOS, PDSO6 | SN74LVC1G19DBVR vs SN74LVC1G19DBVRE4 |
SN74LVC1G19DBVR Frequently Asked Questions (FAQ)
-
The maximum operating frequency of the SN74LVC1G19DBVR is 150 MHz.
-
Yes, the SN74LVC1G19DBVR is 5V tolerant, meaning it can accept input voltages up to 5.5V even though its recommended operating voltage is 1.65V to 3.6V.
-
The propagation delay of the SN74LVC1G19DBVR is approximately 3.5 ns at 3.3V and 25°C.
-
Yes, the SN74LVC1G19DBVR is suitable for use in 3.3V systems, and its output voltage is compatible with 3.3V logic.
-
Yes, the SN74LVC1G19DBVR is available in a lead-free DBVR package, which is RoHS compliant.