-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
74LVC1G32 - Single 2-input OR gate@en-us TSOP 5-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93X4940
|
Newark | Or Gate, Single, 2 I/P, Sc-74A-5, Logic Family/Base Number:74Lvc1G32, Logic Type:Or Gate, Output Current:50Ma, No. Of Inputs:2, Supply Voltage Min:1.65V, Supply Voltage Max:5.5V, Logic Case Style:Sc-74A, No. Of Pins:5Pins, Logic Icrohs Compliant: Yes |Nexperia 74LVC1G32GV,125 Min Qty: 3000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.0410 / $0.0430 | Buy Now |
DISTI #
37AH6180
|
Newark | 74Lvc1G32Gv/Sot753/So5 Rohs Compliant: Yes |Nexperia 74LVC1G32GV,125 Min Qty: 21000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0500 / $0.0520 | Buy Now |
DISTI #
1727-3101-1-ND
|
DigiKey | IC GATE OR 1CH 2-INP SC74A Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
97582 In Stock |
|
$0.0389 / $0.2400 | Buy Now |
DISTI #
74LVC1G32GV,125
|
Avnet Americas | OR Gate 1-Element 2-IN 5-Pin SC-74A (SOT-753) T/R - Tape and Reel (Alt: 74LVC1G32GV,125) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days Container: Reel | 2100000 |
|
$0.0437 | Buy Now |
DISTI #
771-LVC1G32GV125
|
Mouser Electronics | Logic Gates 74LVC1G32GV/SOT753/SO5 RoHS: Compliant | 216712 |
|
$0.0350 / $0.2300 | Buy Now |
|
Future Electronics | 74LVC Series 5.5 V Surface Mount Single 2-Input OR Gate - SC-74A RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 24000Reel |
|
$0.0305 / $0.0352 | Buy Now |
|
Future Electronics | 74LVC Series 5.5 V Surface Mount Single 2-Input OR Gate - SC-74A RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 15000Reel |
|
$0.0314 / $0.0362 | Buy Now |
|
Rochester Electronics | 74LVC1G32 - IC GATE OR 1CH 2-INP 5TSOP RoHS: Compliant Status: Active Min Qty: 1 | 21000 |
|
$0.0279 / $0.0328 | Buy Now |
DISTI #
74LVC1G32GV.125
|
TME | IC: digital, OR, Ch: 1, IN: 2, CMOS,TTL, SMD, SC74A, Mini Logic, LVC Min Qty: 1 | 2598 |
|
$0.0497 / $0.1550 | Buy Now |
DISTI #
74LVC1G32GV,125
|
Avnet Asia | OR Gate 1-Element 2-IN 5-Pin SC-74A (SOT-753) T/R (Alt: 74LVC1G32GV,125) RoHS: Compliant Min Qty: 24000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days | 0 |
|
$0.0369 / $0.0412 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
74LVC1G32GV,125
Nexperia
Buy Now
Datasheet
|
Compare Parts:
74LVC1G32GV,125
Nexperia
74LVC1G32 - Single 2-input OR gate@en-us TSOP 5-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | TSOP | |
Package Description | PLASTIC, SOT-753, SC-74A, 5 PIN | |
Pin Count | 5 | |
Manufacturer Package Code | SOT753 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Nexperia | |
Family | LVC/LCX/Z | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Logic IC Type | OR GATE | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Inputs | 2 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR, 7 INCH | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 10.5 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.65 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.5 mm |
This table gives cross-reference parts and alternative options found for 74LVC1G32GV,125. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74LVC1G32GV,125, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74LVC1G32MDBVREP | Enhanced product, 1-ch, 2-input 1.65-V to 5.5-V 32-mA drive strength OR gate 5-SOT-23 -55 to 125 | Texas Instruments | 74LVC1G32GV,125 vs SN74LVC1G32MDBVREP |
V62/04734-02YE | Enhanced product, 1-ch, 2-input 1.65-V to 5.5-V 32-mA drive strength OR gate 5-SOT-23 -55 to 125 | Texas Instruments | 74LVC1G32GV,125 vs V62/04734-02YE |
NC7SZ32M5_NL | OR Gate, LVC/LCX/Z Series, 1-Func, 2-Input, CMOS, PDSO5, 1.60 MM, LEAD FREE, MO-178, SOT-23, 5 PIN | Fairchild Semiconductor Corporation | 74LVC1G32GV,125 vs NC7SZ32M5_NL |
74LVC1G32GV | OR Gate, LVC/LCX/Z Series, 1-Func, 2-Input, CMOS, PDSO5 | Nexperia | 74LVC1G32GV,125 vs 74LVC1G32GV |
74LVC1G32GV | IC LVC/LCX/Z SERIES, 2-INPUT OR GATE, PDSO5, PLASTIC, SOT-753, SC-74A, 5 PIN, Gate | NXP Semiconductors | 74LVC1G32GV,125 vs 74LVC1G32GV |
TC7SZ32FTE85L | IC LVC/LCX/Z SERIES, 2-INPUT OR GATE, PDSO5, SSOP-5, Gate | Toshiba America Electronic Components | 74LVC1G32GV,125 vs TC7SZ32FTE85L |