-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
OR Gate, LVC/LCX/Z Series, 1-Func, 2-Input, CMOS, PDSO5, ROHS COMPLIANT, SOT-353, 5 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1034-74LVCE1G32SE-7DICT-ND
|
DigiKey | IC GATE OR 1CH 2-INP SOT353 Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
24000 In Stock |
|
$0.0610 / $0.3800 | Buy Now |
DISTI #
74LVCE1G32SE-7
|
Avnet Americas | OR Gate 1-Element 2-IN CMOS 5-Pin SOT-353 T/R - Tape and Reel (Alt: 74LVCE1G32SE-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 51000 Factory Stock |
|
$0.0379 | Buy Now |
DISTI #
621-74LVCE1G32SE-7
|
Mouser Electronics | Logic Gates LOGIC LVCE OR GATE 1 RoHS: Compliant | 4890 |
|
$0.0810 / $0.3800 | Buy Now |
|
Future Electronics | 74LVCE Series 1.4 - 5.5 V Single 2 Input Positive OR Gate - SOT-353 RoHS: Compliant pbFree: Yes Min Qty: 9000 Package Multiple: 3000 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.0633 / $0.0719 | Buy Now |
|
Future Electronics | 74LVCE Series 1.4 - 5.5 V Single 2 Input Positive OR Gate - SOT-353 RoHS: Compliant pbFree: Yes Min Qty: 9000 Package Multiple: 3000 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.0633 / $0.0719 | Buy Now |
|
Bristol Electronics | 3000 |
|
RFQ | ||
|
Quest Components | 2400 |
|
$0.1431 / $0.4770 | Buy Now | |
DISTI #
74LVCE1G32SE-7
|
TME | IC: digital, OR, Ch: 1, IN: 2, CMOS,TTL, SMD, SOT353, 1.4÷5.5VDC, LVCE Min Qty: 10 | 0 |
|
$0.0603 / $0.1016 | RFQ |
DISTI #
74LVCE1G32SE-7
|
Avnet Asia | OR Gate 1-Element 2-IN CMOS 5-Pin SOT-353 T/R (Alt: 74LVCE1G32SE-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days | 0 |
|
$0.0383 / $0.0428 | Buy Now |
DISTI #
74LVCE1G32SE-7
|
Avnet Silica | OR Gate 1-Element 2-IN CMOS 5-Pin SOT-353 T/R (Alt: 74LVCE1G32SE-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days | Silica - 3000 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
74LVCE1G32SE-7
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
74LVCE1G32SE-7
Diodes Incorporated
OR Gate, LVC/LCX/Z Series, 1-Func, 2-Input, CMOS, PDSO5, ROHS COMPLIANT, SOT-353, 5 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Part Package Code | SOT-353 | |
Package Description | ROHS COMPLIANT, SOT-353, 5 PIN | |
Pin Count | 5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Diodes Incorporated | |
Family | LVC/LCX/Z | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | OR GATE | |
Max I(ol) | 0.024 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Inputs | 2 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | TOTEM POLE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP5/6,.08 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 3.6 ns | |
Propagation Delay (tpd) | 8 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.4 V | |
Supply Voltage-Nom (Vsup) | 1.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.25 mm |
This table gives cross-reference parts and alternative options found for 74LVCE1G32SE-7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74LVCE1G32SE-7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SGM7SZ32YC5G/TR | OR Gate, LVC/LCX/Z Series, 1-Func, 2-Input, CMOS, PDSO5, SC-70, 5 PIN | SG Micro Corp | 74LVCE1G32SE-7 vs SGM7SZ32YC5G/TR |
SN74LVC1G32MDBVREP | Enhanced product, 1-ch, 2-input 1.65-V to 5.5-V 32-mA drive strength OR gate 5-SOT-23 -55 to 125 | Texas Instruments | 74LVCE1G32SE-7 vs SN74LVC1G32MDBVREP |
TC7SZ32FU | IC LVC/LCX/Z SERIES, 2-INPUT OR GATE, PDSO5, 0.65 MM PITCH, PLASTIC, SSOP-5, Gate | Toshiba America Electronic Components | 74LVCE1G32SE-7 vs TC7SZ32FU |
74LVC1G32GW-Q100 | OR Gate, LVC/LCX/Z Series, 1-Func, 2-Input, CMOS, PDSO5 | Nexperia | 74LVCE1G32SE-7 vs 74LVC1G32GW-Q100 |
SN74LVC1G32DCKTE4 | LVC/LCX/Z SERIES, 2-INPUT OR GATE, PDSO5, GREEN, PLASTIC, SC-70, 5 PIN | Texas Instruments | 74LVCE1G32SE-7 vs SN74LVC1G32DCKTE4 |
74LVC1G32GW,165 | 74LVC1G32 - Single 2-input OR gate@en-us TSSOP 5-Pin | Nexperia | 74LVCE1G32SE-7 vs 74LVC1G32GW,165 |
74LVC1G32GV | OR Gate, LVC/LCX/Z Series, 1-Func, 2-Input, CMOS, PDSO5 | Nexperia | 74LVCE1G32SE-7 vs 74LVC1G32GV |
74LVC1G32GV,125 | 74LVC1G32 - Single 2-input OR gate@en-us TSOP 5-Pin | Nexperia | 74LVCE1G32SE-7 vs 74LVC1G32GV,125 |
TC7SZ32FU(TE85L,F) | IC LVC/LCX/Z SERIES, 2-INPUT OR GATE, PDSO5, 0.65 MM PITCH, PLASTIC, SSOP-5, Gate | Toshiba America Electronic Components | 74LVCE1G32SE-7 vs TC7SZ32FU(TE85L,F) |
935268381165 | OR Gate, LVC/LCX/Z Series, 1-Func, 2-Input, CMOS, PDSO5 | Nexperia | 74LVCE1G32SE-7 vs 935268381165 |