Part Details for 74LVC1G74DP,125 by Nexperia
Results Overview of 74LVC1G74DP,125 by Nexperia
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (1 replacement)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (6 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
74LVC1G74DP,125 Information
74LVC1G74DP,125 by Nexperia is an FF/Latch.
FF/Latches are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for 74LVC1G74DP,125
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
2445066RL
|
element14 Asia-Pacific | , , D, 280MHZ, TSSOP-8 COO: CN RoHS: Compliant Min Qty: 5 Container: Reel | 110 |
|
$0.1500 | Buy Now |
|
DISTI #
2445066
|
element14 Asia-Pacific | , , D, 280MHZ, TSSOP-8 COO: CN RoHS: Compliant Min Qty: 5 Container: Cut Tape | 110 |
|
$0.1500 | Buy Now |
|
DISTI #
2438850
|
element14 Asia-Pacific | , D, 200MHZ, TSSOP-8 COO: US RoHS: Compliant Min Qty: 3000 Container: Reel | 0 |
|
$0.1800 / $0.1900 | Buy Now |
|
DISTI #
74LVC1G74DP,125
|
Avnet Americas | Flip-Flop, Complementary Output, Positive Edge, 74LVC1G74, D, 280 MHz, 50 mA, TSSOP - Tape and Reel (Alt: 74LVC1G74DP,125) COO: China RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.1444 / $0.1675 | Buy Now |
|
DISTI #
74LVC1G74DP.125
|
TME | IC: digital, D flip-flop, Ch: 1, CMOS,TTL, Mini Logic, SMD, TSSOP8 Min Qty: 1 | 0 |
|
$0.6210 / $0.9200 | RFQ |
|
|
Ameya Holding Limited | 74LVC Series 5.5 V SMT Single D-Type Flip-Flop, Postive Edge Trigger - TSSOP-8 | 99000 |
|
RFQ | |
|
|
Chip Stock | 74LVCSeries5.5VSMTSingleD-TypeFlip-Flop, PostiveEdgeTrigger-TSSOP-8 | 48000 |
|
RFQ |
US Tariff Estimator: 74LVC1G74DP,125 by Nexperia
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for 74LVC1G74DP,125
74LVC1G74DP,125 CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
74LVC1G74DP,125 Part Data Attributes
|
|
74LVC1G74DP,125
Nexperia
Buy Now
Datasheet
|
Compare Parts:
74LVC1G74DP,125
Nexperia
74LVC1G74 - Single D-type flip-flop with set and reset; positive edge trigger@en-us TSSOP 8-Pin
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | TSSOP | |
| Package Description | Tssop, | |
| Pin Count | 8 | |
| Manufacturer Package Code | SOT505-2 | |
| Reach Compliance Code | Compliant | |
| HTS Code | 8542.39.00.01 | |
| Factory Lead Time | 8 Weeks | |
| Family | Lvc/Lcx/Z | |
| JESD-30 Code | S-PDSO-G8 | |
| JESD-609 Code | e4 | |
| Length | 3 Mm | |
| Logic IC Type | D Flip-Flop | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 1 | |
| Number of Terminals | 8 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Polarity | Complementary | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | TSSOP | |
| Package Shape | Square | |
| Package Style | Small Outline, Thin Profile, Shrink Pitch | |
| Packing Method | Tr, 7 Inch | |
| Peak Reflow Temperature (Cel) | 260 | |
| Propagation Delay (tpd) | 13.4 Ns | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.1 Mm | |
| Supply Voltage-Max (Vsup) | 5.5 V | |
| Supply Voltage-Min (Vsup) | 1.65 V | |
| Supply Voltage-Nom (Vsup) | 1.8 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Automotive | |
| Terminal Finish | Nickel Palladium Gold Silver | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.65 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Trigger Type | Positive Edge | |
| Width | 3 Mm | |
| fmax-Min | 200 Mhz |
Alternate Parts for 74LVC1G74DP,125
This table gives cross-reference parts and alternative options found for 74LVC1G74DP,125. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74LVC1G74DP,125, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| 74LVC1G74DP | Philips Semiconductors | Check for Price | D Flip-Flop, 1-Func, Positive Edge Triggered, CMOS, PDSO8 | 74LVC1G74DP,125 vs 74LVC1G74DP |
74LVC1G74DP,125 Frequently Asked Questions (FAQ)
-
The recommended operating voltage range for the 74LVC1G74DP,125 is 1.65 V to 5.5 V.
-
Yes, the 74LVC1G74DP,125 is suitable for high-frequency applications up to 200 MHz.
-
The typical propagation delay of the 74LVC1G74DP,125 is 3.5 ns at 3.3 V and 25°C.
-
Yes, the 74LVC1G74DP,125 is compatible with 5 V logic, but it is not 5 V tolerant.
-
The typical power consumption of the 74LVC1G74DP,125 is 10 μA at 3.3 V and 25°C.