Part Details for 74LVC1G74GT,115 by Nexperia
Results Overview of 74LVC1G74GT,115 by Nexperia
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (8 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
74LVC1G74GT,115 Information
74LVC1G74GT,115 by Nexperia is an FF/Latch.
FF/Latches are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for 74LVC1G74GT,115
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
74LVC1G74GT,115
|
Avnet Americas | - Tape and Reel (Alt: 74LVC1G74GT,115) COO: Malaysia RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.2056 / $0.2203 | Buy Now |
|
|
Rochester Electronics | D Flip-Flop, LVC/LCX/Z Series, 1-Func, Positive Edge Triggered, Complementary Output, CMOS, PDSO8 RoHS: Compliant Status: Active Min Qty: 1 | 348503 |
|
$0.1348 / $0.2174 | Buy Now |
|
DISTI #
74LVC1G74GT,115
|
Chip One Stop | Semiconductors RoHS: Compliant pbFree: Yes Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Cut Tape | 7280 |
|
$0.0914 | Buy Now |
|
|
Chip Stock | Flip-Flop,Differential,PositiveEdge,74LVC1G74,D,2.5ns,200MHz,50mA,XSON | 65000 |
|
RFQ |
US Tariff Estimator: 74LVC1G74GT,115 by Nexperia
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for 74LVC1G74GT,115
74LVC1G74GT,115 CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
74LVC1G74GT,115 Part Data Attributes
|
|
74LVC1G74GT,115
Nexperia
Buy Now
Datasheet
|
Compare Parts:
74LVC1G74GT,115
Nexperia
74LVC1G74 - Single D-type flip-flop with set and reset; positive edge trigger@en-us SON 8-Pin
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Ihs Manufacturer | NEXPERIA | |
| Part Package Code | SON | |
| Package Description | VSON, | |
| Pin Count | 8 | |
| Manufacturer Package Code | SOT833-1 | |
| Reach Compliance Code | Compliant | |
| HTS Code | 8542.39.00.01 | |
| Factory Lead Time | 8 Weeks | |
| Samacsys Manufacturer | Nexperia | |
| Family | LVC/LCX/Z | |
| JESD-30 Code | R-PDSO-N8 | |
| JESD-609 Code | e3 | |
| Length | 1.95 mm | |
| Logic IC Type | D FLIP-FLOP | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 1 | |
| Number of Terminals | 8 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Polarity | COMPLEMENTARY | |
| Package Body Material | PLASTIC/EPOXY | |
| Package Code | VSON | |
| Package Shape | RECTANGULAR | |
| Package Style | SMALL OUTLINE, VERY THIN PROFILE | |
| Packing Method | TR, 7 INCH | |
| Peak Reflow Temperature (Cel) | 260 | |
| Propagation Delay (tpd) | 13.4 ns | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 0.5 mm | |
| Supply Voltage-Max (Vsup) | 5.5 V | |
| Supply Voltage-Min (Vsup) | 1.65 V | |
| Supply Voltage-Nom (Vsup) | 1.8 V | |
| Surface Mount | YES | |
| Technology | CMOS | |
| Temperature Grade | AUTOMOTIVE | |
| Terminal Finish | TIN | |
| Terminal Form | NO LEAD | |
| Terminal Pitch | 0.5 mm | |
| Terminal Position | DUAL | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Trigger Type | POSITIVE EDGE | |
| Width | 1 mm | |
| fmax-Min | 200 MHz |
Alternate Parts for 74LVC1G74GT,115
This table gives cross-reference parts and alternative options found for 74LVC1G74GT,115. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74LVC1G74GT,115, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| 74LVC1G74DP,125 | Nexperia | $0.2157 | 74LVC1G74 - Single D-type flip-flop with set and reset; positive edge trigger@en-us TSSOP 8-Pin | 74LVC1G74GT,115 vs 74LVC1G74DP,125 |
| 74LVC1G74GT,115 | NXP Semiconductors | Check for Price | 74LVC1G74 - Single D-type flip-flop with set and reset; positive edge trigger SON 8-Pin | 74LVC1G74GT,115 vs 74LVC1G74GT,115 |
| 74LVC1G74GT | Nexperia | Check for Price | D Flip-Flop, LVC/LCX/Z Series, 1-Func, Positive Edge Triggered, 1-Bit, Complementary Output, CMOS, PDSO8 | 74LVC1G74GT,115 vs 74LVC1G74GT |
| 74LVC1G74DP,125 | NXP Semiconductors | Check for Price | 74LVC1G74 - Single D-type flip-flop with set and reset; positive edge trigger TSSOP 8-Pin | 74LVC1G74GT,115 vs 74LVC1G74DP,125 |
| 74LVC1G74GM | Nexperia | Check for Price | D Flip-Flop, LVC/LCX/Z Series, 1-Func, Positive Edge Triggered, 1-Bit, Complementary Output, CMOS, PQCC8 | 74LVC1G74GT,115 vs 74LVC1G74GM |
| 74LVC1G74GM,125 | Nexperia | Check for Price | 74LVC1G74 - Single D-type flip-flop with set and reset; positive edge trigger@en-us QFN 8-Pin | 74LVC1G74GT,115 vs 74LVC1G74GM,125 |
| 74LVC1G74GM | NXP Semiconductors | Check for Price | IC LVC/LCX/Z SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, COMPLEMENTARY OUTPUT, PQCC8, 1.60 X 1.60 MM, 0.50 MM HEIGHT, PLASTIC, MO-255, SOT902-1, QFN-8U, FF/Latch | 74LVC1G74GT,115 vs 74LVC1G74GM |
| 74LVC1G74GM,125 | NXP Semiconductors | Check for Price | 74LVC1G74 - Single D-type flip-flop with set and reset; positive edge trigger QFN 8-Pin | 74LVC1G74GT,115 vs 74LVC1G74GM,125 |
74LVC1G74GT,115 Frequently Asked Questions (FAQ)
-
The recommended operating voltage range for the 74LVC1G74GT is 1.65 V to 5.5 V.
-
Yes, the 74LVC1G74GT is compatible with both 3.3 V and 5 V systems, making it a versatile component for various applications.
-
The maximum clock frequency supported by the 74LVC1G74GT is 150 MHz.
-
Yes, the 74LVC1G74GT has built-in input hysteresis, which helps to improve noise immunity and reduce the effects of input signal noise.
-
Yes, the 74LVC1G74GT is rated for operation over a wide temperature range of -40°C to +125°C, making it suitable for use in high-temperature applications.