-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
74LVC245A; 74LVCH245A - Octal bus transceiver; 3-state@en-us QFN 20-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1727-3495-1-ND
|
DigiKey | IC TXRX NON-INVERT 3.6V 20DHVQFN Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
20044 In Stock |
|
$0.1220 / $0.4300 | Buy Now |
DISTI #
74LVC245ABQ,115
|
Avnet Americas | Bus XCVR Single 8-CH 3-ST 20-Pin DHVQFN EP T/R - Tape and Reel (Alt: 74LVC245ABQ,115) RoHS: Not Compliant Min Qty: 9000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.1027 / $0.1225 | Buy Now |
DISTI #
771-LVC245ABQ115
|
Mouser Electronics | Bus Transceivers 74LVC245ABQ/SOT764/DHVQFN20 RoHS: Compliant | 66053 |
|
$0.1250 / $0.4100 | Buy Now |
|
Future Electronics | 74LVC Series 3.6 V Surface Mount 3-State Octal Bus Transceiver - DHVQFN-20 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 54000Reel |
|
$0.1010 / $0.1100 | Buy Now |
|
Future Electronics | 74LVC Series 3.6 V Surface Mount 3-State Octal Bus Transceiver - DHVQFN-20 RoHS: Compliant pbFree: Yes Min Qty: 9000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.1030 / $0.1120 | Buy Now |
DISTI #
74LVC245ABQ.115
|
TME | IC: digital, 3-state,8bit,bus transceiver,octal, CMOS,TTL, SMD Min Qty: 1 | 0 |
|
$0.1640 / $0.3910 | RFQ |
DISTI #
74LVC245ABQ,115
|
Avnet Asia | Bus XCVR Single 8-CH 3-ST 20-Pin DHVQFN EP T/R (Alt: 74LVC245ABQ,115) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days | 0 |
|
RFQ | |
DISTI #
74LVC245ABQ,115
|
Avnet Silica | Bus XCVR Single 8-CH 3-ST 20-Pin DHVQFN EP T/R (Alt: 74LVC245ABQ,115) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days | Silica - 189000 |
|
Buy Now | |
DISTI #
74LVC245ABQ,115
|
EBV Elektronik | Bus XCVR Single 8-CH 3-ST 20-Pin DHVQFN EP T/R (Alt: 74LVC245ABQ,115) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days | EBV - 312000 |
|
Buy Now | |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 3000 | 66000 |
|
$0.1360 / $0.1457 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
74LVC245ABQ,115
Nexperia
Buy Now
Datasheet
|
Compare Parts:
74LVC245ABQ,115
Nexperia
74LVC245A; 74LVCH245A - Octal bus transceiver; 3-state@en-us QFN 20-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | QFN | |
Package Description | 2.50 X 4.50 MM, 0.85 MM HEIGHT, PLASTIC, MO-241, SOT764-1, DHVQFN-20 | |
Pin Count | 20 | |
Manufacturer Package Code | SOT764-1 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 6 Weeks | |
Date Of Intro | 1998-05-20 | |
Samacsys Manufacturer | Nexperia | |
Additional Feature | WITH DIRECTION CONTROL | |
Family | LVC/LCX/Z | |
JESD-30 Code | R-PQCC-N20 | |
JESD-609 Code | e4 | |
Length | 4.5 mm | |
Logic IC Type | BUS TRANSCEIVER | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Packing Method | TR, 7 INCH | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 9.5 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 1.2 V | |
Supply Voltage-Nom (Vsup) | 2.7 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 2.5 mm |
This table gives cross-reference parts and alternative options found for 74LVC245ABQ,115. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74LVC245ABQ,115, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74LVCH245ABQ,115 | 74LVC245A; 74LVCH245A - Octal bus transceiver; 3-state@en-us QFN 20-Pin | Nexperia | 74LVC245ABQ,115 vs 74LVCH245ABQ,115 |
74LVC245ABQ-Q100X | 74LVC245A-Q100; 74LVCH245A-Q100 - Octal bus transceiver; 3-state@en-us QFN 20-Pin | Nexperia | 74LVC245ABQ,115 vs 74LVC245ABQ-Q100X |