-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
74LVC245A; 74LVCH245A - Octal bus transceiver; 3-state@en-us QFN 20-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AH2499
|
Newark | Transceiver, Bidirectional, -40To125Degc Rohs Compliant: Yes |Nexperia 74LVCH245ABQ,115 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 2999 |
|
$0.2510 / $0.5930 | Buy Now |
DISTI #
1727-74LVCH245ABQ,115CT-ND
|
DigiKey | IC TXRX NON-INVERT 3.6V 20DHVQFN Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2896 In Stock |
|
$0.1709 / $0.5700 | Buy Now |
DISTI #
74LVCH245ABQ,115
|
Avnet Americas | Bus XCVR Single 8-CH 3-ST 20-Pin DHVQFN EP T/R - Tape and Reel (Alt: 74LVCH245ABQ,115) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.1490 / $0.1779 | Buy Now |
DISTI #
771-LVCH245ABQ115
|
Mouser Electronics | Bus Transceivers 74LVCH245ABQ/SOT764/DHVQFN20 RoHS: Compliant | 2108 |
|
$0.1700 / $0.5700 | Buy Now |
|
Future Electronics | 74LVCH Series 3.6 V 3-State Octal Bus Transceiver Surface Mount - DHVQFN-20 RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.1610 / $0.1720 | Buy Now |
|
Future Electronics | 74LVCH Series 3.6 V 3-State Octal Bus Transceiver Surface Mount - DHVQFN-20 RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.1560 / $0.1670 | Buy Now |
DISTI #
74LVCH245ABQ,115
|
Avnet Americas | Bus XCVR Single 8-CH 3-ST 20-Pin DHVQFN EP T/R - Tape and Reel (Alt: 74LVCH245ABQ,115) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.1490 / $0.1779 | Buy Now |
DISTI #
74LVCH245ABQ,115
|
Avnet Asia | Bus XCVR Single 8-CH 3-ST 20-Pin DHVQFN EP T/R (Alt: 74LVCH245ABQ,115) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days | 0 |
|
$0.2059 / $0.2303 | Buy Now |
DISTI #
74LVCH245ABQ,115
|
Avnet Silica | Bus XCVR Single 8-CH 3-ST 20-Pin DHVQFN EP T/R (Alt: 74LVCH245ABQ,115) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
74LVCH245ABQ,115
|
EBV Elektronik | Bus XCVR Single 8-CH 3-ST 20-Pin DHVQFN EP T/R (Alt: 74LVCH245ABQ,115) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
74LVCH245ABQ,115
Nexperia
Buy Now
Datasheet
|
Compare Parts:
74LVCH245ABQ,115
Nexperia
74LVC245A; 74LVCH245A - Octal bus transceiver; 3-state@en-us QFN 20-Pin
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | QFN | |
Package Description | HVQCCN, | |
Pin Count | 20 | |
Manufacturer Package Code | SOT764-1 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 6 Weeks | |
Date Of Intro | 1998-05-20 | |
Samacsys Manufacturer | Nexperia | |
Additional Feature | WITH DIRECTION CONTROL | |
Family | LVC/LCX/Z | |
JESD-30 Code | R-PQCC-N20 | |
JESD-609 Code | e4 | |
Length | 4.5 mm | |
Logic IC Type | BUS TRANSCEIVER | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Packing Method | TR, 7 INCH | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 9.5 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 1.2 V | |
Supply Voltage-Nom (Vsup) | 2.7 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD SILVER | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 2.5 mm |
This table gives cross-reference parts and alternative options found for 74LVCH245ABQ,115. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74LVCH245ABQ,115, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74LVC245ABQ | Bus Transceiver | Nexperia | 74LVCH245ABQ,115 vs 74LVC245ABQ |
74LVCH245ABQ | IC LVC/LCX/Z SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PQCC20, 2.50 X 4.50 MM, 0.85 MM HEIGHT, PLASTIC, MO-241, SOT764-1, DHVQFN-20, Bus Driver/Transceiver | NXP Semiconductors | 74LVCH245ABQ,115 vs 74LVCH245ABQ |
74LVCH245ABQ,115 | 74LVC(H)245A - Octal bus transceiver; 3-state QFN 20-Pin | NXP Semiconductors | 74LVCH245ABQ,115 vs 74LVCH245ABQ,115 |
74LVC245ABQ,115 | 74LVC245A; 74LVCH245A - Octal bus transceiver; 3-state@en-us QFN 20-Pin | Nexperia | 74LVCH245ABQ,115 vs 74LVC245ABQ,115 |
74LVCH245ABQ | Bus Transceiver | Nexperia | 74LVCH245ABQ,115 vs 74LVCH245ABQ |
74LVC245ABQ-Q100X | 74LVC245A-Q100; 74LVCH245A-Q100 - Octal bus transceiver; 3-state@en-us QFN 20-Pin | Nexperia | 74LVCH245ABQ,115 vs 74LVC245ABQ-Q100X |
74LVC245ABQ-Q100 | Bus Transceiver, LVC/LCX/Z Series, 1-Func, 8-Bit, True Output, CMOS, PQCC20 | Nexperia | 74LVCH245ABQ,115 vs 74LVC245ABQ-Q100 |
74LCX245BQ | Bus Transceiver, LVC/LCX/Z Series, 1-Func, 8-Bit, True Output, CMOS, 2.50 X 4.50 MM, MO-241, DQFN-20 | Fairchild Semiconductor Corporation | 74LVCH245ABQ,115 vs 74LCX245BQ |
935273595115 | Bus Transceiver | Nexperia | 74LVCH245ABQ,115 vs 935273595115 |