Part Details for 74LVC2G08DC,125 by NXP Semiconductors
Results Overview of 74LVC2G08DC,125 by NXP Semiconductors
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (3 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
74LVC2G08DC,125 Information
74LVC2G08DC,125 by NXP Semiconductors is a Gate.
Gates are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| SN74LVC2G08DCTRG4 | Texas Instruments | Dual 2-Input Positive-AND Gate 8-SM8 -40 to 125 | |
| SN74LVC2G08DCTRE4 | Texas Instruments | Dual 2-Input Positive-AND Gate 8-SM8 -40 to 125 | |
| SN74LVC2G08DCTR | Texas Instruments | Dual 2-Input Positive-AND Gate 8-SM8 -40 to 125 |
Price & Stock for 74LVC2G08DC,125
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
568-74LVC2G08DC,125TR-ND
|
DigiKey | IC GATE AND 2CH 2-INP 8-VSSOP Min Qty: 3000 Lead time: 52 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1602 / $0.1733 | Buy Now |
|
|
Bristol Electronics | 1686 |
|
RFQ | ||
|
|
Quest Components | AND GATE, LVC/LCX/Z SERIES, 2-FUNC, 2-INPUT, CMOS, PDSO8 | 1000 |
|
$0.1860 / $0.6200 | Buy Now |
|
|
Ameya Holding Limited | 2654 |
|
RFQ |
US Tariff Estimator: 74LVC2G08DC,125 by NXP Semiconductors
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for 74LVC2G08DC,125
74LVC2G08DC,125 Part Data Attributes
|
|
74LVC2G08DC,125
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
74LVC2G08DC,125
NXP Semiconductors
74LVC2G08 - Dual 2-input AND gate SSOP 8-Pin
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Transferred | |
| Part Package Code | SSOP | |
| Package Description | Vssop, Tssop8,.12,20 | |
| Pin Count | 8 | |
| Manufacturer Package Code | SOT765-1 | |
| Reach Compliance Code | Compliant | |
| HTS Code | 8542.39.00.01 | |
| Factory Lead Time | 4 Weeks | |
| Family | Lvc/Lcx/Z | |
| JESD-30 Code | R-PDSO-G8 | |
| JESD-609 Code | e4 | |
| Length | 2.3 Mm | |
| Load Capacitance (CL) | 50 Pf | |
| Logic IC Type | And Gate | |
| Max I(ol) | 0.024 A | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 2 | |
| Number of Inputs | 2 | |
| Number of Terminals | 8 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | VSSOP | |
| Package Equivalence Code | TSSOP8,.12,20 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Very Thin Profile, Shrink Pitch | |
| Packing Method | Tr | |
| Peak Reflow Temperature (Cel) | 260 | |
| Prop. Delay@Nom-Sup | 5.9 Ns | |
| Propagation Delay (tpd) | 11.3 Ns | |
| Qualification Status | Not Qualified | |
| Schmitt Trigger | No | |
| Seated Height-Max | 1 Mm | |
| Supply Voltage-Max (Vsup) | 5.5 V | |
| Supply Voltage-Min (Vsup) | 1.65 V | |
| Supply Voltage-Nom (Vsup) | 3.3 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Automotive | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.5 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 2 Mm |
Alternate Parts for 74LVC2G08DC,125
This table gives cross-reference parts and alternative options found for 74LVC2G08DC,125. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74LVC2G08DC,125, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| SN74LVC2G08DCUTG4 | Texas Instruments | $0.3843 | 2-ch, 2-input 1.65-V to 5.5-V 32 mA drive strength AND gate 8-VSSOP -40 to 125 | 74LVC2G08DC,125 vs SN74LVC2G08DCUTG4 |
| 74LVC2G08DC-Q100 | NXP Semiconductors | Check for Price | IC AND GATE, Gate | 74LVC2G08DC,125 vs 74LVC2G08DC-Q100 |
| 74LVC2G08DC | NXP Semiconductors | Check for Price | IC LVC/LCX/Z SERIES, DUAL 2-INPUT AND GATE, PDSO8, 2.30 MM, PLASTIC, MO-187, SOT765-1, VSSOP-8, Gate | 74LVC2G08DC,125 vs 74LVC2G08DC |
74LVC2G08DC,125 Frequently Asked Questions (FAQ)
-
The maximum operating frequency of the 74LVC2G08DC,125 is 100 MHz.
-
Yes, the 74LVC2G08DC,125 is 5V tolerant, meaning it can accept input voltages up to 5.5V even though its recommended operating voltage is 1.65V to 3.6V.
-
The propagation delay of the 74LVC2G08DC,125 is typically around 3.5 ns at 25°C and 3.3V supply voltage.
-
Yes, the 74LVC2G08DC,125 is suitable for use in high-temperature applications, with an operating temperature range of -40°C to 125°C.
-
The power consumption of the 74LVC2G08DC,125 is typically around 1.5 μA per gate at 3.3V supply voltage and 25°C.