-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
74LVC2G66 - Bilateral switch@en-us TSSOP 8-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AC1276
|
Newark | Analogue Switch, Dual, Spst, Tssop-8, No. Of Channels:2Channels, Analogue Switch Type:Spst, On State Resistance Max:195Ohm, Supply Voltage Range:1.65V To 5.5V, Analogue Switch Case:Tssop, No. Of Pins:8Pins, Operating Temperature Rohs Compliant: Yes |Nexperia 74LVC2G66DP,125 Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2150 |
|
$0.2190 / $0.5240 | Buy Now |
DISTI #
1727-5993-1-ND
|
DigiKey | IC SWITCH SPST-NOX2 10OHM 8TSSOP Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
61983 In Stock |
|
$0.1407 / $0.4800 | Buy Now |
DISTI #
74LVC2G66DP,125
|
Avnet Americas | Analog Switch Dual SPST 8-Pin TSSOP T/R - Tape and Reel (Alt: 74LVC2G66DP,125) RoHS: Not Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.1244 / $0.1484 | Buy Now |
DISTI #
771-LVC2G66DP125
|
Mouser Electronics | Analog Switch ICs 74LVC2G66DP/SOT505/TSSOP8 RoHS: Compliant | 31216 |
|
$0.1380 / $0.4700 | Buy Now |
|
Future Electronics | 74LVC Series 5.5 V CMOS Dual SPST Analog Bilateral Switch - TSSOP-8 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 6 Weeks Container: Reel | 6000Reel |
|
$0.1250 / $0.1340 | Buy Now |
|
Future Electronics | 74LVC Series 5.5 V CMOS Dual SPST Analog Bilateral Switch - TSSOP-8 RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 3000 Lead time: 6 Weeks Container: Reel | 0Reel |
|
$0.1250 / $0.1340 | Buy Now |
|
Rochester Electronics | 74LVC2G66 - Bilateral switch RoHS: Compliant Status: Active Min Qty: 1 | 21650 |
|
$0.1119 / $0.1317 | Buy Now |
DISTI #
74LVC2G66DP.125
|
TME | IC: digital, bilateral,SPST, Ch: 2, CMOS,TTL, SMD, TSSOP8, LVC Min Qty: 1 | 2744 |
|
$0.1820 / $0.4620 | Buy Now |
DISTI #
74LVC2G66DP,125
|
Avnet Asia | Analog Switch Dual SPST 8-Pin TSSOP T/R (Alt: 74LVC2G66DP,125) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days | 0 |
|
$0.1282 / $0.1557 | Buy Now |
DISTI #
74LVC2G66DP,125
|
Avnet Silica | Analog Switch Dual SPST 8-Pin TSSOP T/R (Alt: 74LVC2G66DP,125) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days | Silica - 6000 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
74LVC2G66DP,125
Nexperia
Buy Now
Datasheet
|
Compare Parts:
74LVC2G66DP,125
Nexperia
74LVC2G66 - Bilateral switch@en-us TSSOP 8-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | TSSOP | |
Package Description | TSSOP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | SOT505-2 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Nexperia | |
Analog IC - Other Type | SPST | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Off-state Isolation-Nom | 46 dB | |
On-state Resistance-Max (Ron) | 38 Ω | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.65 V | |
Supply Voltage-Nom (Vsup) | 2.7 V | |
Surface Mount | YES | |
Switch-off Time-Max | 11.5 ns | |
Switch-on Time-Max | 13 ns | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD SILVER | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for 74LVC2G66DP,125. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74LVC2G66DP,125, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74LVC2G66DP-G | Bilateral switch - Description: Dual Overvoltage tolerant Bilateral Switch ; Logic switching levels: TTL ; On resistance: 6.5@3.3V Ohms; Power dissipation considerations: Low Power or Battery Applications ; Propagation delay: 0.3@3.3V ns; Voltage: 2.3 - 5.5 V | NXP Semiconductors | 74LVC2G66DP,125 vs 74LVC2G66DP-G |
SN74LVC2G66DCTRE4 | 5-V, 1:1 (SPST), 2-channel general-purpose analog switch with low on-state resistance 8-SM8 -40 to 85 | Texas Instruments | 74LVC2G66DP,125 vs SN74LVC2G66DCTRE4 |
SN74LVC2G66DCTR | 5-V, 1:1 (SPST), 2-channel general-purpose analog switch with low on-state resistance 8-SM8 -40 to 85 | Texas Instruments | 74LVC2G66DP,125 vs SN74LVC2G66DCTR |
935274428125 | SPST | Nexperia | 74LVC2G66DP,125 vs 935274428125 |
74LVC2G66DP-Q100 | SPST | Nexperia | 74LVC2G66DP,125 vs 74LVC2G66DP-Q100 |