Part Details for 74LVC3GU04DP by Nexperia
Overview of 74LVC3GU04DP by Nexperia
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Audio and Video Systems
Smart Cities
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Part Details for 74LVC3GU04DP
74LVC3GU04DP CAD Models
74LVC3GU04DP Part Data Attributes
|
74LVC3GU04DP
Nexperia
Buy Now
Datasheet
|
Compare Parts:
74LVC3GU04DP
Nexperia
Inverter, LVC/LCX/Z Series, 3-Func, 1-Input, CMOS, PDSO8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Package Description | TSSOP, | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Family | LVC/LCX/Z | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Logic IC Type | INVERTER | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 3 | |
Number of Inputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 6.3 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.65 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD SILVER | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
Alternate Parts for 74LVC3GU04DP
This table gives cross-reference parts and alternative options found for 74LVC3GU04DP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74LVC3GU04DP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74LVC3GU04GM,125 | 74LVC3GU04 - Triple unbuffered inverter@en-us QFN 8-Pin | Nexperia | 74LVC3GU04DP vs 74LVC3GU04GM,125 |
74LVC3G06GT,115 | 74LVC3G06 - Triple inverter with open-drain output@en-us SON 8-Pin | Nexperia | 74LVC3GU04DP vs 74LVC3G06GT,115 |
PI74STX3G04UX | Inverter, STX Series, 3-Func, 1-Input, CMOS, PDSO8, MSOP-8 | Pericom Semiconductor Corporation | 74LVC3GU04DP vs PI74STX3G04UX |
SN74LVC2G04DCUR | LVC/LCX/Z SERIES, TRIPLE 1-INPUT INVERT GATE, PDSO8, VSOP-8 | Texas Instruments | 74LVC3GU04DP vs SN74LVC2G04DCUR |
74LVC3G04GM | Inverter, LVC/LCX/Z Series, 3-Func, 1-Input, CMOS, PQCC8 | Nexperia | 74LVC3GU04DP vs 74LVC3G04GM |
74LVC3G14GT | Inverter, LVC/LCX/Z Series, 3-Func, 1-Input, CMOS, PDSO8 | Nexperia | 74LVC3GU04DP vs 74LVC3G14GT |
74LVC3GU04DCTRG4 | LVC/LCX/Z SERIES, TRIPLE 1-INPUT INVERT GATE, PDSO8, GREEN, PLASTIC, SSOP-8 | Texas Instruments | 74LVC3GU04DP vs 74LVC3GU04DCTRG4 |
74LVC3GU04GD | Inverter, LVC/LCX/Z Series, 3-Func, 1-Input, CMOS, PDSO8 | Nexperia | 74LVC3GU04DP vs 74LVC3GU04GD |
74LVC3G14GM,125 | 74LVC3G14 - Triple inverting Schmitt trigger with 5 V tolerant input@en-us QFN 8-Pin | Nexperia | 74LVC3GU04DP vs 74LVC3G14GM,125 |
74LVC3G06GT | Inverter, LVC/LCX/Z Series, 3-Func, 1-Input, CMOS, PDSO8 | Nexperia | 74LVC3GU04DP vs 74LVC3G06GT |