Part Details for SN74LVC2G04DCUR by Texas Instruments
Overview of SN74LVC2G04DCUR by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SN74LVC2G04DCUR
SN74LVC2G04DCUR CAD Models
SN74LVC2G04DCUR Part Data Attributes
|
SN74LVC2G04DCUR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74LVC2G04DCUR
Texas Instruments
LVC/LCX/Z SERIES, TRIPLE 1-INPUT INVERT GATE, PDSO8, VSOP-8
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | VSSOP, | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | LVC/LCX/Z | |
JESD-30 Code | R-PDSO-G8 | |
Length | 2.3 mm | |
Logic IC Type | INVERTER | |
Number of Functions | 3 | |
Number of Inputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.9 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.65 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Width | 2 mm |
Alternate Parts for SN74LVC2G04DCUR
This table gives cross-reference parts and alternative options found for SN74LVC2G04DCUR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74LVC2G04DCUR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74LVC3GU04DCTR | 3-ch, 1.65-V to 5.5-V inverters 8-SM8 -40 to 125 | Texas Instruments | SN74LVC2G04DCUR vs SN74LVC3GU04DCTR |
74LVC3G04GT | Inverter, LVC/LCX/Z Series, 3-Func, 1-Input, CMOS, PDSO8 | Nexperia | SN74LVC2G04DCUR vs 74LVC3G04GT |
74LVC3GU04GT,115 | 74LVC3GU04 - Triple unbuffered inverter@en-us SON 8-Pin | Nexperia | SN74LVC2G04DCUR vs 74LVC3GU04GT,115 |
74LVC3G14GT | Inverter, LVC/LCX/Z Series, 3-Func, 1-Input, CMOS, PDSO8 | Nexperia | SN74LVC2G04DCUR vs 74LVC3G14GT |
74LVC3G04DP,125 | 74LVC3G04 - Triple inverter@en-us TSSOP 8-Pin | Nexperia | SN74LVC2G04DCUR vs 74LVC3G04DP,125 |
PI74STX3G14UX | Inverter, STX Series, 3-Func, 1-Input, CMOS, PDSO8, MO-187AA, MSOP-8 | Pericom Semiconductor Corporation | SN74LVC2G04DCUR vs PI74STX3G14UX |
74LVC3G04GT,115 | 74LVC3G04 - Triple inverter@en-us SON 8-Pin | Nexperia | SN74LVC2G04DCUR vs 74LVC3G04GT,115 |
74LVC3G04GM | Inverter, LVC/LCX/Z Series, 3-Func, 1-Input, CMOS, PQCC8 | Nexperia | SN74LVC2G04DCUR vs 74LVC3G04GM |
74LVC3GU04GM,125 | 74LVC3GU04 - Triple unbuffered inverter@en-us QFN 8-Pin | Nexperia | SN74LVC2G04DCUR vs 74LVC3GU04GM,125 |
74LVC3GU04DP,125 | 74LVC3GU04 - Triple unbuffered inverter@en-us TSSOP 8-Pin | Nexperia | SN74LVC2G04DCUR vs 74LVC3GU04DP,125 |