74LVC652D-T
NXP Semiconductors
Description: IC LVC/LCX/Z SERIES, 8-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, PDSO24, Bus Driver/Transceiver

Overview of 74LVC652D-T by NXP Semiconductors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics

CAD Models for 74LVC652D-T by NXP Semiconductors
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 74LVC652D-T by NXP Semiconductors

74LVC652D-T
NXP Semiconductors
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
NXP SEMICONDUCTORS
Package Description
SOP,
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Additional Feature
WITH INDEPENDENT OUTPUT ENABLE FOR EACH DIRECTION
Family
LVC/LCX/Z
JESD-30 Code
R-PDSO-G24
Length
15.4 mm
Logic IC Type
REGISTERED BUS TRANSCEIVER
Number of Bits
8
Number of Functions
1
Number of Ports
2
Number of Terminals
24
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Characteristics
3-STATE
Output Polarity
TRUE
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Propagation Delay (tpd)
11 ns
Qualification Status
Not Qualified
Seated Height-Max
2.65 mm
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
1.2 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Width
7.5 mm
Want to compare parts?
  1. 74LVC652D-T
    NXP Semiconductors
    IC LVC/LCX/Z SERIES, 8-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, PDSO24, Bus Driver/Transceiver
    VS

Alternate Parts for 74LVC652D-T

This table gives cross-reference parts and alternative options found for 74LVC652D-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74LVC652D-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SN74LVC652ADW Octal Bus Transceiver And Register With 3-State Outputs 24-SOIC -40 to 85 Texas Instruments 74LVC652D-T vs SN74LVC652ADW
74LCX652WMX Low Voltage Transceiver/Register with 5V Tolerant Inputs and Outputs, 24LD, SOIC, JEDEC MS013, .300", WIDE BODY, 1000/TAPE REEL Fairchild Semiconductor Corporation 74LVC652D-T vs 74LCX652WMX
PI74LCX652S Registered Bus Transceiver, LVC/LCX/Z Series, 1-Func, 8-Bit, True Output, CMOS, PDSO24, 0.300 INCH, PLASTIC, SOIC-24 Pericom Semiconductor Corporation 74LVC652D-T vs PI74LCX652S
IDT74LVC652ASO8 Registered Bus Transceiver, LVC/LCX/Z Series, 1-Func, 8-Bit, True Output, CMOS, PDSO24, 1.27 MM PITCH, SOIC-24 Integrated Device Technology Inc 74LVC652D-T vs IDT74LVC652ASO8
74LCX652M1R LVC/LCX/Z SERIES, 8-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, PDSO24, SOP-24 STMicroelectronics 74LVC652D-T vs 74LCX652M1R
TC74LCX652FW IC LVC/LCX/Z SERIES, 8-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, PDSO24, 0.300 INCH, PLASTIC, SOP-24, Bus Driver/Transceiver Toshiba America Electronic Components 74LVC652D-T vs TC74LCX652FW
SN74LVC652ADWR Octal Bus Transceiver And Register With 3-State Outputs 24-SOIC -40 to 85 Texas Instruments 74LVC652D-T vs SN74LVC652ADWR
SN74LVC652ADWE4 Octal Bus Transceiver And Register With 3-State Outputs 24-SOIC -40 to 85 Texas Instruments 74LVC652D-T vs SN74LVC652ADWE4
SN74LVC652DW LVC/LCX/Z SERIES, 8-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, PDSO24 Rochester Electronics LLC 74LVC652D-T vs SN74LVC652DW
MC74LCX652DW LVC/LCX/Z SERIES, 8-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, PDSO24, PLASTIC, SOIC-24 Rochester Electronics LLC 74LVC652D-T vs MC74LCX652DW
Part Number Description Manufacturer Compare
MC74LCX652SD LVC/LCX/Z SERIES, 8-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, PDSO24, PLASTIC, SSOP-24 Motorola Mobility LLC 74LVC652D-T vs MC74LCX652SD
SN74LVC646ANSRG4 IC LVC/LCX/Z SERIES, 8-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, PDSO24, GREEN, PLASTIC, SOP-24, Bus Driver/Transceiver Texas Instruments 74LVC652D-T vs SN74LVC646ANSRG4
SN74LVC652APWR Octal Bus Transceiver And Register With 3-State Outputs 24-TSSOP -40 to 85 Texas Instruments 74LVC652D-T vs SN74LVC652APWR
SN74LVC652APWTG4 Octal Bus Transceiver And Register With 3-State Outputs 24-TSSOP -40 to 85 Texas Instruments 74LVC652D-T vs SN74LVC652APWTG4
IDT74LVC652APG8 Registered Bus Transceiver, LVC/LCX/Z Series, 1-Func, 8-Bit, True Output, CMOS, PDSO24, 0.65 MM PITCH, TSSOP-24 Integrated Device Technology Inc 74LVC652D-T vs IDT74LVC652APG8
SN74LVC646ADBLE Octal Bus Transceiver And Register With 3-State Outputs 24-SSOP -40 to 85 Texas Instruments 74LVC652D-T vs SN74LVC646ADBLE
74LCX646MSAX Registered Bus Transceiver, LVC/LCX/Z Series, 1-Func, 8-Bit, True Output, CMOS, PDSO24, 5.30 MM, EIAJ TYPE2, SSOP-24 Fairchild Semiconductor Corporation 74LVC652D-T vs 74LCX646MSAX
SN74LVC652PWLE LVC/LCX/Z SERIES, 8-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, PDSO24 Texas Instruments 74LVC652D-T vs SN74LVC652PWLE
PI74LCX646S Registered Bus Transceiver, LVC/LCX/Z Series, 1-Func, 8-Bit, True Output, CMOS, PDSO24, 0.300 INCH, PLASTIC, SOIC-24 Pericom Semiconductor Corporation 74LVC652D-T vs PI74LCX646S
SN74LVC646DW LVC/LCX/Z SERIES, 8-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, PDSO24 Rochester Electronics LLC 74LVC652D-T vs SN74LVC646DW

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 74LVC652D-T by NXP Semiconductors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 74LVC652D-T by NXP Semiconductors

Select Manufacturer
Which Manufacturer of 74LVC652D-T would you like to use for your alert(s)?
  • Please alert me when 74LVC652D-T inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 74LVC652D-T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 74LVC652D-T to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 74LVC652D-T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 74LVC652D-T.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 74LVC652D-T by NXP Semiconductors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: