Logic
SN74LVC652ADW
Texas Instruments
Description: Octal Bus Transceiver And Register With 3-State Outputs 24-SOIC -40 to 85

Overview of SN74LVC652ADW by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics

Price & Stock for SN74LVC652ADW by Texas Instruments

Part # Manufacturer Description Stock Price Buy
DISTI # 2156-SN74LVC652ADW-ND
DigiKey IC TXRX NON-INVERT 3.6V 24SOIC Min Qty: 340 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT 38075
In Stock
  • 340 $0.8800
$0.8800 Buy Now
DISTI # 296-8537-5-ND
DigiKey IC TXRX NON-INVERT 3.6V 24SOIC Min Qty: 340 Lead time: 6 Weeks Container: Tube Temporarily Out of Stock
  • 825 $0.9238
$0.9238 Buy Now
DISTI # 595-SN74LVC652ADW
Mouser Electronics Bus Transceivers Tri-St. Octal Bus RoHS: Compliant 1014
  • 1 $1.8300
  • 10 $1.6400
  • 100 $1.3100
  • 250 $1.2300
  • 500 $1.0800
  • 1,000 $1.0200
  • 2,500 $0.9570
  • 5,000 $0.9220
$0.9220 / $1.8300 Buy Now
Bristol Electronics   82
RFQ
Rochester Electronics SN74LVC652A Octal Bus Transceiver And Register With 3-State Outputs RoHS: Compliant Status: Active Min Qty: 1 20250
  • 1 $0.8910
  • 25 $0.8732
  • 100 $0.8375
  • 500 $0.8019
  • 1,000 $0.7573
$0.7573 / $0.8910 Buy Now

CAD Models for SN74LVC652ADW by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for SN74LVC652ADW by Texas Instruments

SN74LVC652ADW
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
SOIC
Package Description
SOIC-24
Pin Count
24
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
Texas Instruments
Additional Feature
WITH INDEPENDENT OUTPUT ENABLE FOR EACH DIRECTION
Control Type
INDEPENDENT CONTROL
Count Direction
BIDIRECTIONAL
Family
LVC/LCX/Z
JESD-30 Code
R-PDSO-G24
JESD-609 Code
e4
Length
15.4 mm
Load Capacitance (CL)
50 pF
Logic IC Type
REGISTERED BUS TRANSCEIVER
Max I(ol)
0.024 A
Moisture Sensitivity Level
1
Number of Bits
8
Number of Functions
8
Number of Ports
2
Number of Terminals
24
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Characteristics
3-STATE
Output Polarity
TRUE
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP24,.4
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Packing Method
TUBE
Peak Reflow Temperature (Cel)
260
Power Supply Current-Max (ICC)
0.01 mA
Prop. Delay@Nom-Sup
7.4 ns
Propagation Delay (tpd)
8.4 ns
Qualification Status
Not Qualified
Schmitt Trigger
NO
Seated Height-Max
2.65 mm
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
1.65 V
Supply Voltage-Nom (Vsup)
1.8 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
NICKEL PALLADIUM GOLD
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Trigger Type
POSITIVE EDGE
Width
7.5 mm
Want to compare parts?
  1. SN74LVC652ADW
    Texas Instruments
    Octal Bus Transceiver And Register With 3-State Outputs 24-SOIC -40 to 85
    VS

Alternate Parts for SN74LVC652ADW

This table gives cross-reference parts and alternative options found for SN74LVC652ADW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74LVC652ADW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SN74LVC652ADWE4 Octal Bus Transceiver And Register With 3-State Outputs 24-SOIC -40 to 85 Texas Instruments SN74LVC652ADW vs SN74LVC652ADWE4
74LCX652M LVC/LCX/Z SERIES, 8-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, PDSO24, MICRO, SO-24 STMicroelectronics SN74LVC652ADW vs 74LCX652M
PI74LCX652S Registered Bus Transceiver, LVC/LCX/Z Series, 1-Func, 8-Bit, True Output, CMOS, PDSO24, 0.300 INCH, PLASTIC, SOIC-24 Pericom Semiconductor Corporation SN74LVC652ADW vs PI74LCX652S
TC74LCX652FW IC LVC/LCX/Z SERIES, 8-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, PDSO24, 0.300 INCH, PLASTIC, SOP-24, Bus Driver/Transceiver Toshiba America Electronic Components SN74LVC652ADW vs TC74LCX652FW
PI74LCX652SX Registered Bus Transceiver, LVC/LCX/Z Series, 1-Func, 8-Bit, True Output, CMOS, PDSO24, 0.300 INCH, 1.27 MM PITCH, PLASTIC, SOIC-24 Pericom Semiconductor Corporation SN74LVC652ADW vs PI74LCX652SX
74LCX652WMX Low Voltage Transceiver/Register with 5V Tolerant Inputs and Outputs, 24LD, SOIC, JEDEC MS013, .300", WIDE BODY, 1000/TAPE REEL Fairchild Semiconductor Corporation SN74LVC652ADW vs 74LCX652WMX
MC74LCX652DW LVC/LCX/Z SERIES, 8-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, PDSO24, PLASTIC, SOIC-24 Motorola Mobility LLC SN74LVC652ADW vs MC74LCX652DW
74LCX652M1R LVC/LCX/Z SERIES, 8-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, PDSO24, SOP-24 STMicroelectronics SN74LVC652ADW vs 74LCX652M1R
MC74LCX652DW LVC/LCX/Z SERIES, 8-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, PDSO24, PLASTIC, SOIC-24 Rochester Electronics LLC SN74LVC652ADW vs MC74LCX652DW
74LVC652D-T IC LVC/LCX/Z SERIES, 8-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, PDSO24, Bus Driver/Transceiver NXP Semiconductors SN74LVC652ADW vs 74LVC652D-T
Part Number Description Manufacturer Compare
SNJ54LVC646AW OCTAL BUS TRANSCEIVERS AND REGISTERS WITH 3-STATE OUTPUTS 24-CFP -55 to 125 Texas Instruments SN74LVC652ADW vs SNJ54LVC646AW
5962-9762601QLX LVC/LCX/Z SERIES, OCTAL 1-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, CDIP24, DIP-24 Texas Instruments SN74LVC652ADW vs 5962-9762601QLX
PI74LCX652LX Registered Bus Transceiver, LVC/LCX/Z Series, 1-Func, 8-Bit, True Output, CMOS, PDSO24, 0.173 INCH, 1.10 MM HEIGHT, 0.65 MM PITCH, PLASTIC, TSSOP-24 Pericom Semiconductor Corporation SN74LVC652ADW vs PI74LCX652LX
TC74LCX646FS(EL) IC LVC/LCX/Z SERIES, 8-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, PDSO24, 0.300 INCH, EIAJ TYPE1, PLASTIC, SSOP-24, Bus Driver/Transceiver Toshiba America Electronic Components SN74LVC652ADW vs TC74LCX646FS(EL)
74LCX652MSAX Low Voltage Transceiver/Register with 5V Tolerant Inputs and Outputs, 24LD, SSOP,, 2000/TAPE REEL Fairchild Semiconductor Corporation SN74LVC652ADW vs 74LCX652MSAX
SN74LVC652ANSRG4 LVC/LCX/Z SERIES, 8-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, PDSO24, GREEN, PLASTIC, SOP-24 Texas Instruments SN74LVC652ADW vs SN74LVC652ANSRG4
SN74LVC652APWRG4 LVC/LCX/Z SERIES, 8-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, PDSO24, GREEN, PLASTIC, TSSOP-24 Texas Instruments SN74LVC652ADW vs SN74LVC652APWRG4
MC74LCX646SD LVC/LCX/Z SERIES, 8-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, PDSO24, PLASTIC, SSOP-24 Motorola Mobility LLC SN74LVC652ADW vs MC74LCX646SD
7LVC646APWDH IC LVC/LCX/Z SERIES, 8-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, PDSO24, Bus Driver/Transceiver NXP Semiconductors SN74LVC652ADW vs 7LVC646APWDH
935250590112 IC LVC/LCX/Z SERIES, OCTAL 1-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, PDSO24, 4.40 MM, PLASTIC, MO-153, SOT-355-1, TSSOP1-24, Bus Driver/Transceiver NXP Semiconductors SN74LVC652ADW vs 935250590112

Related Parts for SN74LVC652ADW

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SN74LVC652ADW by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SN74LVC652ADW by Texas Instruments

Select Manufacturer
Which Manufacturer of SN74LVC652ADW would you like to use for your alert(s)?
  • Please alert me when SN74LVC652ADW inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SN74LVC652ADW alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SN74LVC652ADW to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SN74LVC652ADW alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SN74LVC652ADW.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SN74LVC652ADW by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: