Part Details for 74LVC86ADB by Nexperia
Overview of 74LVC86ADB by Nexperia
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Part Details for 74LVC86ADB
74LVC86ADB CAD Models
74LVC86ADB Part Data Attributes:
|
74LVC86ADB
Nexperia
Buy Now
Datasheet
|
Compare Parts:
74LVC86ADB
Nexperia
XOR Gate
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | NEXPERIA | |
Package Description | SSOP, | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 2017-02-01 | |
Family | LVC/LCX/Z | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 6.2 mm | |
Logic IC Type | XOR GATE | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 11.4 ns | |
Seated Height-Max | 2 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 1.65 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 5.3 mm |
Alternate Parts for 74LVC86ADB
This table gives cross-reference parts and alternative options found for 74LVC86ADB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74LVC86ADB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74LVC86ADBLE | Quadruple 2-Input Exclusive-OR Gate 14-SSOP -40 to 125 | Texas Instruments | 74LVC86ADB vs SN74LVC86ADBLE |
74LVC86ADB,112 | 74LVC86A - Quad 2-input EXCLUSIVE-OR gate@en-us SSOP1 14-Pin | Nexperia | 74LVC86ADB vs 74LVC86ADB,112 |
SN74LVC86ADBRE4 | Quadruple 2-Input Exclusive-OR Gate 14-SSOP -40 to 125 | Texas Instruments | 74LVC86ADB vs SN74LVC86ADBRE4 |
74LVC86ADB,118 | 74LVC86A - Quad 2-input EXCLUSIVE-OR gate@en-us SSOP1 14-Pin | Nexperia | 74LVC86ADB vs 74LVC86ADB,118 |
N74LVC86DB | IC LVC/LCX/Z SERIES, QUAD 2-INPUT XOR GATE, PDSO14, Gate | NXP Semiconductors | 74LVC86ADB vs N74LVC86DB |
SN74LVC86DBLE | Quadruple 2-Input Exclusive-OR Gate 14-SSOP -40 to 85 | Texas Instruments | 74LVC86ADB vs SN74LVC86DBLE |
SN74LVC86ADBRG4 | LVC/LCX/Z SERIES, QUAD 2-INPUT XOR GATE, PDSO14, GREEN, PLASTIC, SSOP-14 | Texas Instruments | 74LVC86ADB vs SN74LVC86ADBRG4 |
935250100118 | IC LVC/LCX/Z SERIES, QUAD 2-INPUT XOR GATE, PDSO14, 5.30 MM, PLASTIC, SOT-337-1, SSOP-14, Gate | NXP Semiconductors | 74LVC86ADB vs 935250100118 |
935250100118 | XOR Gate, LVC/LCX/Z Series, 4-Func, 2-Input, CMOS, PDSO14 | Nexperia | 74LVC86ADB vs 935250100118 |
74LVC86ADB | IC LVC/LCX/Z SERIES, QUAD 2-INPUT XOR GATE, PDSO14, 5.30 MM, PLASTIC, MO-150, SOT-337-1, SSOP-14, Gate | NXP Semiconductors | 74LVC86ADB vs 74LVC86ADB |