74LVCH240AD
Description: IC LVC/LCX/Z SERIES, DUAL 4-BIT DRIVER, INVERTED OUTPUT, PDSO20, Bus Driver/Transceiver

Overview of 74LVCH240AD by NXP Semiconductors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Industrial Automation

CAD Models for 74LVCH240AD by NXP Semiconductors
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 74LVCH240AD by NXP Semiconductors

74LVCH240AD
NXP Semiconductors
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
NXP SEMICONDUCTORS
Package Description
SOP,
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Family
LVC/LCX/Z
JESD-30 Code
R-PDSO-G20
Length
12.8 mm
Load Capacitance (CL)
50 pF
Logic IC Type
BUS DRIVER
Number of Bits
4
Number of Functions
2
Number of Ports
2
Number of Terminals
20
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Characteristics
3-STATE
Output Polarity
INVERTED
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Propagation Delay (tpd)
6.5 ns
Qualification Status
Not Qualified
Seated Height-Max
2.65 mm
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
1.2 V
Supply Voltage-Nom (Vsup)
3.3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Width
7.5 mm
Want to compare parts?
  1. 74LVCH240AD
    NXP Semiconductors
    IC LVC/LCX/Z SERIES, DUAL 4-BIT DRIVER, INVERTED OUTPUT, PDSO20, Bus Driver/Transceiver
    VS

Alternate Parts for 74LVCH240AD

This table gives cross-reference parts and alternative options found for 74LVCH240AD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74LVCH240AD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MC74LCX240DWR2G Low Voltage Octal Inverting Buffer, 3-State, SOIC-20 WB, 1000-REEL onsemi 74LVCH240AD vs MC74LCX240DWR2G
QS74LVC240ASO Bus Driver, LVC/LCX/Z Series, 2-Func, 4-Bit, Inverted Output, CMOS, PDSO20, Quality Semiconductor Inc 74LVCH240AD vs QS74LVC240ASO
TC74LCX240FW(EL) IC LVC/LCX/Z SERIES, DUAL 4-BIT DRIVER, INVERTED OUTPUT, PDSO20, 0.300 INCH, PLASTIC, SOP-20, Bus Driver/Transceiver Toshiba America Electronic Components 74LVCH240AD vs TC74LCX240FW(EL)
74LVC240AD-T IC LVC/LCX/Z SERIES, DUAL 4-BIT DRIVER, INVERTED OUTPUT, PDSO20, 7.50 MM, PLASTIC, MS-013, SOT-163-1, SO-20, Bus Driver/Transceiver NXP Semiconductors 74LVCH240AD vs 74LVC240AD-T
74LVC240AD,112 74LVC240A - Octal buffer/line driver with 5 V tolerant inputs/outputs; inverting; 3-state SOP 20-Pin NXP Semiconductors 74LVCH240AD vs 74LVC240AD,112
HD74LVC240RP Bus Driver, LVC/LCX/Z Series, 2-Func, 4-Bit, Inverted Output, CMOS, PDSO20, SOP-20 Hitachi Ltd 74LVCH240AD vs HD74LVC240RP
SN74LVC240DWR LVC/LCX/Z SERIES, DUAL 4-BIT DRIVER, INVERTED OUTPUT, PDSO20 Rochester Electronics LLC 74LVCH240AD vs SN74LVC240DWR
SN74LVC240DW LVC/LCX/Z SERIES, DUAL 4-BIT DRIVER, INVERTED OUTPUT, PDSO20 Rochester Electronics LLC 74LVCH240AD vs SN74LVC240DW
74LVC240AD-T Bus Driver Nexperia 74LVCH240AD vs 74LVC240AD-T
TC74LCX240FW(ELP) IC LVC/LCX/Z SERIES, DUAL 4-BIT DRIVER, INVERTED OUTPUT, PDSO20, 0.300 INCH, PLASTIC, SOP-20, Bus Driver/Transceiver Toshiba America Electronic Components 74LVCH240AD vs TC74LCX240FW(ELP)
Part Number Description Manufacturer Compare
SN74LVCZ240ADWG4 LVC/LCX/Z SERIES, DUAL 4-BIT DRIVER, INVERTED OUTPUT, PDSO20, GREEN, PLASTIC, SOIC-20 Texas Instruments 74LVCH240AD vs SN74LVCZ240ADWG4
MC74LCX240DW LVC/LCX/Z SERIES, DUAL 4-BIT DRIVER, INVERTED OUTPUT, PDSO20, PLASTIC, SOIC-20 onsemi 74LVCH240AD vs MC74LCX240DW
74LVCH240AD-T IC LVC/LCX/Z SERIES, DUAL 4-BIT DRIVER, INVERTED OUTPUT, PDSO20, Bus Driver/Transceiver NXP Semiconductors 74LVCH240AD vs 74LVCH240AD-T
74LVC240AD IC LVC/LCX/Z SERIES, DUAL 4-BIT DRIVER, INVERTED OUTPUT, PDSO20, 7.50 MM, PLASTIC, MS-013, SOT-163-1, SO-20, Bus Driver/Transceiver NXP Semiconductors 74LVCH240AD vs 74LVC240AD
SN74LVC240ADWRE4 Octal Buffer/Driver With 3-State Outputs 20-SOIC -40 to 85 Texas Instruments 74LVCH240AD vs SN74LVC240ADWRE4
SN74LVCZ240ADWRG4 LVC/LCX/Z SERIES, DUAL 4-BIT DRIVER, INVERTED OUTPUT, PDSO20, GREEN, PLASTIC, SOIC-20 Texas Instruments 74LVCH240AD vs SN74LVCZ240ADWRG4
SN74LVC240ADW 8-ch, 1.65-V to 3.6-V inverters with 3-state outputs 20-SOIC -40 to 125 Texas Instruments 74LVCH240AD vs SN74LVC240ADW
SN74LVCZ240ADW 8-ch, 2.7-V to 3.6-V inverters with 3-state outputs 20-SOIC -40 to 85 Texas Instruments 74LVCH240AD vs SN74LVCZ240ADW
SN74LVCZ240ADWRE4 LVC/LCX/Z SERIES, DUAL 4-BIT DRIVER, INVERTED OUTPUT, PDSO20, GREEN, PLASTIC, SOIC-20 Texas Instruments 74LVCH240AD vs SN74LVCZ240ADWRE4
74LCX240WMX Bus Driver, LVC/LCX/Z Series, 2-Func, 4-Bit, Inverted Output, CMOS, PDSO20, 0.300 INCH, MS-013, SO-20 Fairchild Semiconductor Corporation 74LVCH240AD vs 74LCX240WMX

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 74LVCH240AD by NXP Semiconductors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 74LVCH240AD by NXP Semiconductors

Select Manufacturer
Which Manufacturer of 74LVCH240AD would you like to use for your alert(s)?
  • Please alert me when 74LVCH240AD inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 74LVCH240AD alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 74LVCH240AD to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 74LVCH240AD alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 74LVCH240AD.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 74LVCH240AD by NXP Semiconductors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: