Logic
74LVCH322244AEC-S
NXP Semiconductors
Description: IC LVC/LCX/Z SERIES, OCTAL 4-BIT DRIVER, TRUE OUTPUT, PBGA96, 13.50 X 5.50 X 1.05 MM, PLASTIC, SOT-536-1, LFBGA-96, Bus Driver/Transceiver

Overview of 74LVCH322244AEC-S by NXP Semiconductors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics

CAD Models for 74LVCH322244AEC-S by NXP Semiconductors
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 74LVCH322244AEC-S by NXP Semiconductors

74LVCH322244AEC-S
NXP Semiconductors
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
NXP SEMICONDUCTORS
Part Package Code
BGA
Package Description
LFBGA,
Pin Count
96
Manufacturer Package Code
SOT-536-1
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Family
LVC/LCX/Z
JESD-30 Code
R-PBGA-B96
Length
13.5 mm
Logic IC Type
BUS DRIVER
Number of Bits
4
Number of Functions
8
Number of Ports
2
Number of Terminals
96
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Characteristics
3-STATE WITH SERIES RESISTOR
Output Polarity
TRUE
Package Body Material
PLASTIC/EPOXY
Package Code
LFBGA
Package Shape
RECTANGULAR
Package Style
GRID ARRAY, LOW PROFILE, FINE PITCH
Propagation Delay (tpd)
6.7 ns
Qualification Status
Not Qualified
Seated Height-Max
1.5 mm
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
1.2 V
Supply Voltage-Nom (Vsup)
2.7 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Form
BALL
Terminal Pitch
0.8 mm
Terminal Position
BOTTOM
Width
5.5 mm
Want to compare parts?
  1. 74LVCH322244AEC-S
    NXP Semiconductors
    IC LVC/LCX/Z SERIES, OCTAL 4-BIT DRIVER, TRUE OUTPUT, PBGA96, 13.50 X 5.50 X 1.05 MM, PLASTIC, SOT-536-1, LFBGA-96, Bus Driver/Transceiver
    VS

Alternate Parts for 74LVCH322244AEC-S

This table gives cross-reference parts and alternative options found for 74LVCH322244AEC-S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74LVCH322244AEC-S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
935281138518 LVC/LCX/Z SERIES, OCTAL 4-BIT DRIVER, TRUE OUTPUT, PBGA96, 13.50 X 5.50 MM, 1.05 MM HEIGHT, PLASTIC, SOT-536-1, LFBGA-96 NXP Semiconductors 74LVCH322244AEC-S vs 935281138518
935263930557 IC LVC/LCX/Z SERIES, 32 1-BIT DRIVER, TRUE OUTPUT, PBGA96, 13.50 X 5.50 X 1.05 MM, PLASTIC, SOT-536-1, LFBGA-96, Bus Driver/Transceiver NXP Semiconductors 74LVCH322244AEC-S vs 935263930557
74LVCH322244AZKER 32-Bit Buffer/Driver With 3-State Outputs 96-LFBGA -40 to 85 Texas Instruments 74LVCH322244AEC-S vs 74LVCH322244AZKER
SN74LVCH322244AKR 32-Bit Buffer/Driver With 3-State Outputs 96-LFBGA -40 to 85 Texas Instruments 74LVCH322244AEC-S vs SN74LVCH322244AKR
74LVCH322244AEC:55 74LVCH322244A - 32-bit buffer/line driver; with 30 Ω series termination resistors; 5 V tolerant input/output; 3-state BGA 96-Pin NXP Semiconductors 74LVCH322244AEC-S vs 74LVCH322244AEC:55
935263930551 IC LVC/LCX/Z SERIES, 32 1-BIT DRIVER, TRUE OUTPUT, PBGA96, 13.50 X 5.50 X 1.05 MM, PLASTIC, SOT-536-1, LFBGA-96, Bus Driver/Transceiver NXP Semiconductors 74LVCH322244AEC-S vs 935263930551
74LVC322244AEC IC LVC/LCX/Z SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PBGA96, 13.50 X 5.50 X 1.05 MM, PLASTIC, SOT-536-1, LFBGA-96, Bus Driver/Transceiver NXP Semiconductors 74LVCH322244AEC-S vs 74LVC322244AEC
74LVCH322244AEC;55 74LVCH322244A - 32-bit buffer/line driver; with 30 Ω series termination resistors; 5 V tolerant input/output; 3-state BGA 96-Pin NXP Semiconductors 74LVCH322244AEC-S vs 74LVCH322244AEC;55
935281138557 LVC/LCX/Z SERIES, OCTAL 4-BIT DRIVER, TRUE OUTPUT, PBGA96, 13.50 X 5.50 MM, 1.05 MM HEIGHT, PLASTIC, SOT-536-1, LFBGA-96 NXP Semiconductors 74LVCH322244AEC-S vs 935281138557
74LVCH322244AEC LVC/LCX/Z SERIES, OCTAL 4-BIT DRIVER, TRUE OUTPUT, PBGA96, 13.50 X 5.50 MM, 1.05 MM HEIGHT, PLASTIC, SOT-536-1, LFBGA-96 NXP Semiconductors 74LVCH322244AEC-S vs 74LVCH322244AEC
Part Number Description Manufacturer Compare
IDT74ALVCH32244BF Bus Driver, ALVC/VCX/A Series, 8-Func, 4-Bit, True Output, CMOS, PBGA96, LFBGA-96 Integrated Device Technology Inc 74LVCH322244AEC-S vs IDT74ALVCH32244BF
74ALVCH32244BF8 3.3V CMOS 32-Bit Buffer/Driver with 3-State Outputs and Bus-Hold, CABGA0/Reel Renesas Electronics Corporation 74LVCH322244AEC-S vs 74ALVCH32244BF8
CLVTH32244IGKEREP Enhanced Product 3.3-V Abt 32-Bit Buffer/Driver With 3-State Outputs 96-LFBGA -40 to 85 Texas Instruments 74LVCH322244AEC-S vs CLVTH32244IGKEREP
SN74LVCH162244ADGVR 16-Bit Buffer/Driver With 3-State Outputs 48-TVSOP -40 to 85 Texas Instruments 74LVCH322244AEC-S vs SN74LVCH162244ADGVR
935281138518 LVC/LCX/Z SERIES, OCTAL 4-BIT DRIVER, TRUE OUTPUT, PBGA96, 13.50 X 5.50 MM, 1.05 MM HEIGHT, PLASTIC, SOT-536-1, LFBGA-96 NXP Semiconductors 74LVCH322244AEC-S vs 935281138518
74ALVCH32244BF 3.3V CMOS 32-Bit Buffer/Driver with 3-State Outputs and Bus-Hold, CABGA270/Tray Renesas Electronics Corporation 74LVCH322244AEC-S vs 74ALVCH32244BF
PI74ALVCH32244NB Bus Driver, ALVC/VCX/A Series, 8-Func, 4-Bit, True Output, CMOS, PBGA96, 13.50 X 5.50 MM, 1.40 MM HEIGHT, LFBGA-96 Pericom Semiconductor Corporation 74LVCH322244AEC-S vs PI74ALVCH32244NB
74ALVCH32244BFG CABGA-96, Tray Integrated Device Technology Inc 74LVCH322244AEC-S vs 74ALVCH32244BFG
SN74ALVCH32244GKE ALVC/VCX/A SERIES, OCTAL 4-BIT DRIVER, TRUE OUTPUT, PBGA96, PLASTIC, FBGA-96 Texas Instruments 74LVCH322244AEC-S vs SN74ALVCH32244GKE
74ALVCH32244BFG8 3.3V CMOS 32-Bit Buffer/Driver with 3-State Outputs and Bus-Hold, CABGA0/Reel Renesas Electronics Corporation 74LVCH322244AEC-S vs 74ALVCH32244BFG8

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 74LVCH322244AEC-S by NXP Semiconductors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 74LVCH322244AEC-S by NXP Semiconductors

Select Manufacturer
Which Manufacturer of 74LVCH322244AEC-S would you like to use for your alert(s)?
  • Please alert me when 74LVCH322244AEC-S inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 74LVCH322244AEC-S alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 74LVCH322244AEC-S to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 74LVCH322244AEC-S alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 74LVCH322244AEC-S.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 74LVCH322244AEC-S by NXP Semiconductors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: