Part Details for 74LVCH32244AEC-T by NXP Semiconductors
Overview of 74LVCH32244AEC-T by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 74LVCH32244AEC-T
74LVCH32244AEC-T CAD Models
74LVCH32244AEC-T Part Data Attributes
|
74LVCH32244AEC-T
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
74LVCH32244AEC-T
NXP Semiconductors
32-bit buffer/line driver; 5 V input/output tolerant; 3-state - Description: 3.3V 32-Bit Buffer/Line Driver; Non-Inverting with Bus Hold (3-State) ; Logic switching levels: TTL ; Output drive capability: +/- 24 mA ; Power dissipation considerations: Low Power or Battery Applications ; Propagation delay: 3@3.3V ns; Voltage: 1.2-3.6
|
Pbfree Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | LFBGA, | |
Reach Compliance Code | unknown | |
Family | LVC/LCX/Z | |
JESD-30 Code | R-PBGA-B96 | |
Length | 13.5 mm | |
Logic IC Type | BUS DRIVER | |
Number of Bits | 4 | |
Number of Functions | 8 | |
Number of Ports | 2 | |
Number of Terminals | 96 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFBGA | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, LOW PROFILE, FINE PITCH | |
Propagation Delay (tpd) | 4.7 ns | |
Seated Height-Max | 1.5 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 1.2 V | |
Supply Voltage-Nom (Vsup) | 2.7 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Width | 5.5 mm |
Alternate Parts for 74LVCH32244AEC-T
This table gives cross-reference parts and alternative options found for 74LVCH32244AEC-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74LVCH32244AEC-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74LVCZ32244AZKER | 32-Bit Buffer/Driver with 3-State Outputs 96-LFBGA -40 to 85 | Texas Instruments | 74LVCH32244AEC-T vs SN74LVCZ32244AZKER |
935277682518 | LVC/LCX/Z SERIES, OCTAL 4-BIT DRIVER, TRUE OUTPUT, PBGA96, 13.50 X 5.50 MM, 1.05 MM HEIGHT, PLASTIC, SOT-536-1, LFBGA-96 | NXP Semiconductors | 74LVCH32244AEC-T vs 935277682518 |
74LVCH32244AEC-T518 | LVC/LCX/Z SERIES, OCTAL 4-BIT DRIVER, TRUE OUTPUT, PBGA96 | NXP Semiconductors | 74LVCH32244AEC-T vs 74LVCH32244AEC-T518 |
935277682118 | LVC/LCX/Z SERIES, OCTAL 4-BIT DRIVER, TRUE OUTPUT, PBGA96, 13.50 X 5.50 MM, 1.05 MM HEIGHT, PLASTIC, SOT-536-1, LFBGA-96 | NXP Semiconductors | 74LVCH32244AEC-T vs 935277682118 |
74LVCH32244AEC,518 | 74LVCH32244A - 32-bit buffer/line driver; 5 V input/output tolerant; 3-state BGA 96-Pin | NXP Semiconductors | 74LVCH32244AEC-T vs 74LVCH32244AEC,518 |
SN74LVCH32244AGKER | 32-Bit Buffer/Driver With 3-State Outputs 96-LFBGA -40 to 85 | Texas Instruments | 74LVCH32244AEC-T vs SN74LVCH32244AGKER |
SN74LVCH32244AGKE | LVC/LCX/Z SERIES, OCTAL 4-BIT DRIVER, TRUE OUTPUT, PBGA96, PLASTIC, FBGA-96 | Texas Instruments | 74LVCH32244AEC-T vs SN74LVCH32244AGKE |
SN74LVCH32244AZKER | 32-Bit Buffer/Driver With 3-State Outputs 96-LFBGA -40 to 85 | Texas Instruments | 74LVCH32244AEC-T vs SN74LVCH32244AZKER |
935277682551 | LVC/LCX/Z SERIES, OCTAL 4-BIT DRIVER, TRUE OUTPUT, PBGA96, 13.50 X 5.50 MM, 1.05 MM HEIGHT, PLASTIC, SOT-536-1, LFBGA-96 | NXP Semiconductors | 74LVCH32244AEC-T vs 935277682551 |
74LVCH32244AEC | IC LVC/LCX/Z SERIES, OCTAL 4-BIT DRIVER, TRUE OUTPUT, PBGA96, 13.50 X 5.50 MM, 1.05 MM HEIGHT, PLASTIC, SOT-536-1, LFBGA-96, Bus Driver/Transceiver | NXP Semiconductors | 74LVCH32244AEC-T vs 74LVCH32244AEC |