Part Details for 74LVCH32244AEC by NXP Semiconductors
Overview of 74LVCH32244AEC by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 74LVCH32244AEC
74LVCH32244AEC CAD Models
74LVCH32244AEC Part Data Attributes
|
74LVCH32244AEC
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
74LVCH32244AEC
NXP Semiconductors
IC LVC/LCX/Z SERIES, OCTAL 4-BIT DRIVER, TRUE OUTPUT, PBGA96, 13.50 X 5.50 MM, 1.05 MM HEIGHT, PLASTIC, SOT-536-1, LFBGA-96, Bus Driver/Transceiver
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | BGA | |
Package Description | LFBGA, BGA96,6X16,32 | |
Pin Count | 96 | |
Manufacturer Package Code | SOT-536-1 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Control Type | ENABLE LOW | |
Family | LVC/LCX/Z | |
JESD-30 Code | R-PBGA-B96 | |
JESD-609 Code | e0 | |
Length | 13.5 mm | |
Logic IC Type | BUS DRIVER | |
Max I(ol) | 0.024 A | |
Moisture Sensitivity Level | 4 | |
Number of Bits | 4 | |
Number of Functions | 8 | |
Number of Ports | 2 | |
Number of Terminals | 96 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFBGA | |
Package Equivalence Code | BGA96,6X16,32 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 4.5 ns | |
Propagation Delay (tpd) | 4.7 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.5 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 1.2 V | |
Supply Voltage-Nom (Vsup) | 2.7 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn63Pb37) | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 5.5 mm |
Alternate Parts for 74LVCH32244AEC
This table gives cross-reference parts and alternative options found for 74LVCH32244AEC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74LVCH32244AEC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74LVCH32244AEC/G,1 | 74LVCH32244A - 32-bit buffer/line driver; 5 V input/output tolerant; 3-state BGA 96-Pin | NXP Semiconductors | 74LVCH32244AEC vs 74LVCH32244AEC/G,1 |
74LVCH32244AEC,551 | 74LVCH32244A - 32-bit buffer/line driver; 5 V input/output tolerant; 3-state BGA 96-Pin | NXP Semiconductors | 74LVCH32244AEC vs 74LVCH32244AEC,551 |
SN74LVCZ32244AZKER | 32-Bit Buffer/Driver with 3-State Outputs 96-LFBGA -40 to 85 | Texas Instruments | 74LVCH32244AEC vs SN74LVCZ32244AZKER |
IDT74LVCH32244ABF8 | Bus Driver, LVC/LCX/Z Series, 8-Func, 4-Bit, True Output, CMOS, PBGA96, LFBGA-96 | Integrated Device Technology Inc | 74LVCH32244AEC vs IDT74LVCH32244ABF8 |
74LVCH32244AEC-T518 | LVC/LCX/Z SERIES, OCTAL 4-BIT DRIVER, TRUE OUTPUT, PBGA96 | NXP Semiconductors | 74LVCH32244AEC vs 74LVCH32244AEC-T518 |
74LVCH32244AEC,557 | 74LVCH32244A - 32-bit buffer/line driver; 5 V input/output tolerant; 3-state BGA 96-Pin | NXP Semiconductors | 74LVCH32244AEC vs 74LVCH32244AEC,557 |
SN74LVC32244GKER | 32-Bit Buffer/Driver With 3-State Outputs 96-LFBGA -40 to 85 | Texas Instruments | 74LVCH32244AEC vs SN74LVC32244GKER |
935277682118 | LVC/LCX/Z SERIES, OCTAL 4-BIT DRIVER, TRUE OUTPUT, PBGA96, 13.50 X 5.50 MM, 1.05 MM HEIGHT, PLASTIC, SOT-536-1, LFBGA-96 | NXP Semiconductors | 74LVCH32244AEC vs 935277682118 |
74LVCH32244AEC-S | IC LVC/LCX/Z SERIES, OCTAL 4-BIT DRIVER, TRUE OUTPUT, PBGA96, 13.50 X 5.50 MM, 1.05 MM HEIGHT, PLASTIC, SOT-536-1, LFBGA-96, Bus Driver/Transceiver | NXP Semiconductors | 74LVCH32244AEC vs 74LVCH32244AEC-S |
SN74LVCH32244AGKER | 32-Bit Buffer/Driver With 3-State Outputs 96-LFBGA -40 to 85 | Texas Instruments | 74LVCH32244AEC vs SN74LVCH32244AGKER |