Part Details for 74LVCZ161284ATTR by STMicroelectronics
Overview of 74LVCZ161284ATTR by STMicroelectronics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Price & Stock for 74LVCZ161284ATTR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
497-1079-2-ND
|
DigiKey | IC TXRX LV HS IEEE 1284 48-TSSOP Min Qty: 2000 Lead time: 11 Weeks Container: Tape & Reel (TR) |
2668 In Stock |
|
$1.8202 | Buy Now |
Part Details for 74LVCZ161284ATTR
74LVCZ161284ATTR CAD Models
74LVCZ161284ATTR Part Data Attributes
|
74LVCZ161284ATTR
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
74LVCZ161284ATTR
STMicroelectronics
LINE TRANSCEIVER, PDSO48, TSSOP-48
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | TSSOP | |
Package Description | TSSOP, | |
Pin Count | 48 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Differential Output | NO | |
Driver Number of Bits | 12 | |
Input Characteristics | SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | GENERAL PURPOSE | |
JESD-30 Code | R-PDSO-G48 | |
JESD-609 Code | e4 | |
Length | 12.5 mm | |
Number of Functions | 12 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 9 ns | |
Receiver Number of Bits | 13 | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Supply Voltage1-Max | 5.5 V | |
Supply Voltage1-Min | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Transmit Delay-Max | 9 ns | |
Width | 6.1 mm |
Alternate Parts for 74LVCZ161284ATTR
This table gives cross-reference parts and alternative options found for 74LVCZ161284ATTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74LVCZ161284ATTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74LVC161284ATTR | LINE TRANSCEIVER, PDSO48, TSSOP-48 | STMicroelectronics | 74LVCZ161284ATTR vs 74LVC161284ATTR |
PDI1284P11DGG | IC 13 LINE TRANSCEIVER, PDSO48, PLASTIC, TSSOP2-48, Line Driver or Receiver | NXP Semiconductors | 74LVCZ161284ATTR vs PDI1284P11DGG |
PDI1284P11DGG,518 | Line Transceiver | Nexperia | 74LVCZ161284ATTR vs PDI1284P11DGG,518 |
PDI1284P11DGG,518 | IC 13 LINE TRANSCEIVER, PDSO48, PLASTIC, TSSOP2-48, Line Driver or Receiver | NXP Semiconductors | 74LVCZ161284ATTR vs PDI1284P11DGG,518 |
PDI1284P11DGG-T | Line Transceiver | Nexperia | 74LVCZ161284ATTR vs PDI1284P11DGG-T |
SN74LVC161284DGG | LINE TRANSCEIVER, PDSO48, PLASTIC, TSSOP-48 | Texas Instruments | 74LVCZ161284ATTR vs SN74LVC161284DGG |
935223080112 | IC 13 LINE TRANSCEIVER, PDSO48, 6.10 MM, PLASTIC, MO-153ED, SOT362-1, TSSOP-48, Line Driver or Receiver | NXP Semiconductors | 74LVCZ161284ATTR vs 935223080112 |
935223080112 | Line Transceiver | Nexperia | 74LVCZ161284ATTR vs 935223080112 |
PDI1284P11DGG-T | IC 13 LINE TRANSCEIVER, PDSO48, PLASTIC, TSSOP2-48, Line Driver or Receiver | NXP Semiconductors | 74LVCZ161284ATTR vs PDI1284P11DGG-T |
PDI1284P11DGG,512 | Line Transceiver | Nexperia | 74LVCZ161284ATTR vs PDI1284P11DGG,512 |