Part Details for PDI1284P11DGG,512 by Nexperia
Overview of PDI1284P11DGG,512 by Nexperia
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PDI1284P11DGG,512
PDI1284P11DGG,512 CAD Models
PDI1284P11DGG,512 Part Data Attributes
|
PDI1284P11DGG,512
Nexperia
Buy Now
Datasheet
|
Compare Parts:
PDI1284P11DGG,512
Nexperia
Line Transceiver
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 2017-02-01 | |
Interface IC Type | LINE TRANSCEIVER | |
JESD-609 Code | e4 | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for PDI1284P11DGG,512
This table gives cross-reference parts and alternative options found for PDI1284P11DGG,512. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PDI1284P11DGG,512, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PDI1284P11DGG | Line Transceiver | Nexperia | PDI1284P11DGG,512 vs PDI1284P11DGG |
935223080118 | IC OCTAL LINE TRANSCEIVER, PDSO48, PLASTIC, TSSOP2-48, Line Driver or Receiver | NXP Semiconductors | PDI1284P11DGG,512 vs 935223080118 |
PDI1284P11DGG-T | IC 13 LINE TRANSCEIVER, PDSO48, PLASTIC, TSSOP2-48, Line Driver or Receiver | NXP Semiconductors | PDI1284P11DGG,512 vs PDI1284P11DGG-T |
PDI1284P11DGG | IC 13 LINE TRANSCEIVER, PDSO48, PLASTIC, TSSOP2-48, Line Driver or Receiver | NXP Semiconductors | PDI1284P11DGG,512 vs PDI1284P11DGG |
PDI1284P11DGG,518 | Line Transceiver | Nexperia | PDI1284P11DGG,512 vs PDI1284P11DGG,518 |
PDI1284P11DGG,518 | IC 13 LINE TRANSCEIVER, PDSO48, PLASTIC, TSSOP2-48, Line Driver or Receiver | NXP Semiconductors | PDI1284P11DGG,512 vs PDI1284P11DGG,518 |
935223080112 | IC 13 LINE TRANSCEIVER, PDSO48, 6.10 MM, PLASTIC, MO-153ED, SOT362-1, TSSOP-48, Line Driver or Receiver | NXP Semiconductors | PDI1284P11DGG,512 vs 935223080112 |
935223080112 | Line Transceiver | Nexperia | PDI1284P11DGG,512 vs 935223080112 |