Logic
74LVT16244BDL,112
Description: 74LVT16244B; 74LVTH16244B - 3.3 V 16-bit buffer/driver; 3-state SSOP 48-Pin

Overview of 74LVT16244BDL,112 by NXP Semiconductors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Computing and Data Storage Telecommunications

Available Datasheets

Part # Manufacturer Description Datasheet
SN74LVT16244BDL Texas Instruments 3.3-V ABT 16-Bit Buffers/Drivers With 3-State Outputs 48-SSOP -40 to 85
SN74LVT16244BDLR Texas Instruments 3.3-V ABT 16-Bit Buffers/Drivers With 3-State Outputs 48-SSOP -40 to 85
SN74LVT16244BDLG4 Texas Instruments 3.3-V ABT 16-Bit Buffers/Drivers With 3-State Outputs 48-SSOP -40 to 85

Price & Stock for 74LVT16244BDL,112 by NXP Semiconductors

Part # Manufacturer Description Stock Price Buy
Rochester Electronics 74LVT16244BDL - Bus Driver, LVT Series, 4-Func, 4-Bit, True Output, BICMOS, SSOP48 ' RoHS: Compliant Status: Obsolete Min Qty: 1 5838
  • 1 $0.6342
  • 25 $0.6215
  • 100 $0.5961
  • 500 $0.5708
  • 1,000 $0.5391
$0.5391 / $0.6342 Buy Now

CAD Models for 74LVT16244BDL,112 by NXP Semiconductors
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 74LVT16244BDL,112 by NXP Semiconductors

74LVT16244BDL,112
NXP Semiconductors
-
-
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
NXP SEMICONDUCTORS
Part Package Code
SSOP
Package Description
7.50 MM, PLASTIC, MO-118, SOT370-1, SSOP-48
Pin Count
48
Manufacturer Package Code
SOT370-1
Reach Compliance Code
compliant
HTS Code
8542.39.00.01
Factory Lead Time
4 Weeks
Control Type
ENABLE LOW
Family
LVT
JESD-30 Code
R-PDSO-G48
JESD-609 Code
e4
Length
15.875 mm
Load Capacitance (CL)
50 pF
Logic IC Type
BUS DRIVER
Max I(ol)
0.064 A
Moisture Sensitivity Level
1
Number of Bits
4
Number of Functions
4
Number of Ports
2
Number of Terminals
48
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Characteristics
3-STATE
Output Polarity
TRUE
Package Body Material
PLASTIC/EPOXY
Package Code
SSOP
Package Equivalence Code
SSOP48,.4
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, SHRINK PITCH
Packing Method
TUBE
Peak Reflow Temperature (Cel)
260
Power Supply Current-Max (ICC)
6 mA
Prop. Delay@Nom-Sup
3.2 ns
Propagation Delay (tpd)
4 ns
Qualification Status
Not Qualified
Seated Height-Max
2.8 mm
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
2.7 V
Supply Voltage-Nom (Vsup)
3.3 V
Surface Mount
YES
Technology
BICMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form
GULL WING
Terminal Pitch
0.635 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
7.5 mm
Want to compare parts?
  1. 74LVT16244BDL,112
    NXP Semiconductors
    74LVT16244B; 74LVTH16244B - 3.3 V 16-bit buffer/driver; 3-state SSOP 48-Pin
    VS

Alternate Parts for 74LVT16244BDL,112

This table gives cross-reference parts and alternative options found for 74LVT16244BDL,112. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74LVT16244BDL,112, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SN74LVT16244DL 3.3-V ABT 16-Bit Buffers/Drivers With 3-State Outputs 48-SSOP -40 to 85 Texas Instruments 74LVT16244BDL,112 vs SN74LVT16244DL
SN74LVTH16244ADLR 16-ch, 2.7-V to 3.6-V buffers with TTL-compatible CMOS inputs and 3-state outputs 48-SSOP -40 to 125 Texas Instruments 74LVT16244BDL,112 vs SN74LVTH16244ADLR
74LVT16244MEA Bus Driver, LVT Series, 4-Func, 4-Bit, True Output, BICMOS, PDSO48, 0.300 INCH, MO-118, SSOP-48 Fairchild Semiconductor Corporation 74LVT16244BDL,112 vs 74LVT16244MEA
74LVT16244BDL,118 74LVT16244B; 74LVTH16244B - 3.3 V 16-bit buffer/driver; 3-state SSOP 48-Pin NXP Semiconductors 74LVT16244BDL,112 vs 74LVT16244BDL,118
SN74LVTH16244ADLG4 16-ch, 2.7-V to 3.6-V buffers with TTL-compatible CMOS inputs and 3-state outputs 48-SSOP -40 to 125 Texas Instruments 74LVT16244BDL,112 vs SN74LVTH16244ADLG4
PI74LVTC16244VE Bus Driver, LVT Series, 4-Func, 4-Bit, True Output, CMOS, PDSO48, 0.300 INCH, PLASTIC, SSOP-48 Pericom Semiconductor Corporation 74LVT16244BDL,112 vs PI74LVTC16244VE
74LVT16244B-1DL IC LVT SERIES, QUAD 4-BIT DRIVER, TRUE OUTPUT, PDSO48, Bus Driver/Transceiver NXP Semiconductors 74LVT16244BDL,112 vs 74LVT16244B-1DL
74LVT16244BDLRG4 LVT SERIES, QUAD 4-BIT DRIVER, TRUE OUTPUT, PDSO48, GREEN, PLASTIC, SSOP-48 Texas Instruments 74LVT16244BDL,112 vs 74LVT16244BDLRG4
PI74LVTCH16244V Bus Driver, LVT Series, 4-Func, 4-Bit, True Output, CMOS, PDSO48, 0.300 INCH, PLASTIC, SSOP-48 Pericom Semiconductor Corporation 74LVT16244BDL,112 vs PI74LVTCH16244V
SN74LVT16244ADL LVT SERIES, QUAD 4-BIT DRIVER, TRUE OUTPUT, PDSO48 Rochester Electronics LLC 74LVT16244BDL,112 vs SN74LVT16244ADL
Part Number Description Manufacturer Compare
74LVTH16244BDL IC LVT SERIES, QUAD 4-BIT DRIVER, TRUE OUTPUT, PDSO48, 7.50 MM, PLASTIC, MO-118, SOT370-1, SSOP-48, Bus Driver/Transceiver NXP Semiconductors 74LVT16244BDL,112 vs 74LVTH16244BDL
SN54AS763FK AS SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, CQCC20, CERAMIC, QCC-20 Rochester Electronics LLC 74LVT16244BDL,112 vs SN54AS763FK
SN74AS763DWR AS SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO20, PLASTIC, DSO-20 Rochester Electronics LLC 74LVT16244BDL,112 vs SN74AS763DWR
74LVT16244BDGG,512 74LVT16244B; 74LVTH16244B - 3.3 V 16-bit buffer/driver; 3-state TSSOP 48-Pin NXP Semiconductors 74LVT16244BDL,112 vs 74LVT16244BDGG,512
74LVT16244BDGG,112 74LVT16244B; 74LVTH16244B - 3.3 V 16-bit buffer/driver; 3-state TSSOP 48-Pin NXP Semiconductors 74LVT16244BDL,112 vs 74LVT16244BDGG,112
SNJ54AS760J AS SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, CDIP20, 0.300 INCH, CERAMIC, DIP-20 Rochester Electronics LLC 74LVT16244BDL,112 vs SNJ54AS760J
74LVT16244BDL,118 74LVT16244B; 74LVTH16244B - 3.3 V 16-bit buffer/driver; 3-state SSOP 48-Pin NXP Semiconductors 74LVT16244BDL,112 vs 74LVT16244BDL,118
74LVTH16244BDL,112 74LVT16244B; 74LVTH16244B - 3.3 V 16-bit buffer/driver; 3-state SSOP 48-Pin NXP Semiconductors 74LVT16244BDL,112 vs 74LVTH16244BDL,112
SN54AS763J AS SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, CDIP20, 0.300 INCH, CERAMIC, DIP-20 Rochester Electronics LLC 74LVT16244BDL,112 vs SN54AS763J
SN74AS760N AS SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDIP20, ROHS COMPLIANT, PLASTIC, MS-001AD, DIP-20 Rochester Electronics LLC 74LVT16244BDL,112 vs SN74AS760N

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 74LVT16244BDL,112 by NXP Semiconductors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 74LVT16244BDL,112 by NXP Semiconductors

Select Manufacturer
Which Manufacturer of 74LVT16244BDL,112 would you like to use for your alert(s)?
  • Please alert me when 74LVT16244BDL,112 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 74LVT16244BDL,112 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 74LVT16244BDL,112 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 74LVT16244BDL,112 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 74LVT16244BDL,112.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 74LVT16244BDL,112 by NXP Semiconductors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: