Part Details for 74LVT16543ADL,518 by NXP Semiconductors
Overview of 74LVT16543ADL,518 by NXP Semiconductors
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 74LVT16543ADL,518
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-74LVT16543ADL518-ND
|
DigiKey | IC REGISTERED TXRX 16BIT 56SSOP Min Qty: 304 Lead time: 52 Weeks Container: Bulk MARKETPLACE PRODUCT |
3500 In Stock |
|
$0.9900 | Buy Now |
|
Rochester Electronics | 74LVT16543ADL - Registered Bus Transceiver, LVT Series, 2-Func, 8-Bit, True Output, BICMOS, SSOP56 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 3500 |
|
$0.8485 / $0.9982 | Buy Now |
Part Details for 74LVT16543ADL,518
74LVT16543ADL,518 CAD Models
74LVT16543ADL,518 Part Data Attributes
|
74LVT16543ADL,518
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
74LVT16543ADL,518
NXP Semiconductors
74LVT16543A - 3.3V LVT 16-bit registered transceiver (3-State) SSOP 56-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | SSOP | |
Package Description | PLASTIC, SSOP3-56 | |
Pin Count | 56 | |
Manufacturer Package Code | SOT371-1 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Additional Feature | WITH INDEPENDENT OUTPUT ENABLE FOR EACH DIRECTION | |
Control Type | INDEPENDENT CONTROL | |
Count Direction | BIDIRECTIONAL | |
Family | LVT | |
JESD-30 Code | R-PDSO-G56 | |
JESD-609 Code | e4 | |
Length | 18.425 mm | |
Logic IC Type | REGISTERED BUS TRANSCEIVER | |
Max I(ol) | 0.032 A | |
Moisture Sensitivity Level | 2 | |
Number of Bits | 8 | |
Number of Functions | 2 | |
Number of Ports | 2 | |
Number of Terminals | 56 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP56,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 6.2 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.8 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.5 mm |
Alternate Parts for 74LVT16543ADL,518
This table gives cross-reference parts and alternative options found for 74LVT16543ADL,518. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74LVT16543ADL,518, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74LVT16543ADL | LVT SERIES, DUAL 8-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, PDSO56, 7.50 MM, PLASTIC, MO-118AB, SOT371-1, TYPE-II, SSOP-56 | NXP Semiconductors | 74LVT16543ADL,518 vs 74LVT16543ADL |
74LVTH16543DLRG4 | LVT SERIES, DUAL 8-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, PDSO56, GREEN, PLASTIC, SSOP-56 | Texas Instruments | 74LVT16543ADL,518 vs 74LVTH16543DLRG4 |
74LVTH16543MEAX | LVT SERIES, DUAL 8-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, PDSO56, 0.300 INCH, MO-118, SSOP-56 | Rochester Electronics LLC | 74LVT16543ADL,518 vs 74LVTH16543MEAX |
VT16543ADL | LVT SERIES, DUAL 8-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, PDSO56, PLASTIC, SSOP3-56 | NXP Semiconductors | 74LVT16543ADL,518 vs VT16543ADL |
SN74LVTH16543DL | 3.3-V ABT 16-Bit Registered Transceivers With 3-State Outputs 56-SSOP -40 to 85 | Texas Instruments | 74LVT16543ADL,518 vs SN74LVTH16543DL |
74LVT16543ADL-T | Registered Bus Transceiver | Nexperia | 74LVT16543ADL,518 vs 74LVT16543ADL-T |
74LVTH16543MEA | LVT SERIES, DUAL 8-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, PDSO56, 0.300 INCH, MO-118, SSOP-56 | Rochester Electronics LLC | 74LVT16543ADL,518 vs 74LVTH16543MEA |
74LVT16543ADL,512 | 74LVT16543A - 3.3V LVT 16-bit registered transceiver (3-State) SSOP 56-Pin | NXP Semiconductors | 74LVT16543ADL,518 vs 74LVT16543ADL,512 |
74LVT16543ADL,512 | 74LVT16543A - 3.3 V 16-bit registered transceiver; 3-state@en-us SSOP 56-Pin | Nexperia | 74LVT16543ADL,518 vs 74LVT16543ADL,512 |
74LVT16543MEAX | Registered Bus Transceiver, LVT Series, 2-Func, 8-Bit, True Output, BICMOS, PDSO56, 0.300 INCH, MO-118, SSOP-56 | Fairchild Semiconductor Corporation | 74LVT16543ADL,518 vs 74LVT16543MEAX |