-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
3.3-V ABT 16-Bit Registered Transceivers With 3-State Outputs 56-SSOP -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-SN74LVTH16543DL-ND
|
DigiKey | IC TXRX NON-INVERT 3.6V 56SSOP Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
4880 In Stock |
|
$1.3300 | Buy Now |
DISTI #
296-1710-5-ND
|
DigiKey | IC TXRX NON-INVERT 3.6V 56SSOP Min Qty: 1 Lead time: 6 Weeks Container: Tube |
310 In Stock |
|
$1.2702 / $2.7500 | Buy Now |
DISTI #
595-SN74LVTH16543DL
|
Mouser Electronics | Bus Transceivers 16bit ABT RoHS: Compliant | 596 |
|
$1.1800 / $2.7400 | Buy Now |
|
Quest Components | LVT SERIES, DUAL 8-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, PDSO56 | 124 |
|
$1.7100 / $3.4200 | Buy Now |
|
Quest Components | LVT SERIES, DUAL 8-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, PDSO56 | 42 |
|
$1.7100 / $2.1375 | Buy Now |
|
Rochester Electronics | SN74LVTH16543 3.3-V ABT 16-Bit Registered Transceivers With 3-State Outputs RoHS: Compliant Status: Active Min Qty: 1 | 3698 |
|
$1.1400 / $1.3400 | Buy Now |
DISTI #
C1S746200212437
|
Chip1Stop | Bus XCVR Dual 16-CH 3-ST 56-Pin SSOP Tube RoHS: Compliant pbFree: Yes | 540 |
|
$1.1000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN74LVTH16543DL
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74LVTH16543DL
Texas Instruments
3.3-V ABT 16-Bit Registered Transceivers With 3-State Outputs 56-SSOP -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SSOP | |
Package Description | GREEN, PLASTIC, SSOP-56 | |
Pin Count | 56 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | WITH INDEPENDENT OUTPUT ENABLE FOR EACH DIRECTION | |
Control Type | INDEPENDENT CONTROL | |
Count Direction | BIDIRECTIONAL | |
Family | LVT | |
JESD-30 Code | R-PDSO-G56 | |
JESD-609 Code | e4 | |
Length | 18.415 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | REGISTERED BUS TRANSCEIVER | |
Max I(ol) | 0.064 A | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 8 | |
Number of Functions | 16 | |
Number of Ports | 2 | |
Number of Terminals | 56 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP56,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 5 mA | |
Prop. Delay@Nom-Sup | 3.2 ns | |
Propagation Delay (tpd) | 4.9 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 2.79 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.49 mm |
This table gives cross-reference parts and alternative options found for SN74LVTH16543DL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74LVTH16543DL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74LVT16543ADL | LVT SERIES, DUAL 8-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, PDSO56, 7.50 MM, PLASTIC, MO-118AB, SOT371-1, TYPE-II, SSOP-56 | NXP Semiconductors | SN74LVTH16543DL vs 74LVT16543ADL |
74LVTH16543DLRG4 | LVT SERIES, DUAL 8-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, PDSO56, GREEN, PLASTIC, SSOP-56 | Texas Instruments | SN74LVTH16543DL vs 74LVTH16543DLRG4 |
74LVTH16543MEAX | LVT SERIES, DUAL 8-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, PDSO56, 0.300 INCH, MO-118, SSOP-56 | Rochester Electronics LLC | SN74LVTH16543DL vs 74LVTH16543MEAX |
VT16543ADL | LVT SERIES, DUAL 8-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, PDSO56, PLASTIC, SSOP3-56 | NXP Semiconductors | SN74LVTH16543DL vs VT16543ADL |
74LVT16543ADL,518 | 74LVT16543A - 3.3V LVT 16-bit registered transceiver (3-State) SSOP 56-Pin | NXP Semiconductors | SN74LVTH16543DL vs 74LVT16543ADL,518 |
74LVT16543ADL-T | Registered Bus Transceiver | Nexperia | SN74LVTH16543DL vs 74LVT16543ADL-T |
74LVTH16543MEA | LVT SERIES, DUAL 8-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, PDSO56, 0.300 INCH, MO-118, SSOP-56 | Rochester Electronics LLC | SN74LVTH16543DL vs 74LVTH16543MEA |
74LVT16543ADL,512 | 74LVT16543A - 3.3V LVT 16-bit registered transceiver (3-State) SSOP 56-Pin | NXP Semiconductors | SN74LVTH16543DL vs 74LVT16543ADL,512 |
74LVT16543ADL,512 | 74LVT16543A - 3.3 V 16-bit registered transceiver; 3-state@en-us SSOP 56-Pin | Nexperia | SN74LVTH16543DL vs 74LVT16543ADL,512 |
74LVT16543MEAX | Registered Bus Transceiver, LVT Series, 2-Func, 8-Bit, True Output, BICMOS, PDSO56, 0.300 INCH, MO-118, SSOP-56 | Fairchild Semiconductor Corporation | SN74LVTH16543DL vs 74LVT16543MEAX |