-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
74LVT245 - 3.3 V octal transceiver with direction pin; 3-state@en-us SOP 20-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AH2662
|
Newark | Transceiver, Bidirectional, -40To85Deg C Rohs Compliant: Yes |Nexperia 74LVT245D,118 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.4230 / $0.8370 | Buy Now |
DISTI #
1727-6372-1-ND
|
DigiKey | IC TXRX NON-INVERT 3.6V 20SO Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
8259 In Stock |
|
$0.2976 / $0.8600 | Buy Now |
DISTI #
74LVT245D,118
|
Avnet Americas | Bus XCVR Single 8-CH 3-ST 20-Pin SO T/R - Tape and Reel (Alt: 74LVT245D,118) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 6 Weeks, 0 Days Container: Reel | 2000 |
|
$0.2588 / $0.3089 | Buy Now |
DISTI #
771-LVT245D118
|
Mouser Electronics | Bus Transceivers 74LVT245D/SOT163/SO20 RoHS: Compliant | 2471 |
|
$0.2970 / $0.7600 | Buy Now |
|
Future Electronics | 74LVT Series 3.3 V SMT 3-State Octal Transceiver with Direction Pin - SOIC-20 RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 2000 Container: Reel | 0Reel |
|
$0.2800 / $0.3000 | Buy Now |
|
Future Electronics | 74LVT Series 3.3 V SMT 3-State Octal Transceiver with Direction Pin - SOIC-20 RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0Reel |
|
$0.2800 / $0.3000 | Buy Now |
|
Rochester Electronics | 74LVT245D - Bus Transceiver, LVT Series, 1-Func, 8-Bit, True Output, BICMOS, PDSO20 RoHS: Compliant Status: Active Min Qty: 1 | 1033 |
|
$0.2328 / $0.2739 | Buy Now |
DISTI #
74LVT245D,118
|
Avnet Americas | Bus XCVR Single 8-CH 3-ST 20-Pin SO T/R - Tape and Reel (Alt: 74LVT245D,118) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 6 Weeks, 0 Days Container: Reel | 2000 |
|
$0.2588 / $0.3089 | Buy Now |
DISTI #
74LVT245D.118
|
TME | IC: digital, 3-state,8bit,octal,transceiver, BiCMOS,TTL, SMD Min Qty: 1 | 0 |
|
$0.3080 / $0.6980 | RFQ |
DISTI #
74LVT245D,118
|
Avnet Americas | Bus XCVR Single 8-CH 3-ST 20-Pin SO T/R - Tape and Reel (Alt: 74LVT245D,118) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 6 Weeks, 0 Days Container: Reel | 2000 |
|
$0.2588 / $0.3089 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
74LVT245D,118
Nexperia
Buy Now
Datasheet
|
Compare Parts:
74LVT245D,118
Nexperia
74LVT245 - 3.3 V octal transceiver with direction pin; 3-state@en-us SOP 20-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | SOP | |
Package Description | SOP-20 | |
Pin Count | 20 | |
Manufacturer Package Code | SOT163-1 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Nexperia | |
Additional Feature | WITH DIRECTION CONTROL | |
Family | LVT | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e4 | |
Length | 12.8 mm | |
Logic IC Type | BUS TRANSCEIVER | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR, 13 INCH | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 4.7 ns | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD SILVER | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.5 mm |
This table gives cross-reference parts and alternative options found for 74LVT245D,118. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74LVT245D,118, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
935263657118 | IC LVT SERIES, OCTAL 1-BIT TRANSCEIVER, TRUE OUTPUT, PDSO20, 7.50 MM, PLASTIC, MS-013AC, SOT-163-1, SO-20, Bus Driver/Transceiver | NXP Semiconductors | 74LVT245D,118 vs 935263657118 |
SN74LVT245ADWR | LVT SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO20 | Rochester Electronics LLC | 74LVT245D,118 vs SN74LVT245ADWR |
SN74LVT245BDWG4 | 3.3-V ABT Octal Bus Transceivers With 3-State Outputs 20-SOIC -40 to 85 | Texas Instruments | 74LVT245D,118 vs SN74LVT245BDWG4 |
74LVT245-1D-T | IC LVT SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO20, Bus Driver/Transceiver | NXP Semiconductors | 74LVT245D,118 vs 74LVT245-1D-T |
74LVT245-1D | IC LVT SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO20, Bus Driver/Transceiver | NXP Semiconductors | 74LVT245D,118 vs 74LVT245-1D |
74LVT245WM | Low Voltage Octal Bidirectional Transceiver with 3-STATE Inputs/Outputs, 1080-TUBE | onsemi | 74LVT245D,118 vs 74LVT245WM |
74LVTH245WMX | LVT SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO20, 0.300 INCH, MS-013, SOIC-20 | Rochester Electronics LLC | 74LVT245D,118 vs 74LVTH245WMX |
SN74LVT245DWR | 3.3-V ABT Octal Bus Transceivers With 3-State Outputs 20-SOIC -40 to 85 | Texas Instruments | 74LVT245D,118 vs SN74LVT245DWR |
74LVTH245WMX | Low Voltage Octal Bidirectional Transceiver with 3-STATE Inputs/Outputs, 20LD, SOIC, JEDEC MS013, .300", WIDE BODY, 1000/TAPE REEL | Fairchild Semiconductor Corporation | 74LVT245D,118 vs 74LVTH245WMX |
SN74LVTH245ADWRE4 | 3.3-V ABT Octal Bus Transceivers With 3-State Outputs 20-SOIC -40 to 85 | Texas Instruments | 74LVT245D,118 vs SN74LVTH245ADWRE4 |