Part Details for 74LVT32374EC,518 by NXP Semiconductors
Overview of 74LVT32374EC,518 by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 74LVT32374EC,518
74LVT32374EC,518 CAD Models
74LVT32374EC,518 Part Data Attributes
|
74LVT32374EC,518
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
74LVT32374EC,518
NXP Semiconductors
74LVT32374 - 3.3 V 32-bit edge-triggered D-type flip-flop; 3-state BGA 96-Pin
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | BGA | |
Package Description | LFBGA, | |
Pin Count | 96 | |
Manufacturer Package Code | SOT536-1 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | LVT | |
JESD-30 Code | R-PBGA-B96 | |
Length | 13.5 mm | |
Logic IC Type | BUS DRIVER | |
Moisture Sensitivity Level | 4 | |
Number of Bits | 8 | |
Number of Functions | 4 | |
Number of Ports | 2 | |
Number of Terminals | 96 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFBGA | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, LOW PROFILE, FINE PITCH | |
Propagation Delay (tpd) | 6.2 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.5 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Width | 5.5 mm |
Alternate Parts for 74LVT32374EC,518
This table gives cross-reference parts and alternative options found for 74LVT32374EC,518. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74LVT32374EC,518, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
V62/04722-01XA | Enhanced Product 3.3-V Abt 32-Bit Edge-Triggered D-Type Flip-Flop With 3-State Outputs 96-LFBGA -40 to 85 | Texas Instruments | 74LVT32374EC,518 vs V62/04722-01XA |
74LVTH322374ZKER | 3.3-V ABT 32-Bit Edge-Triggered D-Type Flip-Flop with 3-State Outputs 96-LFBGA -40 to 85 | Texas Instruments | 74LVT32374EC,518 vs 74LVTH322374ZKER |
74LVT32374EC-T | IC LVT SERIES, QUAD 8-BIT DRIVER, TRUE OUTPUT, PBGA96, 13.50 X 5.50 MM, 1.05 MM HEIGHT, PLASTIC, SOT-536-1, LFBGA-96, Bus Driver/Transceiver | NXP Semiconductors | 74LVT32374EC,518 vs 74LVT32374EC-T |
74LVT32374G | Bus Driver, LVT Series, 4-Func, 8-Bit, True Output, BICMOS, PBGA96, 5.50 MM, PLASTIC, MO-205, FBGA-96 | Fairchild Semiconductor Corporation | 74LVT32374EC,518 vs 74LVT32374G |
SN74LVTH32374ZKER | 3.3-V ABT 32-Bit Edge-Triggered D-Type Flip-Flop With 3-State Outputs 96-LFBGA -40 to 85 | Texas Instruments | 74LVT32374EC,518 vs SN74LVTH32374ZKER |
CLVTH32374IGKEREP | Enhanced Product 3.3-V Abt 32-Bit Edge-Triggered D-Type Flip-Flop With 3-State Outputs 96-LFBGA -40 to 85 | Texas Instruments | 74LVT32374EC,518 vs CLVTH32374IGKEREP |
74LVT32374EC/G,557 | 74LVT32374 - 3.3 V 32-bit edge-triggered D-type flip-flop; 3-state BGA 96-Pin | NXP Semiconductors | 74LVT32374EC,518 vs 74LVT32374EC/G,557 |
SN74LVTH322374KR | 3.3-V ABT 32-Bit Edge-Triggered D-Type Flip-Flop with 3-State Outputs 96-LFBGA -40 to 85 | Texas Instruments | 74LVT32374EC,518 vs SN74LVTH322374KR |
74LVTH322374GX | Bus Driver, LVT Series, 4-Func, 8-Bit, True Output, BICMOS, PBGA96, 5.50 MM, PLASTIC, MO-205, FBGA-96 | Fairchild Semiconductor Corporation | 74LVT32374EC,518 vs 74LVTH322374GX |
74LVT32374EC/G,518 | 74LVT32374 - 3.3 V 32-bit edge-triggered D-type flip-flop; 3-state BGA 96-Pin | NXP Semiconductors | 74LVT32374EC,518 vs 74LVT32374EC/G,518 |