Part Details for 74LVT573MTC by onsemi
Overview of 74LVT573MTC by onsemi
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for 74LVT573MTC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74LVT573MTCFS-ND
|
DigiKey | IC D-TYPE TRANSP SGL 8:8 20TSSOP Min Qty: 1 Lead time: 33 Weeks Container: Tube |
26 In Stock |
|
$0.8880 / $0.9900 | Buy Now |
|
Rochester Electronics | 74LVT573 - Low Voltage Octal Transparent Latch with 3-STATE Outputs RoHS: Compliant Status: End of Life / Last Time Buy Min Qty: 1 | 16425 |
|
$0.3879 / $0.4563 | Buy Now |
DISTI #
1013796
|
element14 Asia-Pacific | IC, 74LVT CMOS, SMD, 74LVT573 RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$0.4286 / $1.1155 | Buy Now |
DISTI #
1013796
|
Farnell | IC, 74LVT CMOS, SMD, 74LVT573 RoHS: Compliant Min Qty: 1 Lead time: 14 Weeks, 1 Days Container: Each | 0 |
|
$0.3447 / $0.5957 | Buy Now |
|
Flip Electronics | Stock, ship today | 21 |
|
$0.3200 | RFQ |
Part Details for 74LVT573MTC
74LVT573MTC CAD Models
74LVT573MTC Part Data Attributes
|
74LVT573MTC
onsemi
Buy Now
Datasheet
|
Compare Parts:
74LVT573MTC
onsemi
Low Voltage Octal Transparent Latch with 3-STATE Outputs, 1825-TUBE
|
Pbfree Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | ONSEMI | |
Package Description | TSSOP-20 | |
Manufacturer Package Code | 948AQ | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Additional Feature | BROADSIDE VERSION OF 373 | |
Family | LVT | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e4 | |
Length | 6.5 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Max I(ol) | 0.064 A | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP20,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | RAIL | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 12 mA | |
Prop. Delay@Nom-Sup | 4.4 ns | |
Propagation Delay (tpd) | 5 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
Alternate Parts for 74LVT573MTC
This table gives cross-reference parts and alternative options found for 74LVT573MTC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74LVT573MTC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74LVT573PW-T | IC LVT SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, PLASTIC, TSSOP1-20, Bus Driver/Transceiver | NXP Semiconductors | 74LVT573MTC vs 74LVT573PW-T |
SN74LVTH573PWLE | 3.3-V ABT Octal Transparent D-Type Latches With 3-State Outputs 20-TSSOP -40 to 85 | Texas Instruments | 74LVT573MTC vs SN74LVTH573PWLE |
935176360118 | Bus Driver, LVT Series, 8-Func, 1-Bit, True Output, BICMOS, PDSO20 | Nexperia | 74LVT573MTC vs 935176360118 |
74LVTH573MTC | Low Voltage Octal Transparent Latch with 3-STATE Outputs, 1825-TUBE | onsemi | 74LVT573MTC vs 74LVTH573MTC |
74LVT573MTC | Bus Driver, LVT Series, 1-Func, 8-Bit, True Output, BICMOS, PDSO20, 4.40 MM, MO-153, TSSOP-20 | Fairchild Semiconductor Corporation | 74LVT573MTC vs 74LVT573MTC |
74LVTH573MTC | LVT SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, 4.40 MM, MO-153AC, TSSOP-20 | Rochester Electronics LLC | 74LVT573MTC vs 74LVTH573MTC |
74LVT573PW,118 | 74LVT573 - 3.3 V octal D-type transparent latch; 3-state@en-us TSSOP2 20-Pin | Nexperia | 74LVT573MTC vs 74LVT573PW,118 |
74LVT573PW,112 | 74LVT573 - 3.3 V octal D-type transparent latch; 3-state@en-us TSSOP2 20-Pin | Nexperia | 74LVT573MTC vs 74LVT573PW,112 |
SN74LVT573PW | LVT SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20 | Texas Instruments | 74LVT573MTC vs SN74LVT573PW |
74LVT573PW,112 | 74LVT573 - 3.3 V octal D-type transparent latch; 3-state TSSOP2 20-Pin | NXP Semiconductors | 74LVT573MTC vs 74LVT573PW,112 |