Logic
74LVX132MTCX_NL
Fairchild Semiconductor Corporation
Description: NAND Gate, LV/LV-A/LVX/H Series, 4-Func, 2-Input, CMOS, PDSO14, 4.40 MM, LEAD FREE, MO-153AB, TSSOP-14

Overview of 74LVX132MTCX_NL by Fairchild Semiconductor Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Financial Technology (Fintech) Healthcare

CAD Models for 74LVX132MTCX_NL by Fairchild Semiconductor Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 74LVX132MTCX_NL by Fairchild Semiconductor Corporation

74LVX132MTCX_NL
Fairchild Semiconductor Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
FAIRCHILD SEMICONDUCTOR CORP
Part Package Code
TSSOP
Package Description
TSSOP, TSSOP14,.25
Pin Count
14
Reach Compliance Code
compliant
HTS Code
8542.39.00.01
Family
LV/LV-A/LVX/H
JESD-30 Code
R-PDSO-G14
JESD-609 Code
e3
Length
5 mm
Load Capacitance (CL)
50 pF
Logic IC Type
NAND GATE
Max I(ol)
0.004 A
Moisture Sensitivity Level
1
Number of Functions
4
Number of Inputs
2
Number of Terminals
14
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Equivalence Code
TSSOP14,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Packing Method
TR
Prop. Delay@Nom-Sup
17.5 ns
Propagation Delay (tpd)
18.7 ns
Qualification Status
Not Qualified
Schmitt Trigger
YES
Seated Height-Max
1.2 mm
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
2 V
Supply Voltage-Nom (Vsup)
2.7 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
MATTE TIN
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
DUAL
Width
4.4 mm
Want to compare parts?
  1. 74LVX132MTCX_NL
    Fairchild Semiconductor Corporation
    NAND Gate, LV/LV-A/LVX/H Series, 4-Func, 2-Input, CMOS, PDSO14, 4.40 MM, LEAD FREE, MO-153AB, TSSOP-14
    VS

Alternate Parts for 74LVX132MTCX_NL

This table gives cross-reference parts and alternative options found for 74LVX132MTCX_NL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74LVX132MTCX_NL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
74LVX132TTR LV/LV-A/LVX/H SERIES, QUAD 2-INPUT NAND GATE, PDSO14, TSSOP-14-A1.2 STMicroelectronics 74LVX132MTCX_NL vs 74LVX132TTR
SN74LV132APWTG4 LV/LV-A/LVX/H SERIES, QUAD 2-INPUT NAND GATE, PDSO14, GREEN, PLASTIC, TSSOP-14 Texas Instruments 74LVX132MTCX_NL vs SN74LV132APWTG4
74LV132PW IC LV/LV-A/LVX/H SERIES, QUAD 2-INPUT NAND GATE, PDSO14, 4.40 MM, PLASTIC, MO-153, SOT402-1, TSSOP-14, Gate NXP Semiconductors 74LVX132MTCX_NL vs 74LV132PW
SN74LV132APWRE4 Quadruple Positive-Nand Gates With Schmitt-Trigger Inputs 14-TSSOP -40 to 85 Texas Instruments 74LVX132MTCX_NL vs SN74LV132APWRE4
935230100118 NAND Gate, LV/LV-A/LVX/H Series, 4-Func, 2-Input, CMOS, PDSO14 Nexperia 74LVX132MTCX_NL vs 935230100118
74LV132PW-Q100 NAND Gate Nexperia 74LVX132MTCX_NL vs 74LV132PW-Q100
935230100118 IC LV/LV-A/LVX/H SERIES, QUAD 2-INPUT NAND GATE, PDSO14, 4.40 MM, PLASTIC, SOT-402-1, MO-153, TSSOP-14, Gate NXP Semiconductors 74LVX132MTCX_NL vs 935230100118
HD74LV132AT-ELL LV/LV-A/LVX/H SERIES, QUAD 2-INPUT NAND GATE, PDSO14, TTP-14D Renesas Electronics Corporation 74LVX132MTCX_NL vs HD74LV132AT-ELL
SN74LV132APW 4-ch, 4-input, 2-V to 5.5-V NAND gates with Schmitt-Trigger inputs 14-TSSOP -40 to 125 Texas Instruments 74LVX132MTCX_NL vs SN74LV132APW
HD74LV132ATELL LV/LV-A/LVX/H SERIES, QUAD 2-INPUT NAND GATE, PDSO14, TSSOP-14 Renesas Electronics Corporation 74LVX132MTCX_NL vs HD74LV132ATELL
Part Number Description Manufacturer Compare
74LV132PW,118 74LV132 - Quad 2-input NAND Schmitt trigger@en-us TSSOP 14-Pin Nexperia 74LVX132MTCX_NL vs 74LV132PW,118
74LV132DB,112 74LV132 - Quad 2-input NAND Schmitt trigger@en-us SSOP1 14-Pin Nexperia 74LVX132MTCX_NL vs 74LV132DB,112
74LV132PW NAND Gate Nexperia 74LVX132MTCX_NL vs 74LV132PW
935230090112 NAND Gate, LV/LV-A/LVX/H Series, 4-Func, 2-Input, CMOS, PDSO14 Nexperia 74LVX132MTCX_NL vs 935230090112
74LV132PW-Q100 NAND Gate Nexperia 74LVX132MTCX_NL vs 74LV132PW-Q100
SN74LV132ADBRG4 LV/LV-A/LVX/H SERIES, QUAD 2-INPUT NAND GATE, PDSO14, GREEN, PLASTIC, SSOP-14 Texas Instruments 74LVX132MTCX_NL vs SN74LV132ADBRG4
74LVX132MTC Low Voltage Quad 2-Input NAND Schmitt Trigger, 14 LD,TSSOP,JEDEC MO-153, 4.4MM WIDE, 2350/RAIL Fairchild Semiconductor Corporation 74LVX132MTCX_NL vs 74LVX132MTC
74LVX132MTCX NAND Gate, LV/LV-A/LVX/H Series, 4-Func, 2-Input, CMOS, PDSO14, 4.40 MM, MO-153AB, TSSOP-14 Fairchild Semiconductor Corporation 74LVX132MTCX_NL vs 74LVX132MTCX
74LV132DB NAND Gate Nexperia 74LVX132MTCX_NL vs 74LV132DB
SN74LV132ADBLE LV/LV-A/LVX/H SERIES, QUAD 2-INPUT NAND GATE, PDSO14, PLASTIC, SSOP-14 Texas Instruments 74LVX132MTCX_NL vs SN74LV132ADBLE

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 74LVX132MTCX_NL by Fairchild Semiconductor Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 74LVX132MTCX_NL by Fairchild Semiconductor Corporation

Select Manufacturer
Which Manufacturer of 74LVX132MTCX_NL would you like to use for your alert(s)?
  • Please alert me when 74LVX132MTCX_NL inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 74LVX132MTCX_NL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 74LVX132MTCX_NL to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 74LVX132MTCX_NL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 74LVX132MTCX_NL.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 74LVX132MTCX_NL by Fairchild Semiconductor Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: