Part Details for 74LVX161284AMTD by Fairchild Semiconductor Corporation
Overview of 74LVX161284AMTD by Fairchild Semiconductor Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 74LVX161284AMTD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 456 |
|
$0.4277 / $1.6450 | Buy Now | |
|
Rochester Electronics | 74LVX161284 - Line Transceiver, 12 Func, 13 Driver, 12 Rcvr, PDSO48 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 122 |
|
$0.2610 / $0.3071 | Buy Now |
Part Details for 74LVX161284AMTD
74LVX161284AMTD CAD Models
74LVX161284AMTD Part Data Attributes
|
74LVX161284AMTD
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
74LVX161284AMTD
Fairchild Semiconductor Corporation
Line Transceiver, 12 Func, 13 Driver, 12 Rcvr, PDSO48, 6.10 MM, MO-153, TSSOP-48
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | TSSOP | |
Package Description | 6.10 MM, MO-153, TSSOP-48 | |
Pin Count | 48 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | CONTAINS EIGHT BIDIRECTIONAL DATA BUFFERS | |
Differential Output | NO | |
Driver Number of Bits | 13 | |
Input Characteristics | SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | IEEE 1284 | |
JESD-30 Code | R-PDSO-G48 | |
JESD-609 Code | e3 | |
Length | 12.5 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 12 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 14 ns | |
Receiver Number of Bits | 12 | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.15 V | |
Supply Voltage1-Max | 5.5 V | |
Supply Voltage1-Min | 3 V | |
Supply Voltage1-Nom | 3.15 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Transmit Delay-Max | 14 ns | |
Width | 6.1 mm |
Alternate Parts for 74LVX161284AMTD
This table gives cross-reference parts and alternative options found for 74LVX161284AMTD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74LVX161284AMTD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74LVX161284MTDX | Line Transceiver, 13 Func, 14 Driver, 13 Rcvr, CMOS, PDSO48, 6.10 MM, MO-153, TSSOP-48 | Rochester Electronics LLC | 74LVX161284AMTD vs 74LVX161284MTDX |
74VHC161284MTDX | 13 LINE TRANSCEIVER, PDSO48, 6.10 MM, MO-153, TSSOP-48 | Rochester Electronics LLC | 74LVX161284AMTD vs 74VHC161284MTDX |
74LVX161284MTD | Low Voltage IEEE 161284 Translating Transceiver, TSSOP 48L, 3800-RAIL | onsemi | 74LVX161284AMTD vs 74LVX161284MTD |
74LVX161284AMTX | Line Transceiver, 12 Func, 13 Driver, 12 Rcvr, PDSO48, 6.10 MM, MO-153, TSSOP-48 | Fairchild Semiconductor Corporation | 74LVX161284AMTD vs 74LVX161284AMTX |
74VHC161284MTD | 13 LINE TRANSCEIVER, PDSO48, 6.10 MM, MO-153, TSSOP-48 | Rochester Electronics LLC | 74LVX161284AMTD vs 74VHC161284MTD |
74LVX161284AMTDX | Line Transceiver, 12 Func, 13 Driver, 12 Rcvr, PDSO48, 6.10 MM, MO-153, TSSOP-48 | Fairchild Semiconductor Corporation | 74LVX161284AMTD vs 74LVX161284AMTDX |
74LVX161284MTDX | Line Transceiver, 13 Func, 14 Driver, 13 Rcvr, CMOS, PDSO48, 6.10 MM, MO-153, TSSOP-48 | Fairchild Semiconductor Corporation | 74LVX161284AMTD vs 74LVX161284MTDX |