74LVX16212MTD
Description: IC LV/LV-A/LVX/H SERIES, 12-BIT EXCHANGER, TRUE OUTPUT, PDSO56, 6.10 MM, PLASTIC, TSSOP-56, Bus Driver/Transceiver

Overview of 74LVX16212MTD by National Semiconductor Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for 74LVX16212MTD by National Semiconductor Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 74LVX16212MTD by National Semiconductor Corporation

74LVX16212MTD
National Semiconductor Corporation
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
NATIONAL SEMICONDUCTOR CORP
Package Description
TSSOP, TSSOP56,.3,20
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Additional Feature
TTL COMPATIBLE BUS SWITCH
Family
LV/LV-A/LVX/H
JESD-30 Code
R-PDSO-G56
JESD-609 Code
e0
Length
14 mm
Logic IC Type
BUS EXCHANGER
Number of Bits
12
Number of Functions
1
Number of Ports
4
Number of Terminals
56
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Characteristics
3-STATE
Output Polarity
TRUE
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Equivalence Code
TSSOP56,.3,20
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Propagation Delay (tpd)
0.25 ns
Qualification Status
Not Qualified
Seated Height-Max
1.2 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
TIN LEAD
Terminal Form
GULL WING
Terminal Pitch
0.5 mm
Terminal Position
DUAL
Width
6.1 mm
Want to compare parts?
  1. 74LVX16212MTD
    National Semiconductor Corporation
    IC LV/LV-A/LVX/H SERIES, 12-BIT EXCHANGER, TRUE OUTPUT, PDSO56, 6.10 MM, PLASTIC, TSSOP-56, Bus Driver/Transceiver
    VS

Alternate Parts for 74LVX16212MTD

This table gives cross-reference parts and alternative options found for 74LVX16212MTD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74LVX16212MTD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
935270186112 IC 12 2-BIT EXCHANGER, TRUE OUTPUT, PDSO56, 6.10 MM, PLASTIC, MO-153, SOT-364-1, TSSOP-56, Bus Driver/Transceiver NXP Semiconductors 74LVX16212MTD vs 935270186112
SN74CBT16212DGG IC CBT/FST/QS/5C/B SERIES, 24-BIT EXCHANGER, TRUE OUTPUT, PDSO56, Bus Driver/Transceiver Texas Instruments 74LVX16212MTD vs SN74CBT16212DGG
SN74CBT16212ADGGR 5-V, crosspoint/exchange, 24-channel general-purpose FET bus switch with improved ESD protection 56-TSSOP -40 to 85 Texas Instruments 74LVX16212MTD vs SN74CBT16212ADGGR
CBT16212DGG,118 CBT16212 - 24-bit bus exchange switch with 12-bit output enables@en-us Nexperia 74LVX16212MTD vs CBT16212DGG,118
FST16212MTDX Bus Exchanger, CBT/FST/QS/5C/B Series, 1-Func, 12-Bit, True Output, CMOS, PDSO56, 6.10 MM, MO-153, TSSOP-56 Rochester Electronics LLC 74LVX16212MTD vs FST16212MTDX
FST16212MTD Bus Exchanger, CBT/FST/QS/5C/B Series, 1-Func, 12-Bit, True Output, CMOS, PDSO56, 6.10 MM, MO-153, TSSOP-56 Fairchild Semiconductor Corporation 74LVX16212MTD vs FST16212MTD
74CBT16212ADGGRE4 CBT/FST/QS/5C/B SERIES, 12-BIT EXCHANGER, TRUE OUTPUT, PDSO56, GREEN, PLASTIC, TSSOP-56 Texas Instruments 74LVX16212MTD vs 74CBT16212ADGGRE4
CBT16212DGG,112 CBT16212 - 24-bit bus exchange switch with 12-bit output enables@en-us Nexperia 74LVX16212MTD vs CBT16212DGG,112
CBTD16212DGG-T IC CBT/FST/QS/5C/B SERIES, 24-BIT EXCHANGER, TRUE OUTPUT, PDSO56, 6.10 MM, PLASTIC, MO-153, SOT-364-1, TSSOP-56, Bus Driver/Transceiver NXP Semiconductors 74LVX16212MTD vs CBTD16212DGG-T
CBTD16212DGG IC CBT/FST/QS/5C/B SERIES, 24-BIT EXCHANGER, TRUE OUTPUT, PDSO56, PLASTIC, TSSOP-56, Bus Driver/Transceiver NXP Semiconductors 74LVX16212MTD vs CBTD16212DGG
Part Number Description Manufacturer Compare
CBTD16213DGG,112 CBTD16213DGG NXP Semiconductors 74LVX16212MTD vs CBTD16213DGG,112
IDT74CBTLV16212PAG Bus Exchanger, CBTLV/3B Series, 2-Func, 12-Bit, True Output, CMOS, PDSO56 Renesas Electronics Corporation 74LVX16212MTD vs IDT74CBTLV16212PAG
SN74CBTLV16212DGVR CBTLV/3B SERIES, 24-BIT EXCHANGER, TRUE OUTPUT, PDSO56, TVSOP-56 Texas Instruments 74LVX16212MTD vs SN74CBTLV16212DGVR
74CBTLV16212DLG4 CBTLV/3B SERIES, 12-BIT EXCHANGER, TRUE OUTPUT, PDSO56, GREEN, PLASTIC, SSOP-56 Texas Instruments 74LVX16212MTD vs 74CBTLV16212DLG4
IDT74FST163212PF Bus Exchanger, CBT/FST/QS/5C/B Series, 1-Func, 24-Bit, True Output, CMOS, PDSO56, TVSOP-56 Integrated Device Technology Inc 74LVX16212MTD vs IDT74FST163212PF
74CBT16212ADGVRE4 CBT/FST/QS/5C/B SERIES, 12-BIT EXCHANGER, TRUE OUTPUT, PDSO56, GREEN, PLASTIC, TVSOP-56 Texas Instruments 74LVX16212MTD vs 74CBT16212ADGVRE4
CBT16212DGG-T Bus Exchanger Nexperia 74LVX16212MTD vs CBT16212DGG-T
SN74CBTLV16212VR 3.3-V, crosspoint/exchange, 24-channel FET bus switch 56-TVSOP -40 to 85 Texas Instruments 74LVX16212MTD vs SN74CBTLV16212VR
74CBTLV16212PAG8 TSSOP-56, Reel Integrated Device Technology Inc 74LVX16212MTD vs 74CBTLV16212PAG8
PI5C16213A Bus Exchanger, CBT/FST/QS/5C/B Series, 2-Func, 12-Bit, True Output, CMOS, PDSO56, 0.240 INCH, PLASTIC, TSSOP-56 Pericom Semiconductor Corporation 74LVX16212MTD vs PI5C16213A

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 74LVX16212MTD by National Semiconductor Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 74LVX16212MTD by National Semiconductor Corporation

Select Manufacturer
Which Manufacturer of 74LVX16212MTD would you like to use for your alert(s)?
  • Please alert me when 74LVX16212MTD inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 74LVX16212MTD alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 74LVX16212MTD to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 74LVX16212MTD alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 74LVX16212MTD.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 74LVX16212MTD by National Semiconductor Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: