-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TTL/H/L SERIES, 2-INPUT AND GATE, PDSO5, SOT-323, 5 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74LX1G08CTR
|
Avnet Americas | AND Gate 1-Element 2-IN CMOS 5-Pin SOT-323 T/R - Tape and Reel (Alt: 74LX1G08CTR) RoHS: Compliant Min Qty: 15000 Package Multiple: 3000 Container: Reel | 0 |
|
RFQ | |
|
Bristol Electronics | 20700 |
|
RFQ | ||
|
Quest Components | Logic Circuit, 2-Input AND, CMOS, 6 Pin, Plastic, TSSOP | 303 |
|
$0.0905 / $0.1448 | Buy Now |
|
Quest Components | Logic Circuit, 2-Input AND, CMOS, 6 Pin, Plastic, TSSOP | 16240 |
|
$0.0634 / $0.3620 | Buy Now |
|
Quest Components | Logic Circuit, 2-Input AND, CMOS, 6 Pin, Plastic, TSSOP | 2273 |
|
$0.1086 / $0.3620 | Buy Now |
DISTI #
74LX1G08CTR
|
Avnet Americas | AND Gate 1-Element 2-IN CMOS 5-Pin SOT-323 T/R - Tape and Reel (Alt: 74LX1G08CTR) RoHS: Compliant Min Qty: 15000 Package Multiple: 3000 Container: Reel | 0 |
|
RFQ | |
|
ComSIT USA | LOW VOLTAGE CMOS SINGLE 2-INPUT AND GATE WITH 5V TOLERANT INPUT AND Gate, TTL/H/L Series, 1-Func, 2-Input, CMOS, PDSO5 RoHS: Compliant | Europe - 12000 |
|
RFQ | |
|
Chip1Cloud | IC GATE AND 1CH 2-INP SOT-323 | 75000 |
|
RFQ | |
DISTI #
1697231
|
Farnell | IC, LOGIC, 74LX1G, AND, SOT323-5 RoHS: Compliant Min Qty: 1 Lead time: 17 Weeks, 1 Days Container: Cut Tape | 0 |
|
$0.0605 / $0.4897 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
74LX1G08CTR
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
74LX1G08CTR
STMicroelectronics
TTL/H/L SERIES, 2-INPUT AND GATE, PDSO5, SOT-323, 5 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | SC-70 | |
Package Description | SOT-323, 5 PIN | |
Pin Count | 5 | |
Manufacturer Package Code | SOT323 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | STMicroelectronics | |
Family | TTL/H/L | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | AND GATE | |
Max I(ol) | 0.024 A | |
Number of Functions | 1 | |
Number of Inputs | 2 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP5/6,.08 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Prop. Delay@Nom-Sup | 4.2 ns | |
Propagation Delay (tpd) | 12 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.65 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 1.25 mm |
This table gives cross-reference parts and alternative options found for 74LX1G08CTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74LX1G08CTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TC7SZ08FU | IC LVC/LCX/Z SERIES, 2-INPUT AND GATE, PDSO5, 0.65 MM PITCH, PLASTIC, SSOP-5, Gate | Toshiba America Electronic Components | 74LX1G08CTR vs TC7SZ08FU |
NC7SZ08P5X | TinyLogic UHS 2-Input AND Gate, 3000-REEL | onsemi | 74LX1G08CTR vs NC7SZ08P5X |
74LVC1G08GW-R | Single 2-input AND gate - Description: 3.3V PicoGate 2-Input AND Gate ; Logic switching levels: TTL ; Number of pins: 5 ; Output drive capability: +/- 32 mA ; Power dissipation considerations: Low Power or Battery Applications ; Propagation delay: 2.1@3.3V ns; Voltage: 1.65 - 5.5 | NXP Semiconductors | 74LX1G08CTR vs 74LVC1G08GW-R |
NC7SZ08P5_NL | AND Gate, LVC/LCX/Z Series, 1-Func, 2-Input, CMOS, PDSO5, 1.25 MM, LEAD FREE, EIAJ, SC-88A, SC-70, 5 PIN | Fairchild Semiconductor Corporation | 74LX1G08CTR vs NC7SZ08P5_NL |
74LVC1G08GW,118 | 74LVC1G08 - Single 2-input AND gate TSSOP 5-Pin | NXP Semiconductors | 74LX1G08CTR vs 74LVC1G08GW,118 |
935268380118 | AND Gate, LVC/LCX/Z Series, 1-Func, 2-Input, CMOS, PDSO5 | Nexperia | 74LX1G08CTR vs 935268380118 |
SN74LVC1G08DCK | LVC/LCX/Z SERIES, 2-INPUT AND GATE, PDSO5, PLASTIC, SO-5 | Texas Instruments | 74LX1G08CTR vs SN74LVC1G08DCK |
74LVC1G08GW,118 | 74LVC1G08 - Single 2-input AND gate@en-us TSSOP 5-Pin | Nexperia | 74LX1G08CTR vs 74LVC1G08GW,118 |
74LVC1G08GW-Q100 | LVC/LCX/Z SERIES, 2-INPUT AND GATE, PDSO5, 1.25 MM, PLASTIC, MO-203, SC-88A, SOT353-1,TSSOP-5 | NXP Semiconductors | 74LX1G08CTR vs 74LVC1G08GW-Q100 |
74LVC1G08GW | AND Gate, LVC/LCX/Z Series, 1-Func, 2-Input, CMOS, PDSO5 | Nexperia | 74LX1G08CTR vs 74LVC1G08GW |