Part Details for 935268380118 by Nexperia
Overview of 935268380118 by Nexperia
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 935268380118
935268380118 CAD Models
935268380118 Part Data Attributes:
|
935268380118
Nexperia
Buy Now
Datasheet
|
Compare Parts:
935268380118
Nexperia
AND Gate, LVC/LCX/Z Series, 1-Func, 2-Input, CMOS, PDSO5
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NEXPERIA | |
Package Description | TSSOP, | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | LVC/LCX/Z | |
JESD-30 Code | R-PDSO-G5 | |
Length | 2.05 mm | |
Logic IC Type | AND GATE | |
Number of Functions | 1 | |
Number of Inputs | 2 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Propagation Delay (tpd) | 10.5 ns | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.65 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 1.25 mm |
Alternate Parts for 935268380118
This table gives cross-reference parts and alternative options found for 935268380118. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 935268380118, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TC7SZ08FU(5LTST,JF | LVC/LCX/Z SERIES, 2-INPUT AND GATE, PDSO5 | Toshiba America Electronic Components | 935268380118 vs TC7SZ08FU(5LTST,JF |
TC7SZ08FU(T5L,JF,T | IC LVC/LCX/Z SERIES, 2-INPUT AND GATE, PDSO5, 0.65 MM PITCH, PLASTIC, SSOP-5, Gate | Toshiba America Electronic Components | 935268380118 vs TC7SZ08FU(T5L,JF,T |
74LVC1G08GW,118 | 74LVC1G08 - Single 2-input AND gate@en-us TSSOP 5-Pin | Nexperia | 935268380118 vs 74LVC1G08GW,118 |
74LVC1G08GW,115 | 74LVC1G08 - Single 2-input AND gate@en-us TSSOP 5-Pin | Nexperia | 935268380118 vs 74LVC1G08GW,115 |
935268380125 | AND Gate, LVC/LCX/Z Series, 1-Func, 2-Input, CMOS, PDSO5 | Nexperia | 935268380118 vs 935268380125 |
SN74LVC1G08QDCKRQ1 | Automotive, 1-ch, 2-input 1.65-V to 5.5-V 32-mA drive strength AND gate 5-SC70 -40 to 125 | Texas Instruments | 935268380118 vs SN74LVC1G08QDCKRQ1 |
74LVC1G08GW,165 | 74LVC1G08 - Single 2-input AND gate@en-us TSSOP 5-Pin | Nexperia | 935268380118 vs 74LVC1G08GW,165 |
74LVC1G08GW-G | IC LVC/LCX/Z SERIES, 2-INPUT AND GATE, PDSO5, 1.25 MM, PLASTIC, MO-203, SC-88A, SOT353-1, TSSOP-5, Gate | NXP Semiconductors | 935268380118 vs 74LVC1G08GW-G |
74LVC1G08GW-Q100 | AND Gate, LVC/LCX/Z Series, 1-Func, 2-Input, CMOS, PDSO5 | Nexperia | 935268380118 vs 74LVC1G08GW-Q100 |
74LVC1G08GW,118 | 74LVC1G08 - Single 2-input AND gate TSSOP 5-Pin | NXP Semiconductors | 935268380118 vs 74LVC1G08GW,118 |