Part Details for 74S00A by Philips Semiconductors
Overview of 74S00A by Philips Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Financial Technology (Fintech)
Healthcare
Part Details for 74S00A
74S00A CAD Models
74S00A Part Data Attributes:
|
74S00A
Philips Semiconductors
Buy Now
Datasheet
|
Compare Parts:
74S00A
Philips Semiconductors
S SERIES, QUAD 2-INPUT NAND GATE, PDIP14
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SIGNETICS CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | S | |
JESD-30 Code | R-PDIP-T14 | |
Load Capacitance (CL) | 15 pF | |
Logic IC Type | NAND GATE | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Power Supply Current-Max (ICC) | 9 mA | |
Propagation Delay (tpd) | 5 ns | |
Qualification Status | Not Qualified | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL |
Alternate Parts for 74S00A
This table gives cross-reference parts and alternative options found for 74S00A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74S00A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74S00F | S SERIES, QUAD 2-INPUT NAND GATE, CDIP14 | Philips Semiconductors | 74S00A vs 74S00F |
SN74S00N3 | Quad 2-input positive-NAND gates 14-PDIP 0 to 70 | Texas Instruments | 74S00A vs SN74S00N3 |
JM38510/07001BCA | S SERIES, QUAD 2-INPUT NAND GATE, CDIP14 | Philips Semiconductors | 74S00A vs JM38510/07001BCA |
SN54S00J-00 | S SERIES, QUAD 2-INPUT NAND GATE, CDIP14 | Texas Instruments | 74S00A vs SN54S00J-00 |
SN74S37N-10 | S SERIES, QUAD 2-INPUT NAND GATE, PDIP14 | Texas Instruments | 74S00A vs SN74S37N-10 |
SNJ54S00J | NAND Gate, | Raytheon Semiconductor | 74S00A vs SNJ54S00J |
N74S00N | NAND Gate, S Series, 4-Func, 2-Input, TTL, PDIP14 | YAGEO Corporation | 74S00A vs N74S00N |
JM38510/07001BCB | NAND Gate, S Series, 4-Func, 2-Input, TTL, CDIP14 | Signetics | 74S00A vs JM38510/07001BCB |
74S00A | NAND Gate, S Series, 4-Func, 2-Input, TTL, PDIP14 | Signetics | 74S00A vs 74S00A |
GD54S00J | NAND Gate, S Series, 4-Func, 2-Input, TTL, CDIP14, | Goldstar Electron Co Ltd | 74S00A vs GD54S00J |