| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| SN54H87J | Texas Instruments | Check for Price | Inverter/Buffer, TTL/H/L Series, 4-Func, 1-Input, TTL, CDIP14 | 74S05N vs SN54H87J |
| SNJ5454J-00 | Texas Instruments | Check for Price | AND-OR-Invert Gate, TTL/H/L Series, 1-Func, 8-Input, TTL, CDIP14 | 74S05N vs SNJ5454J-00 |
| 74S86N | NXP Semiconductors | Check for Price | XOR Gate, S Series, 4-Func, 2-Input, TTL, PDIP14 | 74S05N vs 74S86N |
| N7402N | YAGEO Corporation | Check for Price | NOR Gate, TTL/H/L Series, 4-Func, 2-Input, TTL, PDIP14 | 74S05N vs N7402N |
| SNJ5438J-00 | Texas Instruments | Check for Price | NAND Gate, TTL/H/L Series, 4-Func, 2-Input, TTL, CDIP14 | 74S05N vs SNJ5438J-00 |
| B7430 | Baneasa SA | Check for Price | NAND Gate, TTL/H/L Series, 1-Func, 8-Input, TTL, PDIP14 | 74S05N vs B7430 |
| MC5420L | Motorola Semiconductor Products | Check for Price | NAND Gate, MC54 Series, 2-Func, 4-Input, TTL, CDIP14 | 74S05N vs MC5420L |
| SN54L55J | Rochester Electronics LLC | Check for Price | AND-OR-Invert Gate, TTL/H/L Series, 1-Func, 8-Input, TTL, CDIP14 | 74S05N vs SN54L55J |
| 7451A | Signetics | Check for Price | AND-OR-Invert Gate, TTL/H/L Series, 2-Func, 4-Input, TTL, PDIP14 | 74S05N vs 7451A |
| HCS10DMSR | Intersil Corporation | Check for Price | NAND Gate, HC/UH Series, 3-Func, 3-Input, CMOS, CDIP14 | 74S05N vs HCS10DMSR |
Part Details for 74S05N by Signetics
Results Overview of 74S05N by Signetics
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
74S05N Information
74S05N by Signetics is a Gate.
Gates are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| SN74S05NSR | Texas Instruments | Hex inverters with open collector outputs 14-SO 0 to 70 | |
| SN74S05N | Texas Instruments | Hex inverters with open collector outputs 14-PDIP 0 to 70 |
Price & Stock for 74S05N
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Bristol Electronics | 59 |
|
RFQ | ||
|
|
Quest Components | INVERTER, S SERIES, 6-FUNC, 1-INPUT, TTL, PDIP14 | 195 |
|
$0.3500 / $0.7500 | Buy Now |
|
|
Quest Components | INVERTER, S SERIES, 6-FUNC, 1-INPUT, TTL, PDIP14 | 19 |
|
$0.8000 / $1.0000 | Buy Now |
US Tariff Estimator: 74S05N by Signetics
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
74S05N Part Data Attributes
|
|
74S05N
Signetics
Buy Now
Datasheet
|
Compare Parts:
74S05N
Signetics
Inverter, S Series, 6-Func, 1-Input, TTL, PDIP14
|
| Part Life Cycle Code | Obsolete | |
| Package Description | Plastic, Dip-14 | |
| HTS Code | 8542.39.00.60 | |
| Family | S | |
| JESD-30 Code | R-PDIP-T14 | |
| Length | 19.05 Mm | |
| Logic IC Type | Inverter | |
| Number of Functions | 6 | |
| Number of Inputs | 1 | |
| Number of Terminals | 14 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Output Characteristics | Open-Collector | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | DIP | |
| Package Shape | Rectangular | |
| Package Style | In-Line | |
| Propagation Delay (tpd) | 7 Ns | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 4.07 Mm | |
| Supply Voltage-Max (Vsup) | 5.25 V | |
| Supply Voltage-Min (Vsup) | 4.75 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | No | |
| Technology | Ttl | |
| Temperature Grade | Commercial | |
| Terminal Form | Through-Hole | |
| Terminal Pitch | 2.54 Mm | |
| Terminal Position | Dual | |
| Width | 7.62 Mm |
Alternate Parts for 74S05N
This table gives cross-reference parts and alternative options found for 74S05N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74S05N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.