| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| SN74S11N-00 | Texas Instruments | Check for Price | AND Gate, S Series, 3-Func, 3-Input, TTL, PDIP14 | 74S11N vs SN74S11N-00 |
| 74S11A | Signetics | Check for Price | AND Gate, S Series, 3-Func, 3-Input, TTL, PDIP14 | 74S11N vs 74S11A |
| 54S11/BCA | YAGEO Corporation | Check for Price | AND Gate, S Series, 3-Func, 3-Input, TTL, CDIP14 | 74S11N vs 54S11/BCA |
| 74S11A | Philips Semiconductors | Check for Price | AND Gate, S Series, 3-Func, 3-Input, TTL, PDIP14 | 74S11N vs 74S11A |
| SN74S11J-00 | Texas Instruments | Check for Price | AND Gate, S Series, 3-Func, 3-Input, TTL, CDIP14 | 74S11N vs SN74S11J-00 |
| 74S11A | NXP Semiconductors | Check for Price | AND Gate, S Series, 3-Func, 3-Input, TTL, PDIP14 | 74S11N vs 74S11A |
| M38510/08001BCX | Texas Instruments | Check for Price | AND Gate, S Series, 3-Func, 3-Input, TTL, CDIP14 | 74S11N vs M38510/08001BCX |
| JM38510/08001BCA | Texas Instruments | Check for Price | AND Gate, S Series, 3-Func, 3-Input, TTL, CDIP14 | 74S11N vs JM38510/08001BCA |
| SN74S11N-10 | Texas Instruments | Check for Price | AND Gate, S Series, 3-Func, 3-Input, TTL, PDIP14 | 74S11N vs SN74S11N-10 |
| SNJ54S11J-00 | Texas Instruments | Check for Price | AND Gate, S Series, 3-Func, 3-Input, TTL, CDIP14 | 74S11N vs SNJ54S11J-00 |
Part Details for 74S11N by Texas Instruments
Results Overview of 74S11N by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
74S11N Information
74S11N by Texas Instruments is a Gate.
Gates are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for 74S11N
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | AND Gate, S Series, 3-Func, 3-Input, TTL, PDIP14 | 9303 |
|
RFQ |
US Tariff Estimator: 74S11N by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
74S11N Part Data Attributes
|
|
74S11N
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
74S11N
Texas Instruments
AND Gate, S Series, 3-Func, 3-Input, TTL, PDIP14
|
| Part Life Cycle Code | Obsolete | |
| Package Description | Dip-14 | |
| HTS Code | 8542.39.00.60 | |
| Family | S | |
| JESD-30 Code | R-PDIP-T14 | |
| Length | 19.305 Mm | |
| Load Capacitance (CL) | 15 Pf | |
| Logic IC Type | And Gate | |
| Number of Functions | 3 | |
| Number of Inputs | 3 | |
| Number of Terminals | 14 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Package Body Material | Plastic/Epoxy | |
| Package Code | DIP | |
| Package Shape | Rectangular | |
| Package Style | In-Line | |
| Power Supply Current-Max (ICC) | 42 Ma | |
| Propagation Delay (tpd) | 7.5 Ns | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 5.08 Mm | |
| Supply Voltage-Max (Vsup) | 5.25 V | |
| Supply Voltage-Min (Vsup) | 4.75 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | No | |
| Technology | Ttl | |
| Temperature Grade | Commercial | |
| Terminal Form | Through-Hole | |
| Terminal Pitch | 2.54 Mm | |
| Terminal Position | Dual | |
| Width | 7.62 Mm |
Alternate Parts for 74S11N
This table gives cross-reference parts and alternative options found for 74S11N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74S11N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.