Logic
74V1G00C
STMicroelectronics
Description: 74V SERIES, 2-INPUT NAND GATE, PDSO5, SC-70, 5 PIN

Overview of 74V1G00C by STMicroelectronics

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Energy and Power Systems Renewable Energy Automotive

CAD Models for 74V1G00C by STMicroelectronics
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 74V1G00C by STMicroelectronics

74V1G00C
STMicroelectronics
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
STMICROELECTRONICS
Part Package Code
SOIC
Package Description
TSSOP, TSSOP6,.08
Pin Count
5
Reach Compliance Code
not_compliant
HTS Code
8542.39.00.01
Family
74V
JESD-30 Code
R-PDSO-G5
JESD-609 Code
e0
Length
2 mm
Load Capacitance (CL)
50 pF
Logic IC Type
NAND GATE
Max I(ol)
0.004 A
Number of Functions
1
Number of Inputs
2
Number of Terminals
5
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Equivalence Code
TSSOP6,.08
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Prop. Delay@Nom-Sup
13 ns
Propagation Delay (tpd)
11.5 ns
Qualification Status
Not Qualified
Schmitt Trigger
NO
Seated Height-Max
1.1 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
2 V
Supply Voltage-Nom (Vsup)
3.3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
MILITARY
Terminal Finish
TIN LEAD
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
DUAL
Width
1.25 mm
Want to compare parts?
  1. 74V1G00C
    STMicroelectronics
    74V SERIES, 2-INPUT NAND GATE, PDSO5, SC-70, 5 PIN
    VS

Alternate Parts for 74V1G00C

This table gives cross-reference parts and alternative options found for 74V1G00C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74V1G00C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
74V1G00CTR 74V SERIES, 2-INPUT NAND GATE, PDSO5, SOT-323, 5 PIN STMicroelectronics 74V1G00C vs 74V1G00CTR
74HC1G02GW-G NOR Gate Nexperia 74V1G00C vs 74HC1G02GW-G
MC74HC1G02DFT2 NOR Gate, HC/UH Series, 1-Func, 2-Input, CMOS, PDSO5, SC-70, SC-88A, SOT-353, 5 PIN Rochester Electronics LLC 74V1G00C vs MC74HC1G02DFT2
74HC1G00GW-Q100H 74HC1G00-Q100; 74HCT1G00-Q100 - 2-input NAND gate@en-us TSSOP 5-Pin Nexperia 74V1G00C vs 74HC1G00GW-Q100H
74HC1G00GW,165 74HC1G00; 74HCT1G00 - 2-input NAND gate@en-us TSSOP 5-Pin Nexperia 74V1G00C vs 74HC1G00GW,165
74HC1G00GW,125 74HC1G00; 74HCT1G00 - 2-input NAND gate@en-us TSSOP 5-Pin Nexperia 74V1G00C vs 74HC1G00GW,125
NC7S02P5X_NL NOR Gate, HC/UH Series, 1-Func, 2-Input, CMOS, PDSO5, 1.25 MM, EIAJ, SC-88A, SC-70, 5 PIN Fairchild Semiconductor Corporation 74V1G00C vs NC7S02P5X_NL
MC74HC1G02DFT4 HC/UH SERIES, 2-INPUT NOR GATE, PDSO5, SC-70, SC-88A, SOT-353, 5 PIN onsemi 74V1G00C vs MC74HC1G02DFT4
935245610165 NAND Gate, HC/UH Series, 1-Func, 2-Input, CMOS, PDSO5 Nexperia 74V1G00C vs 935245610165
TC7S02FU(TE12L) IC HC/UH SERIES, 2-INPUT NOR GATE, PDSO5, PLASTIC, SSOP-5, Gate Toshiba America Electronic Components 74V1G00C vs TC7S02FU(TE12L)
Part Number Description Manufacturer Compare
935245630165 NOR Gate, HC/UH Series, 1-Func, 2-Input, CMOS, PDSO5 Nexperia 74V1G00C vs 935245630165
74HC1G00GW-Q100H 74HC1G00-Q100; 74HCT1G00-Q100 - 2-input NAND gate@en-us TSSOP 5-Pin Nexperia 74V1G00C vs 74HC1G00GW-Q100H
TC7SH02FU(TE85L) IC HC/UH SERIES, 2-INPUT NOR GATE, PDSO5, PLASTIC, SSOP-5, Gate Toshiba America Electronic Components 74V1G00C vs TC7SH02FU(TE85L)
MC74VHC1G02DFT2 AHC/VHC SERIES, 2-INPUT NOR GATE, PDSO5, SC-70, SC-88A, SOT-353, 5 PIN onsemi 74V1G00C vs MC74VHC1G02DFT2
TC7S02FU(TE12L) IC HC/UH SERIES, 2-INPUT NOR GATE, PDSO5, PLASTIC, SSOP-5, Gate Toshiba America Electronic Components 74V1G00C vs TC7S02FU(TE12L)
74HC1G00GW,165 74HC1G00; 74HCT1G00 - 2-input NAND gate@en-us TSSOP 5-Pin Nexperia 74V1G00C vs 74HC1G00GW,165
TC7SH02FS IC LV/LV-A/LVX/H SERIES, 2-INPUT NOR GATE, PDSO5, 0.35 MM PITCH, PLASTIC, SON-5, Gate Toshiba America Electronic Components 74V1G00C vs TC7SH02FS
MC74HC1G02DFT2 HC/UH SERIES, 2-INPUT NOR GATE, PDSO5, SC-70, SC-88A, SOT-353, 5 PIN onsemi 74V1G00C vs MC74HC1G02DFT2
MC74HC1G00DFT4 HC/UH SERIES, 2-INPUT NAND GATE, PDSO5, SC-70, SC-88A, SOT-353, 5 PIN onsemi 74V1G00C vs MC74HC1G00DFT4
74HC1G02GW-G NOR Gate Nexperia 74V1G00C vs 74HC1G02GW-G

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 74V1G00C by STMicroelectronics.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 74V1G00C by STMicroelectronics

Select Manufacturer
Which Manufacturer of 74V1G00C would you like to use for your alert(s)?
  • Please alert me when 74V1G00C inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 74V1G00C alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 74V1G00C to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 74V1G00C alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 74V1G00C.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 74V1G00C by STMicroelectronics

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: