Part Details for MC74HC1G02DFT2 by onsemi
Overview of MC74HC1G02DFT2 by onsemi
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MC74HC1G02DFT2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AK5243
|
Newark | Mc74Hc1G02Dft2, Motor Driver Ic |Onsemi MC74HC1G02DFT2 Min Qty: 6420 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0510 / $0.0630 | Buy Now |
|
Rochester Electronics | NOR Gate, HC/UH Series, 1-Func, 2-Input, CMOS, PDSO5 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 15000 |
|
$0.0484 / $0.0569 | Buy Now |
Part Details for MC74HC1G02DFT2
MC74HC1G02DFT2 CAD Models
MC74HC1G02DFT2 Part Data Attributes
|
MC74HC1G02DFT2
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC74HC1G02DFT2
onsemi
HC/UH SERIES, 2-INPUT NOR GATE, PDSO5, SC-70, SC-88A, SOT-353, 5 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOT-353 | |
Package Description | SC-70, SC-88A, SOT-353, 5 PIN | |
Pin Count | 5 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Family | HC/UH | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e0 | |
Length | 2 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | NOR GATE | |
Max I(ol) | 0.002 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Inputs | 2 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP5/6,.08 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 235 | |
Prop. Delay@Nom-Sup | 35 ns | |
Propagation Delay (tpd) | 155 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 1.25 mm |
Alternate Parts for MC74HC1G02DFT2
This table gives cross-reference parts and alternative options found for MC74HC1G02DFT2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74HC1G02DFT2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74HC1G00GW | NAND Gate, HC/UH Series, 1-Func, 2-Input, CMOS, PDSO5 | Nexperia | MC74HC1G02DFT2 vs 74HC1G00GW |
935245610125 | NAND Gate, HC/UH Series, 1-Func, 2-Input, CMOS, PDSO5 | Nexperia | MC74HC1G02DFT2 vs 935245610125 |
74HC1G00GW,165 | 74HC1G00; 74HCT1G00 - 2-input NAND gate@en-us TSSOP 5-Pin | Nexperia | MC74HC1G02DFT2 vs 74HC1G00GW,165 |
HD74HC1G00CME | HC/UH SERIES, 2-INPUT NAND GATE, PDSO5, CMPAK-5 | Renesas Electronics Corporation | MC74HC1G02DFT2 vs HD74HC1G00CME |
MC74HC1G00DFT4 | HC/UH SERIES, 2-INPUT NAND GATE, PDSO5, SC-70, SC-88A, SOT-353, 5 PIN | onsemi | MC74HC1G02DFT2 vs MC74HC1G00DFT4 |
74V1G00C | 74V SERIES, 2-INPUT NAND GATE, PDSO5, SC-70, 5 PIN | STMicroelectronics | MC74HC1G02DFT2 vs 74V1G00C |
TC7S02FU(TE12L) | IC HC/UH SERIES, 2-INPUT NOR GATE, PDSO5, PLASTIC, SSOP-5, Gate | Toshiba America Electronic Components | MC74HC1G02DFT2 vs TC7S02FU(TE12L) |
HD74HC1G02 | HC/UH SERIES, 2-INPUT NOR GATE, PDSO5, CMPAK-5 | Renesas Electronics Corporation | MC74HC1G02DFT2 vs HD74HC1G02 |
74HC1G02GW,165 | 74HC1G02; 74HCT1G02 - 2-input NOR gate@en-us TSSOP 5-Pin | Nexperia | MC74HC1G02DFT2 vs 74HC1G02GW,165 |
935245610165 | NAND Gate, HC/UH Series, 1-Func, 2-Input, CMOS, PDSO5 | Nexperia | MC74HC1G02DFT2 vs 935245610165 |