| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| TC7SH08F | Toshiba Electronic Devices & Storage Corporation | Check for Price | AND Gate, HC/UH Series, 1-Func, 2-Input, CMOS, PDSO5 | 74V1G08STR vs TC7SH08F |
| TC7SH08F(TE85L) | Toshiba America Electronic Components | Check for Price | AND Gate, HC/UH Series, 1-Func, 2-Input, CMOS, PDSO5 | 74V1G08STR vs TC7SH08F(TE85L) |
Part Details for 74V1G08STR by STMicroelectronics
Results Overview of 74V1G08STR by STMicroelectronics
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (2 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
74V1G08STR Information
74V1G08STR by STMicroelectronics is a Gate.
Gates are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for 74V1G08STR
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
497-1267-2-ND
|
DigiKey | IC AND 1-CIR 2-IN SOT-23-5 Min Qty: 12000 Container: Tape & Reel |
0 Tape & Reel |
|
$0.0604 / $0.0648 | Buy Now |
|
|
Quest Components | 74V SERIES, 2-INPUT AND GATE, PDSO5 | 2400 |
|
$0.1308 / $0.4360 | Buy Now |
|
|
ComSIT USA | Logic IC AND Gate 1 Element 2.5V, 3.3V, 5V SOT-23-5 T/R ECCN: EAR99 RoHS: Compliant |
|
|
RFQ | |
|
|
New Advantage Corporation | SINGLE 2-INPUT AND GATE RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 750 |
|
$0.6800 | Buy Now |
|
|
Vyrian | AND Gate, 74V Series, 1-Func, 2-Input, CMOS, PDSO5 | 4034 |
|
RFQ |
US Tariff Estimator: 74V1G08STR by STMicroelectronics
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
74V1G08STR CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
74V1G08STR Part Data Attributes
|
|
74V1G08STR
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
74V1G08STR
STMicroelectronics
AND Gate, 74V Series, 1-Func, 2-Input, CMOS, PDSO5
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | SOT-23 | |
| Package Description | Sot-23, 5 Pin | |
| Pin Count | 5 | |
| HTS Code | 8542.39.00.60 | |
| Family | 74v | |
| JESD-30 Code | R-PDSO-G5 | |
| JESD-609 Code | e3 | |
| Length | 2.9 Mm | |
| Load Capacitance (CL) | 50 Pf | |
| Logic IC Type | And Gate | |
| Max I(ol) | 0.004 A | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 1 | |
| Number of Inputs | 2 | |
| Number of Terminals | 5 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | LSSOP | |
| Package Equivalence Code | TSOP5/6,.11,37 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Low Profile, Shrink Pitch | |
| Packing Method | Tr | |
| Peak Reflow Temperature (Cel) | 260 | |
| Prop. Delay@Nom-Sup | 11 Ns | |
| Propagation Delay (tpd) | 11 Ns | |
| Qualification Status | Not Qualified | |
| Schmitt Trigger | No | |
| Seated Height-Max | 1.45 Mm | |
| Supply Voltage-Max (Vsup) | 5.5 V | |
| Supply Voltage-Min (Vsup) | 2 V | |
| Supply Voltage-Nom (Vsup) | 3.3 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Military | |
| Terminal Finish | Matte Tin (Sn) - Annealed | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.95 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 1.625 Mm |
Alternate Parts for 74V1G08STR
This table gives cross-reference parts and alternative options found for 74V1G08STR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74V1G08STR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
74V1G08STR Frequently Asked Questions (FAQ)
-
The maximum operating frequency of the 74V1G08STR is 150 MHz.
-
To ensure signal integrity, use a low-impedance PCB design, minimize trace lengths, and use termination resistors if necessary.
-
Yes, the 74V1G08STR is compatible with 3.3V systems, but ensure that the input voltage does not exceed the maximum rating of 4.6V.
-
The power consumption of the 74V1G08STR is typically 20 μA per gate at 1.8V and 25°C.
-
Use ESD protection devices, such as TVS diodes, and follow proper handling and storage procedures to prevent ESD damage.