| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| SN74LVC1G66DBVRE4 | Texas Instruments | $0.1361 | SPST, 1 Func, 1 Channel, CMOS, PDSO5 | 74V1T66STR vs SN74LVC1G66DBVRE4 |
| MAX4596DBVR | Texas Instruments | $0.5554 | SPST, 1 Func, 1 Channel, CMOS, PDSO5 | 74V1T66STR vs MAX4596DBVR |
| SN74LVC1G66DBVTG4 | Texas Instruments | Check for Price | SPST, 1 Func, 1 Channel, CMOS, PDSO5 | 74V1T66STR vs SN74LVC1G66DBVTG4 |
| NC7SZ66M5 | Rochester Electronics LLC | Check for Price | 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO5, 1.60 MM, MO-178, SOT-23, 5 PIN | 74V1T66STR vs NC7SZ66M5 |
| PI5A4597ACX | Pericom Semiconductor Corporation | Check for Price | SPST, 1 Func, 1 Channel, CMOS, PDSO5 | 74V1T66STR vs PI5A4597ACX |
| MC74VHC1GT66DFT2 | LRC Leshan Radio Co Ltd | Check for Price | Multiplexers/Switches, 1 Func, CMOS, PDSO6 | 74V1T66STR vs MC74VHC1GT66DFT2 |
| MAX4596DBVRG4 | Texas Instruments | Check for Price | SPST, 1 Func, 1 Channel, CMOS, PDSO5 | 74V1T66STR vs MAX4596DBVRG4 |
| MAX4596DBVRE4 | Texas Instruments | Check for Price | SPST, 1 Func, 1 Channel, CMOS, PDSO5 | 74V1T66STR vs MAX4596DBVRE4 |
| FSA66M5X | Rochester Electronics LLC | Check for Price | 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO5, 1.60 MM, LEAD FREE, MO-178AA, SOT-23, 5 PIN | 74V1T66STR vs FSA66M5X |
| PI5A4597ACEX | Diodes Incorporated | Check for Price | SPST, 1 Func, 1 Channel, CMOS, PDSO5 | 74V1T66STR vs PI5A4597ACEX |
Part Details for 74V1T66STR by STMicroelectronics
Results Overview of 74V1T66STR by STMicroelectronics
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
74V1T66STR Information
74V1T66STR by STMicroelectronics is a Multiplexer or Switch.
Multiplexers or Switches are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Price & Stock for 74V1T66STR
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
497-1292-2-ND
|
DigiKey | IC SWITCH SPST-NOX1 10OHM SOT23 Min Qty: 6000 Container: Tape & Reel |
0 Tape & Reel |
|
$0.1962 / $0.2059 | Buy Now |
|
|
Bristol Electronics | Analog Switch Single SPST 5-Pin SOT-23 T/R Min Qty: 1 | 539 |
|
$0.1575 / $0.5625 | Buy Now |
|
|
Quest Components | 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO5 | 431 |
|
$0.3563 / $0.7125 | Buy Now |
|
|
Quest Components | 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO5 | 431 |
|
$0.2250 / $0.7500 | Buy Now |
|
|
Vyrian | SPST, 1 Func, 1 Channel, CMOS, PDSO5 | 13113 |
|
RFQ |
US Tariff Estimator: 74V1T66STR by STMicroelectronics
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
74V1T66STR CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
74V1T66STR Part Data Attributes
|
|
74V1T66STR
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
74V1T66STR
STMicroelectronics
SPST, 1 Func, 1 Channel, CMOS, PDSO5
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | SOT-23 | |
| Package Description | Lssop, Tsop5/6,.11,37 | |
| Pin Count | 5 | |
| Reach Compliance Code | Compliant | |
| HTS Code | 8542.39.00.60 | |
| Analog IC - Other Type | Spst | |
| JESD-30 Code | R-PDSO-G5 | |
| JESD-609 Code | e3 | |
| Length | 2.9 Mm | |
| Moisture Sensitivity Level | 1 | |
| Normal Position | No | |
| Number of Channels | 1 | |
| Number of Functions | 1 | |
| Number of Terminals | 5 | |
| Off-state Isolation-Nom | 60 Db | |
| On-state Resistance-Max (Ron) | 10 Ω | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Output | Separate Output | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | LSSOP | |
| Package Equivalence Code | TSOP5/6,.11,37 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Low Profile, Shrink Pitch | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.45 Mm | |
| Supply Voltage-Max (Vsup) | 5.5 V | |
| Supply Voltage-Min (Vsup) | 4.5 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | Yes | |
| Switch-off Time-Max | 7.5 Ns | |
| Switch-on Time-Max | 4 Ns | |
| Technology | Cmos | |
| Temperature Grade | Military | |
| Terminal Finish | Matte Tin (Sn) - Annealed | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.95 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 1.625 Mm |
Alternate Parts for 74V1T66STR
This table gives cross-reference parts and alternative options found for 74V1T66STR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74V1T66STR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
74V1T66STR Frequently Asked Questions (FAQ)
-
The recommended operating voltage range for the 74V1T66STR is 1.65V to 5.5V, as specified in the datasheet. However, it's essential to note that the device can tolerate voltage transients up to 7V without damage, but operation is not guaranteed in this range.
-
To ensure proper power-on and power-off sequencing, it's recommended to follow the guidelines in the datasheet. Specifically, the VCC pin should be powered on before the input signals, and the input signals should be stable before the VCC pin is powered off.
-
The maximum current that the 74V1T66STR can sink or source is 24mA, as specified in the datasheet. However, it's essential to consider the total current consumption and ensure that it does not exceed the maximum rating to avoid overheating or damage.
-
The 74V1T66STR has built-in ESD protection, but it's still essential to follow proper ESD handling procedures when working with the device. This includes using an ESD wrist strap, ESD mat, or other ESD protection devices to prevent damage from static electricity.
-
The maximum operating frequency of the 74V1T66STR is 200MHz, as specified in the datasheet. However, the actual operating frequency may be limited by the specific application and system design.