Part Details for 74VCX16240DT by Rochester Electronics LLC
Overview of 74VCX16240DT by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 74VCX16240DT
74VCX16240DT CAD Models
74VCX16240DT Part Data Attributes
|
74VCX16240DT
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
74VCX16240DT
Rochester Electronics LLC
ALVC/VCX/A SERIES, QUAD 4-BIT DRIVER, INVERTED OUTPUT, PDSO48, TSSOP-48
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS INC | |
Part Package Code | TSSOP | |
Package Description | TSSOP, | |
Pin Count | 48 | |
Reach Compliance Code | unknown | |
Family | ALVC/VCX/A | |
JESD-30 Code | R-PDSO-G48 | |
Length | 12.5 mm | |
Logic IC Type | BUS DRIVER | |
Number of Bits | 4 | |
Number of Functions | 4 | |
Number of Ports | 2 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | INVERTED | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Propagation Delay (tpd) | 6 ns | |
Qualification Status | COMMERCIAL | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 1.65 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NOT SPECIFIED | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Width | 6.1 mm |
Alternate Parts for 74VCX16240DT
This table gives cross-reference parts and alternative options found for 74VCX16240DT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74VCX16240DT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74ALVCH16240T | ALVC/VCX/A SERIES, 16 1-BIT DRIVER, INVERTED OUTPUT, PDSO48, TSSOP-48 | STMicroelectronics | 74VCX16240DT vs 74ALVCH16240T |
74VCX16240DTR | ALVC/VCX/A SERIES, QUAD 4-BIT DRIVER, INVERTED OUTPUT, PDSO48, TSSOP-48 | onsemi | 74VCX16240DT vs 74VCX16240DTR |
74VCXH16240MTDX | Bus Driver, ALVC/VCX/A Series, 4-Func, 4-Bit, Inverted Output, CMOS, PDSO48, 6.10 MM, MO-153ED, TSSOP-48 | Rochester Electronics LLC | 74VCX16240DT vs 74VCXH16240MTDX |
74ALVCH16240MTDX | Bus Driver, ALVC/VCX/A Series, 4-Func, 4-Bit, Inverted Output, CMOS, PDSO48, 6.10 MM, MO-153, TSSOP-48 | Fairchild Semiconductor Corporation | 74VCX16240DT vs 74ALVCH16240MTDX |
74VCXH16240MTDX | Bus Driver, ALVC/VCX/A Series, 4-Func, 4-Bit, Inverted Output, CMOS, PDSO48, 6.10 MM, MO-153ED, TSSOP-48 | Fairchild Semiconductor Corporation | 74VCX16240DT vs 74VCXH16240MTDX |
74ALVCH16240DT | ALVC/VCX/A SERIES, QUAD 4-BIT DRIVER, INVERTED OUTPUT, PDSO48, TSSOP-48 | Rochester Electronics LLC | 74VCX16240DT vs 74ALVCH16240DT |
74ALVC16240MTDX | ALVC/VCX/A SERIES, QUAD 4-BIT DRIVER, INVERTED OUTPUT, PDSO48, 6.10 MM, MO-153, TSSOP-48 | Rochester Electronics LLC | 74VCX16240DT vs 74ALVC16240MTDX |
NL74VCX16240DT | ALVC/VCX/A SERIES, QUAD 4-BIT DRIVER, INVERTED OUTPUT, PDSO48, TSSOP-48 | onsemi | 74VCX16240DT vs NL74VCX16240DT |
74VCXH16240DTR | ALVC/VCX/A SERIES, QUAD 4-BIT DRIVER, INVERTED OUTPUT, PDSO48, LEAD FREE, TSSOP-48 | onsemi | 74VCX16240DT vs 74VCXH16240DTR |
74VCXH16240T | ALVC/VCX/A SERIES, QUAD 4-BIT DRIVER, INVERTED OUTPUT, PDSO48, TSSOP-48 | STMicroelectronics | 74VCX16240DT vs 74VCXH16240T |